3296 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
Adafruit DS1307 Real Time Clock Assembled Breakout Board
PRODUCT ID: 3296
Description
This is a great battery-backed real time clock (RTC) that allows your microcontroller project to
keep track of time even if it is reprogrammed, or if the power is lost. Perfect for datalogging,
clock-building, time stamping, timers and alarms, etc. The DS1307 is the most popular RTC - but
it
requires
5V power to work (although we've used it with 5V power and 3.3V logic successfully)
Works great with an Arduino using our RTC library or with a Raspberry Pi (or similar single board
linux computer)
PCB & header are included
Plugs into any breadboard, or you can use wires
Two mounting holes
Will keep time for 5 years or more
Note:ThisproductdoesnotcomewithaCR1220coincellbattery.Werecommendyoupurchaseacoin
cellbatterytousewiththisproduct.
The DS1307 is simple and inexpensive but not a high precision device. It may lose or gain up to 2
seconds a day. For a high-precision, temperature compensated alternative, please check out the
DS3231 precision RTC. If you do not need a DS1307, or you need a 3.3V-power/logic capable RTC
please check out our affordable PCF8523 RTC breakout
Technical Details
Length: 25.8mm/1.02in
Width: 21.7mm/0.85in
Height: 5mm/0.2in
Weight: 2.3g/0.09oz
Mounting holes are 2.2mm(0.086in) diameter, 25mm(0.98in) apart
This board/chip uses I2C 7-bit address 0x68
Engineered in NYC Adafruit®

Products related to this Datasheet

DS1307 REAL TIME CLOCK BOARD