1979 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
‘ll‘llll‘lll‘llllllJl[I‘l'
Stacking Header for Pi A+/B+/Pi 2/Pi 3 - 2x20 Extra Tall Header
PRODUCT ID: 1979
Description
Stack multiple plates, breakouts etc onto your Raspberry Pi Model B+ with this custom-made
extra-tall and extra-long 2x20female header. The female header part has extra spaces to make it
23mm tall: when placed on your Pi, a PCB will clear the Ethernet and USB jacks. The stacky pin
part is also extra-long, 10mm, so that when a standard 1.5mm thickness PCB is installed, there
will be 8.5mm remaining, plenty to plug into.
You'll get one header per order.
Technical Details
Dimensions: 5mm x 51mm x 23mm / 0.2" x 2" x 0.9"
Pin Length: 10mm
Pin Spacing: 2.5mm / 0.1"
Pin Thickness: 0.6mm / 0.02"
Weight: 6.5g
EngineeredinNYCAdafruit®

Products related to this Datasheet

STACKING HEADER RASPBERRY PI