eCon 2000 Datasheet by HARTING

View All Related Products | Download PDF Datasheet
) HARYING ( I“ ClastK @fifi! mm» CE Indushial” »Cnab\od
English
General Description
Technical characteristics
Target markets
Machinery & Robotics Automation Industrial network
Infrastructure
Wind Energy,
Solar Energy Transportation Shipbuilding
Fast Ethernet Non-Blocking Switch architecture in accordance with IEEE 802.3
Variants with industrial temperature range of -40°C ... +70°C
Wide range power supply 24/48 VDC
Surge protection and reverse polarity protection
Minimum energy consumption due to energy-effi cient Ethernet
3 to 16 Ethernet ports RJ45 and FOC
Unmanaged Plug & Play Ethernet switches for DIN rail assembly in control
cabinets
Commercial temp.: 0°C ... +55°C / Industrial temp.: -40 ... +70°
Switch Features
Housing width 46.5 60 mm 120 mm 120 mm
Number of ports 3, 4, 5 8 7, 8 16
Switching technology Store and Forward
Supported standards IEEE 802.3
Frame Size 1552 bytes 2 kbytes
MAC table size 1k entries 8k entries
Packet buffer size 448 kbit 2 Mbit
Non-blocking Yes
Quality of Service Yes
Energy Efficient
Ethernet Yes
PROFINET compatible Yes
EthernetIP compatible Yes
Ethernet ports 10BASE-T / 100BASE-TX EEE / 1000Base-TX EEE
Type of connection RJ45
Auto-negotiation Yes
Auto-polarity Yes
Auto-MDI(X) Yes
Transfer conditions Twisted pair
Transfer speed 10 / 100 Mbit/s
Transfer length 100 m (Twisted Pair, Cat 5)
Ethernet ports 100BASE-FX
Type of fibre Multi-mode (MM) Single-mode (SM)
Type of connection SC Duplex
Transfer conditions FOC
Wavelength 1310 mm
Transfer speed 100 Mbit/s
Transfer length 2 km 15 km
Output power -19 dBm ... -14 dBm -15 dBm ... -8 dBm ≤
Input sensitivity ≤ -32 dBm ≤ -34 dBm
Power supply
Nominal voltage 24 VDC 48 VDC
Permissible voltage range 9 VDC ... 60 VDC
Surge protection Yes
Reverse polarity proof Yes
Starting current 1.60 A 5.60 A
Overcurrent protection at input Yes (2/4 A)
Max. power consumption @ 24 VDC 0.77 W ... 3.1 W
Conductor cross-section
0.08 mm² ... 2.5 mm² (28 AWG ... 12 AWG)
Type of connection 3-pole, pluggable screwed contact
Pinout + / - /
Supply circuit (according to 60950) SELV (circuit breaker 10 A)
The Ha-VIS eCon 2000 Fast Ethernet family of unmanaged Ethernet switches
is equipped with up to 16 Fast Ethernet ports and allow for cost-effi cient
and quick expansion and/or reconstruction of network infrastructures.
Due to the extremely fl at design, these switches can be accommodated
in installations where space is restricted towards the cable connection
at the front. The selection includes various combinations of variants with
RJ45 and fi bre optic ports. Automatic detection of the transmission rate
(auto-negotiation) and of the wiring of the twisted pair data cable
(autopolarity and auto-MDI(X)) allow for simple plug & play. All variants are
available with the temperature ranges „Industrial“ and „Commercial“.
Note: We reserve the right to make technical changes to the products and to the content of this
document at any time without prior notification. The HARTING Technologiegruppe does not accept
any responsibility for possible errors or incompletions in this document. We reserve all the rights to
this document and the topics and illustrations contained within it. Copying, disclosure to third parties
or use of its content - even partially - is forbidden without the prior written consent of the HARTING
Technologiegruppe.
Environmental conditions
Commercial temperature range 0°C ... +55°C
Industrial temperature range -40°C ... +70°C
Storage temperature range -40 °C ... +85 °C
Relative humidity (operation) 0% ... 95 % (non-condensing)
Relative humidity (storage and
transport) 0% ... 95 % (non-condensing)
Air pressure 2000 m (795 hPa)
Ha-VIS eCon 2000 Fast Ethernet Basic
Energy
Efficient
Ethernet
HARTING Technology Group
P.O.Box 1473, D-32325 Espelkamp
Wilhelm-Harting-Straße 1, D-32325 Espelkamp, Germany
ICPN-Service@harting.com | Service hotline: +49 5772 47-9479
Fax: +49 5772 47-495 | www.HARTING.com/de/ethernet-switches
ms © ©@ Y‘E{"S¥' §.EX.EK.EY.E I135 U U v 4 5r“ In; E 273 27.3 Ef‘ii'gi'Ei‘g i' ©© .Fg flea g M: Z L rum , 6,6 46,5 60 _ (a ma 6,6 _ no (a 56
Drawings
Technical characteristics / order information
Approvals
CE, FCC CFR 47 Part 15, cUL US 508 listed, DNV, GL, ABS, NK, ABB IIT
EMC and environmental conditions
EMC interference immunity (EN 61000-6-1, 61 000-6-2 55024)
Electrostatic discharge (ESD) EN 61 000-4-2
Electromagnetic field EN 61 000-4-3
Rapid transients (burst) EN 61 000-4-4
Surge voltages EN 61 000-4-5
Conducted interference voltages EN 61 000-4-6
EMC interference emission (EN 61000-6-4, EN 55 022, FCC CFR 47 Part 15)
Mechanical stability (EN 60721-3)
IEC 60068-2-6 Vibration
IEC 60068-2-6 Vibrationresonance search
IEC 60068-2-27 Shock test
Included in delivery
Pluggable screw type terminal block for power supply
Installation instructions
Housing
Enclosure width 46.5 mm 60 mm 120 mm
Dimensions H x W x D
(without pluggable
screwed contact and
holding bracket)
113.5 mm x
46.5 mm x
27.3 mm
113.5 mm x
60 mm x
27.3 mm
113.5 mm x
120 mm x
27.3 mm
Weight 162 g ... 170 g 217 g 372 g ... 386 g
Type of installation 35 mm DIN rail acc. to EN 60 715
Material hoods/housings Anodised aluminium
Protection class (with
plugged screwed contact)IP 30
Protection class III
Ports / order information
Commercial temp.: 0 °C ... +55 °C Industrial temp.: -40 °C ... +70 °C
RJ45 SFP SC Enclosure
width
Power consump-
tion @ 24 VDC
MTBF
in million h Switch Part no. Switch Part no.
3 - - 46.5 mm 32 mA 3.13 Ha-VIS eCon 2030B-A 24 02 003 0010 Ha-VIS eCon 2030BT-A 24 02 003 0000
4 - - 46.5 mm 37 mA 2.99 Ha-VIS eCon 2040B-A 24 02 004 0010 Ha-VIS eCon 2040BT-A 24 02 004 0000
5 - - 46.5 mm 42 mA 2.86 Ha-VIS eCon 2050B-A 24 02 005 0010 Ha-VIS eCon 2050BT-A 24 02 005 0000
6 - 1x MM (2 km) 120 mm 94 mA 1.24 Ha-VIS eCon 2061B-AD 24 02 006 1110 Ha-VIS eCon 2061BT-AD 24 02 006 1100
6 - 1x SM (15 km) 120 mm 81 mA 1.26 Ha-VIS eCon 2061B-AF 24 02 006 1210 Ha-VIS eCon 2061BT-AF 24 02 006 1200
6 - 2x MM (2 km) 120 mm 129 mA 1.20 Ha-VIS eCon 2062B-AD 24 02 006 2110 Ha-VIS eCon 2062BT-AD 24 02 006 2100
6 - 2x SM (15 km) 120 mm 113 mA 1.23 Ha-VIS eCon 2062B-AF 24 02 006 2210 Ha-VIS eCon 2062BT-AF 24 02 006 2200
8 - - 60 mm 58 mA 2.53 Ha-VIS eCon 2080B-A 24 02 008 0010 Ha-VIS eCon 2080BT-A 24 02 008 0000
16 - - 120 mm
93 mA
1.75 Ha-VIS eCon 2160B-A 24 02 016 0010 Ha-VIS eCon 2160BT-A 24 02 016 0000
Status and diagnostic displays
Power ("Pwr") illuminated green Supply voltage is applied
Link/Activity ("L/A") off No link
Link/Activity ("L/A") illumindated
green Link is active
Link/Activity ("L/A") flashes green Link is active and data is transferred
Link speed („Spd“) off 10 Mbit/s
Link speed („Spd“) illumindated yellow 100 Mbit/s
Date of issue 08.2015
ICPN Datasheet 0834/03
Copyright© 2014
HARTING Technology Group
All rights reserved

Products related to this Datasheet

NETWORK SWITCH-UNMANAGED 8 PORT
NETWORK SWITCH-UNMANAGED 8 PORT
NETWORK SWITCH-UNMANAGED 7 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 3 PORT
NETWORK SWITCH-UNMANAGED 3 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 8 PORT
/body>