Revhiun level Revision Record Changed Approved Date KAC. 02/20/06 part drawng See ECN 010559 03 D f > > f H — B E [E] P G —_ FRODUCT CODE DESCR‘P‘HON (FLAT LENGTH) T183 HS COLOR «mm am}?! an mm Emma) (new/Ions) yes T158, PAse SEE CHART nu TWSSiHS PAGGHS Maleriul ammo" WWW ‘ ‘ Q M Brown s. GEIGER 07/19/91 some 4:1 |°°””“‘é.’\g's‘r\"5m§ho._m “""3:)6'(;(""'"S° ”acme" 2006 K4 Appmved KAC. 02/20/05 Tiue HellermannT on. ‘x = NOTED MAW 4 = 7930 N, Faulkner Rd. . _ r t mmm-on um mm Mi‘waéxkse.) WI 53224 me-ng N“ or]: Ph: 414 355—1130 PERFORMANCE ‘ smmcmw Fx‘ (4H) 362783.38 Sheet 10f1
ALL PROPRIETARY RIGHTS IN THE
SUBJECT MATTER SHOWN ON THIS
DRAWING ARE EXCLUSIVE
PROPERTY OF HELLERMANNTYTON
ACAD MECH
2006
T18S
STANDARD CABLE TIE
CT2018001CST
Aerospace
Spec Tie
SAE AS33671-4
Type 1, Class 1
Product Code
Cable
Range
(mm)
Material ABDEGH
Min Loop
Tensile
Strength
(newtons)
yes T18S_ PA66
no T18S_HS PA66HS
no T18S_STNL PA46
4.2 ±0.3 83.0 ±5.0 4.5 ±0.5 800.95 ±0.2 2.3 ±0.2 3.2 ±0.31.5 to 16