RCM4200 Series Datasheet by Digi

View All Related Products | Download PDF Datasheet
AT‘ONSAND D I G I DCESSOR
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Rabbit 4000 running at 59 MHz
10/100Base-T Ethernet, RJ-45 jack
512K Flash / 512K Data SRAM
4 MB or 8 MB Serial Flash for data storage
Up to 35 GPIO, up to 5 serial ports
8 channels 12-bit A/D converter option
Embedded device networking, intelligence, I/O
control and web server capability
Abilty to remotely update firmware
RabbitCore®
RCM3209
Series
RabbitCore®
RCM4300
Series
Dynamic C®RabbitCore®
RCM4000
Series
Rabbit® SBC
BL4S200
Series
The RCM4200 series of core modules are pin-compatible and
easily interchangeable with other RCM4XXX based products.
The RCM4200 acts as the microprocessor of an embedded
system and is designed to mount directly to a user-supplied
motherboard, allowing CMOS-compatible digital devices to
interface with the motherboard.
The RCM4200 offers robust features including large
memory and Fast Ethernet, making it ideal for intensive
communications and data-logging applications. The optional
analog helps to diversify your connectivity options.
Evaluation of the RCM4200 is easy with the RabbitCore
RCM4200 development kit, which provides all the necessary
hardware and software to quickly get started.
COMMUNICATIONS AND
CONTROL PROCESSOR
BI-DIRECTIONAL
SATELLITE COMMUNICATION
AND CONTROL
RABBITCORE®
RCM4200
Surface
Buoy
DISASTER
WARNING CENTER
Inside Surface Buoy
Satellite and Accoustic
Link Communication
1-Wire
Connections
Ethernet
Wind
Direction
Sensor
Air Pressure
Sensor
Temperature
Sensor
Wave
Sensor
Device intelligence and Fast Ethernet connectivity for data logging and serial to
Ethernet applications
DIGI RABBITCORE RCM4200
SERIES
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS RCM4200 | RCM4210
FEATURES
MICROPROCESSOR Rabbit® 4000 at 59 MHz Rabbit® 4000 at 29 MHz
EMI REDUCTION Spectrum spreader for reduced EMI (radiated emissions)
ETHERNET PORT 10/100Base-T, RJ-45, 3 LEDs
DATA SRAM 512K (8-bit)
PROGRAM EXECUTION FAST SRAM
512K (8-bit) N/A
FLASH MEMORY 512K (8-bit)
SERIAL FLASH MEMORY
8 MB 4 MB
BACKUP BATTERY Connection for user-supplied backup battery (to support RTC and data SRAM)
GENERAL-PURPOSE I/O 25 parallel digital I/O lines:
Configurable with 4 layers of alternate functions
35 parallel digital I/O lines:
Configurable with 4 layers of alternate functions
ADDITIONAL INPUTS 2 startup mode, reset in, CONVERT 2 startup mode, reset in
ADDITIONAL OUTPUTS Status, reset out, analog VREF Status, reset out
ANALOG INPUTS 8 channels single-ended or 4 channels differential Programmable
gain 1, 2, 4, 5, 8, 10, 16, and 20 V/V N/A
A/D CONVERTER RESOLUTION 12 bits (11 bits single-ended) N/A
A/D CONVERSION TIME
(INCLUDING 120 ΜS RAW) 180 μs N/A
AUXILIARY I/O BUS Can be configured for 8 data lines and 6 address lines (shared with parallel I/O lines), plus I/O read/write
SERIAL PORTS
4 shared high-speed, CMOS-compatible ports:
All 4 configurable as asynchronous (with IrDA),
4 as clocked serial (SPI)
1 asynchronous clocked serial port shared
with programming port
1 clocked serial port shared with serial flash
1 clocked serial port shared with A/D converter
5 shared high-speed, CMOS-compatible ports:
All 5 configurable as asynchronous (with IrDA),
4 as clocked serial (SPI), and 1 as SDLC/HDLC
1 clocked serial port shared with serial flash
1 asynchronous clocked serial port dedicated
for programming
SERIAL RATE Maximum asynchronous baud rate = CLK/8
SLAVE INTERFACE Slave port allows the RCM4200 to be used as an intelligent peripheral device slaved to a master processor
REAL TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable from the first), one 10-bit timer with 2 match registers, and one 16-bit timer with 4 outputs
and 8 set/reset registers
WATCHDOG/SUPERVISOR Yes
PULSE-WIDTH MODULATORS
3 channels synchronized PWM with 10-bit counter
3 channels variable-phase or syn-chronized PWM
with 16-bit counter
4 channels synchronized PWM with 10-bit counter
4 channels variable-phase or syn-chronized PWM
with 16-bit counter
INPUT CAPTURE 2 input capture channels can be used to time input signals from various port pins
QUADRATURE DECODER
1 quadrature decoder channel accepts inputs from external
incremental encoder modules
2 quadrature decoder channel accepts inputs from external
incremental encoder modules
POWER (PINS UNLOADED) 3.0–3.6 VDC, 240 mA (typ.) @ 3.3V,
275 mA @ 3.6V and 85°C (max.)
3.0–3.6 VDC, 200 (typ.) mA @ 3.3V,
225 mA @ 3.6V and 85°C (max.)
OPERATING TEMPERATURE -40° C to +85° C
HUMIDITY 5% to 95%, non-condensing
CONNECTORS One 2 × 25, 1.27 mm pitch IDC signal header, One 2 × 5, 1.27 mm pitch IDC programming header
BOARD SIZE 1.84” × 2.42” × 0.84” (47 mm × 61 mm × 21 mm)
PRODUCT WARRANTY 3 year
PART NUMBERS DESCRIPTION
20-101-1131 RCM4200
20-101-1132 RCM4210
91001548
C4/319

Products related to this Datasheet

IC MOD RABBIT 4000 58.98MHZ 1MB
IC MOD RABBIT4000 29.49MHZ 512KB