DIGI’
AC Power Supply - 5VDC. U.S. 2-pin to 2.5mm locking
barrel plug. Compatibility: WR11
PART NUMBER: 76000934
Input Specifications:
Rated input voltage rating: 100VAC to 240VAC
Input frequency: 47 Hz to 63 Hz
Rated input current: 0.5A MAX
Max. in-rush current: <60A cold start
Input Plug Type: 2-pin U.S.
Output Specifications:
Output Voltage: 5VDC
Load current: 3A Max.
Output Plug: 2.5mm locking barrel plug
Environment:
Operating Temperature: 0°C TO 40° C
Storage Temperature: -20°C TO 70° C
Dimensions:
Size: 70 x 45 x 55mm
Cord Length: 5ft
© Copyright 1996-2016 Digi International Inc. All rights reserved.

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 5V 15W