EHG7305-07 Series Brochure Datasheet by ATOP Technologies

View All Related Products | Download PDF Datasheet
fiéhfigp _ EHG7305/7306/7307 5 Feature Hi Up Up Sup Sup W0 Fai \xxxxxx Cer Product Description The EHG7305/7306/7307 are jce F© I-
Atop Technologies, Inc.
TEL : +886-3-5508137 FAX: +886-3-5508131
sales@atop.com.tw
http://www.atop.com.tw
Design and specification are subjected to change without notice.
All product names referenced herein are registered trademarks of their respective companies. V1.0
EHG7305/7306/7307 Series
Product Description
The EHG7305/7306/7307 are 5-7 Port PoE Unmanaged Gigabit Ethernet Switches designed to work in
mission critical environments such as mining and heavy industry. It equips up to five
10/100/1000BASE-T(X) RJ-45 ports and up to two 100/1000 BASE-F(X) and 1000 BASE-X SFP ports.
With its high performance and non-blocking switching capacity, the EHG7300 Series is able to fulfill
the increasing demand in industrial networking. Its PoE capability of 30W per port up to four ports
simplifies the wiring in complex fields, where every cable is an added cost. The equipped terminal
block provide dual redundant power inputs with Reverse Polarity Protection and relay output which
allows field engineers to build up a fault alarm system. Its IP30 housing protection, wide operating
temperature of -40 to 70°C and DIN-Rail mounting capacities are liable to do most industrial filed
applications.
Industrial PoE Unmanaged Gigabit Ethernet Switch
Feature Highlights
Up to 5 10/100/1000 BASE-T(X) ports and 2 1000 BASE-X SFP ports
Up to 4 802.3af or 802.3at complaint PoE ports
Support 10K Jumbo frames
Supports 802.3az Energy Efficient Ethernet for power savings
Works from -40°C~70°C
Failed power input alarm contact
Certified by UL 61010-2-201 and UL C1D2/ATEX Zone 2
Atop Technologies, Inc.
TEL : +886-3-5508137 FAX: +886-3-5508131
sales@atop.com.tw
http://www.atop.com.tw
Design and specification are subjected to change without notice.
All product names referenced herein are registered trademarks of their respective companies. V1.0
Specification
Model Name
EHG7305
EHG7305-
4PoE
EHG7306
-1SFP
EHG7306-
4PoE-1SFP
EHG7307-
4PoE-2SFP
Switch Properties
Processing Scheme
Store-and-Forward
MAC Address Table
8096
Jumbo Frame
10K Bytes
Packet Buffer
1 Mbits
Ethernet
Compliance
IEEE802.3 for 10BASE-T
IEEE802.3u for 100BASE-T(X) and 100BASE-FX
IEEE 802.3ab for 1000BASE-T
IEEE 802.3z for 1000BASE-X
IEEE 802.1Q for VLAN Tagging
IEEE 802.1p for Class of Service
IEEE 802.3x Flow Control
IEEE 802.3af / 802.3at for Power-over-Ethernet
IEEE 802.3az for Energy Efficient Ethernet
Flow Control
Back pressure and pause frame-based flow control schemes
LLDP
Forwarding
Transmission Rate
10/100/1000 Mbps (the second SFP port is 1000 Mbps only)
Auto MDI/MDI-X
Yes
Power
Input Voltage
12-52 VDC*
Input Current (System)
0.5A @ 12 V
0.6A @ 12V
Max. Power Consumption
(System)
6 W
7.2 W
Input Current (with PoE)
-
2.6A @ 51 V
-
2.6A @ 51 V
2.6A @ 51 V
Max. Power Consumption
(with PoE)
-
130 W
-
130 W
130 W
Relay Output
24 V / 0.5A
Connector
Terminal Block
LED
Indicators
PWR1, PWR2, Alarm, RJ45 Act/Link, SFP Link, PoE
Physical Characteristics
Housing
IP30 protection according to EN 60529
Material
SECC
Aluminum
Dimension (W x H x D)
32 x 90 x
110 mm
45.3 x 89.6 x 110 mm
Weight
420g
350g
Installation
DIN-rail or wall-mount (optional)
”92;.“ Re: E m an arm:
Atop Technologies, Inc.
TEL : +886-3-5508137 FAX: +886-3-5508131
sales@atop.com.tw
http://www.atop.com.tw
Design and specification are subjected to change without notice.
All product names referenced herein are registered trademarks of their respective companies. V1.0
*802.3af PoE output starts from 43 VDC input and 802.3at output starts from 51 VDC input.
Regulatory Approvals
Safety
UL 61010-2-201, UL C1D2/ATEX Zone 2
EMC
EN 55032
EN 61000-6-4
EN 55024
EN 61000-6-2
Test
Test
Item
Value
Level
IEC 61000-4-2
ESD
Contact Discharge
Air Discharge
±8KV
±15KV
4
4
IEC 61000-4-3
RS
80-1000MHz
1.4-2.0GHz
2.0-2.7GHz
10(V/m)
3 (V/m)
10(V/m)
3
IEC 61000-4-4
EFT
AC Power Port
DC Power Port
Signal Port
±2.0KV
±2.0KV
±2.0KV
3
3
4
IEC 61000-4-5
Surge
AC Power Port
AC Power Port
DC Power Port
DC Power Port
Signal Port
Line-to Line±1.0KV
Line-to Earth±2.0KV
Line-to Line±1.0KV
Line-to Earth±2.0KV
Line-to Earth±2.0KV
3
3
3
3
3
IEC 61000-4-6
CS
Conducted
10 Vrms
3
IEC 61000-4-8
PFMF
Enclosure
10 V/m
3
IEC 61000-4-11
DIP
AC Power Port
-
-
Shock
MIL-STD-810F Method 516.5
Drop
MIL-STD-810F Method 516.5
Vibration
MIL-STD-810F Method 514.5 C-1 & C-2
RoHS
Yes
MTBF
TBD
Warranty
5 years
Environmental Limits
Operating Temperature
-40°C~70°C (-40°F~158°F)
Storage Temperature
-40°C~85°C (-40°F~185°F)
Ambient Relative Humidity
5%~95%, 55°C (Non-condensing)
Atop Technologies, Inc.
TEL : +886-3-5508137 FAX: +886-3-5508131
sales@atop.com.tw
http://www.atop.com.tw
Design and specification are subjected to change without notice.
All product names referenced herein are registered trademarks of their respective companies. V1.0
Ordering Information
Model Name
Part Number
Port Configuration
RJ-45
(non-PoE)
RJ-45
(PoE)
SFP
EHG7305
1P1EHG73050001G
5
0
0
EHG7305-4PoE
1P1EHG73050002G
1
4
0
EHG7306-1SFP
1P1EHG73060001G
5
0
1
EHG7306-4PoE-1SFP
1P1EHG73060002G
1
4
1
EHG7307-2SFP
1P1EHG73070001G
5
0
2
EHG7307-4PoE-2SFP
1P1EHG73070002G
1
4
2
Optional Accessories
Model Name
Part Number
Description
WMK-315-Black
70100000000050G
Aluminum Wall Mount Kit, Black (only EHG7305)
WMK-454-Black
70100000000043G
Aluminum Wall Mount Kit, Black (for EHG7305-4PoE, EHG7306 and
EHG7307)
SDR-75-24
50500752240001G
75W/3.2A DIN-Rail 24VDC power supply with universal 88~264VAC /
124~370VDC input
SDR-240-48
50502401480001G
240W/5A DIN-Rail 48VDC power supply with universal 88~264VAC /
124~370VDC input
LM38-A3S-TI-N
50708051G
SFP Transceiver, 155Mbps, 1310nmFP, Multi-mode, 2km, 3.3V, -
40~85°C
LS38-A3S-TI-N
50709431G
SFP Transceiver, 155Mbps, 1310nmFP, Single-mode, 30km, 3.3V, -
40~85°C
LM28-C3S-TI-N
50708031G
SFP Transceiver, 1250Mbps, 850nmVCSEL, Multi-mode, 550m, 3.3V, -
20~85°C
LM38-C3S-TI-N
50709411G
SFP Transceiver, 1250Mbps, 1310nmFP, Multi-mode, 2km, 3.3V, -
40~85°C
LS38-C3S-TI-N
50709391G
SFP Transceiver, 1250Mbps, 1310nmFP, Single-mode, 10km, 3.3V, -
40~85°C
LS38-C3L-TI-N
50709441G
SFP Transceiver, 1250Mbps, 1310nmDFB, Single-mode, 30km, 3.3V, -
40~85°C

Products related to this Datasheet

NETWORK SWITCH-UNMANAGED 6 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 7 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 7 PORT
NETWORK SWITCH-UNMANAGED 6 PORT
>