HMOV™ Varistor Series Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Description
Features
Agency Approvals
Absolute Maximum Ratings
• See Device Ratings and Specifications chart for ratings of individual members of a series.
Agency Agency Approval Agency File Number
UL1449 E320116
IEC 60950-1(Annex Q)
IECQ CS 042200 GB 0001
IECQ-C BSI 15.0013
E1291/F
CAUTION: Stresses above those listed in "Absolute Maximum Ratings" may cause permanent damage to the device. This is a stress only rating and operation of
the device at these or any other conditions above those indicated in the operational sections of this specification is not implied.
HMOVTM Varistor Series RoHS
Low Voltage Series Units
Continous:
Steady State Applied Voltage:
AC Voltage Range (VM(AC)RMS) 11 to 625 V
DC Voltage Range (VM(DC)) 14 to 825 V
Transient:
Non-Repetitive Surge Current, 8/20µs Waveform (ITM) 800 to 10,000 A
Non-Repetitive Energy Capability, 2ms Waveform (WTM) 0.8 to 150 J
Operating Ambient Temperature Range (TA) -55 to +125 °C
Storage Temperature Range (TSTG) -55 to +150 °C
Temperature Coefficient (αV) of Clamping Voltage (VC) at Specified Test Current < 0.01% °C
Hi-Pot Encapsulation (Isolation Voltage Capability) 2500 V
Silicone Coating Insulation Resistance >1,000 MΩ
• High operating
temperature combined
with high isolation voltage
capability: 125°C and
2500V, respectively
• High surge current
withstanding capability up
to 10kA (8/20µs pulse)
• Complies with
1000 cycle, -55°C
to 125°C, Thermal
Shock Cycling Test
• Wide operating
voltage range
• Three disc sizes available:
10mm, 14mm, and 20mm
• Lead-free, Halogen-free,
and RoHS compliant
Applications
• LED lighting
• Security System (fire
alarm or smoke detector)
• Solar Power Inverter
• Automation control
• Power Supply Unit
(outdoor and industrial)
The HMOV
TM
Varistor Series is specifically designed for
applications requiring high surge energy absorption and high
operating temperature of 125°C.
The maximum peak surge current is rated up to 10kA
(8/20µs pulse) to protect against indirect lightning strikes,
switching surge transients, and abnormally fast transients.
Additional Information
Datasheet Samples
Resources

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Note: 1. Average power dissipation of transients not to exceed 0.4W, 0.6W or 1W for model sizes 10mm, 14mm, and 20mm, respectively.
HMOVTM Series Device Ratings and Specifications
Silicone Coated
Models Size
Disc
Dia.
(mm)
Maximum Rating (125°C) Specifications (25°C)
Max Continuous
Voltage Max Peak Current
(8/20μs)
Energy
Rating
(2ms, 1
pulse)
Varistor
Voltage
at 1mA
Maximum
Clamping Voltage
(8 x 20μs)
Typical
Capacitance f =
1MHz
VM(AC) RMS VM(DC)
ITM
1 x Pulse ITM
2 x Pulses WTM
VNOM
Min VNOM
Max VCIPK C
Part Number
(Base part) Branding (V) (V) (A) (A) (J) (V) (V) (V) (A) (pF)
V10H11P P10H11 10 11 14 1500 800 4.2 16.2 19.8 36 5 5450
V14H11P P14H11 14 11 14 3000 1800 8 16.2 19.8 36 10 12000
V20H11P P20H11 20 11 14 5000 3000 25 16.2 19.8 36 20 26000
V10H14P P10H14 10 14 18 1500 800 5 19.8 24.2 43 5 4650
V14H14P P14H14 14 14 18 3000 1800 10 19.8 24.2 43 10 10200
V20H14P P20H14 20 14 18 5000 3000 28 19.8 24.2 43 20 22200
V10H17P P10H17 10 17 22 1500 800 6.5 24.3 29.7 53 5 3900
V14H17P P14H17 14 17 22 3000 1800 13 24.3 29.7 53 10 8700
V20H17P P20H17 20 17 22 5000 3000 35 24.3 29.7 53 20 18750
V10H20P P10H20 10 20 26 1500 800 10 29.7 36.3 65 5 3400
V14H20P P14H20 14 20 26 3000 1800 20 29.7 36.3 65 10 7500
V20H20P P20H20 20 20 26 5000 3000 58 29.7 36.3 65 20 15000
V10H23P P10H23 10 23 28 1500 800 12 32.4 39.6 71 5 3200
V14H23P P14H23 14 23 28 3000 1800 23 32.4 39.6 71 10 7000
V20H23P P20H23 20 23 28 5000 3000 70 32.4 39.6 71 20 14000
V10H25P P10H25 10 25 31 1500 800 13 35.1 42.9 77 5 2900
V14H25P P14H25 14 25 31 3000 1800 25 35.1 42.9 77 10 6200
V20H25P P20H25 20 25 31 5000 3000 77 35.1 42.9 77 20 13500
V10H30P P10H30 10 30 38 1500 800 15.5 42.3 51.7 93 5 2550
V14H30P P14H30 14 30 38 3000 1800 32 42.3 51.7 93 10 5550
V20H30P P20H30 20 30 38 5000 3000 90 42.3 51.7 93 20 12000
V10H35P P10H35 10 35 45 1500 800 20 50.4 61.6 110 5 2200
V14H35P P14H35 14 35 45 3000 1800 40 50.4 61.6 110 10 5000
V20H35P P20H35 20 35 45 5000 3000 115 50.4 61.6 110 20 10500
V10H40P P10H40 10 40 56 1500 800 25 61.2 74.8 135 5 1850
V14H40P P14H40 14 40 56 3000 1800 50 61.2 74.8 135 10 4000
V20H40P P20H40 20 40 56 5000 3000 140 61.2 74.8 135 20 8500
V10H50P P10H50 10 50 65 3500 3000 20 73.8 90.2 135 25 1400
V14H50P P14H50 14 50 65 6500 5000 40 73.8 90.2 145 50 3000
V20H50P P20H50 20 50 65 10000 7000 80 73.8 90.2 145 100 6000
V10H60P P10H60 10 60 85 3500 3000 24 90 110 165 25 1200
V14H60P P14H60 14 60 85 6500 5000 50 90 110 175 50 2500
V20H60P P20H60 20 60 85 10000 7000 100 90 110 175 100 5200
V10H75P P10H75 10 75 100 3500 3000 29 108 132 200 25 110 0
V14H75P P14H75 14 75 100 6500 5000 60 108 132 210 50 2300
V20H75P P20H75 20 75 100 10000 7000 120 108 132 210 100 4800
V10H95P P10H95 10 95 125 3500 3000 36 135 165 250 25 800
V14H95P P14H95 14 95 125 6500 5000 75 135 165 250 50 1700
V20H95P P20H95 20 95 125 10000 7000 150 135 165 250 100 3700
V10H115P P10H115
10 115 153 3500 3000 30 162 198 300 25 465
V14H115P P14H115
14 115 153 6500 5000 50 162 198 300 50 1190
V20H115P P20H115
20 115 153 10000 7000 120 162 198 300 100 2400
V10H130P P10H130
10 130 170 3500 3000 40 184.5 225.5 340 25 450
V14H130P P14H130
14 130 170 6500 5000 60 184.5 225.5 340 50 1000
V20H130P P20H130
20 130 170 10000 7000 145 184.5 225.5 340 100 1900
V10H140P P10H140
10 140 180 3500 3000 45 198 242 360 25 400

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Note: 1. Average power dissipation of transients not to exceed 0.4W, 0.6W or 1W for model sizes 10mm, 14mm, and 20mm respectively..
HMOVTM Series Device Ratings and Specifications
Maximum Rating (125°C) Specifications (25°C)
Silicone Coated
Models Size
Disc
Dia.
(mm)
Max Continuous
Voltage Max Peak Current
(8/20μs)
Energy
Rating
(2ms, 1
pulse)
Varistor
Voltage
at 1mA
Maximum
Clamping Voltage
(8 x 20μs)
Typical
Capacitance f =
1MHz
VM(AC) RMS VM(DC)
ITM
1 x Pulse ITM
2 x Pulses WTM
VNOM
Min VNOM
Max VCIPK C
Part Number
(Base part) Branding (V) (V) (A) (A) (J) (V) (V) (V) (A) (pF)
V14H140P P14H140 14 140 180 6500 5000 65 198 242 360 50 900
V20H140P P20H140 20 140 180 10000 7000 155 198 242 360 100 1750
V10H150P P10H150 10 150 200 3500 3000 50 216 264 395 25 360
V14H150P P14H150 14 150 200 6500 5000 70 216 264 395 50 800
V20H150P P20H150 20 150 200 10000 7000 165 216 264 395 100 1600
V10H175P P10H175 10 175 225 3500 3000 55 243 297 455 25 350
V14H175P P14H175 14 175 225 6500 5000 80 243 297 455 50 700
V20H175P P20H175 20 175 225 10000 7000 180 243 297 455 100 1400
V10H230P P10H230 10 230 300 3500 3000 60 324 396 595 25 250
V14H230P P14H230 14 230 300 6500 5000 105 324 396 595 50 550
V20H230P P20H230 20 230 300 10000 7000 225 324 396 595 100 110 0
V10H250P P10H250 10 250 320 3500 3000 65 351 429 650 25 220
V14H250P P14H250 14 250 320 6500 5000 115 351 429 650 50 500
V20H250P P20H250 20 250 320 10000 7000 240 351 429 650 100 1000
V10H275P P10H275 10 275 350 3500 3000 70 387 473 710 25 200
V14H275P P14H275 14 275 350 6500 5000 130 387 473 710 50 450
V20H275P P20H275 20 275 350 10000 7000 260 387 473 710 100 900
V10H300P P10H300 10 300 385 3500 3000 75 423 517 775 25 180
V14H300P P14H300 14 300 385 6500 5000 140 423 517 775 50 400
V20H300P P20H300 20 300 385 10000 7000 290 423 517 775 100 800
V10H320P P10H320 10 320 420 3500 3000 80 459 561 840 25 170
V14H320P P14H320 14 320 420 6500 5000 150 459 561 840 50 380
V20H320P P20H320 20 320 420 10000 7000 320 459 561 840 100 750
V10H385P P10H385 10 385 505 3500 3000 85 558 682 1025 25 160
V14H385P P14H385 14 385 505 6500 5000 175 558 682 1025 50 360
V20H385P P20H385 20 385 505 10000 7000 325 558 682 1025 100 700
V10H420P P10H420 10 420 560 3500 3000 90 612 748 1120 25 140
V14H420P P14H420 14 420 560 6500 5000 185 612 748 1120 50 300
V20H420P P20H420 20 420 560 10000 7000 330 612 748 1120 100 600
V10H440P P10H440 10 440 585 3500 3000 95 643.5 786.5 1180 25 130
V14H440P P14H440 14 440 585 6500 5000 185 643.5 786.5 1180 50 260
V20H440P P20H440 20 440 585 10000 7000 340 643.5 786.5 1180 100 500
V10H460P P10H460 10 460 615 3500 3000 95 675 825 1240 25 120
V14H460P P14H460 14 460 615 6500 5000 190 675 825 1240 50 220
V20H460P P20H460 20 460 615 10000 7000 370 675 825 1240 100 400
V10H510P P10H510 10 510 670 3500 3000 98 738 902 1355 25 110
V14H510P P14H510 14 510 670 6500 5000 205 738 902 1355 50 200
V20H510P P20H510 20 510 670 10000 7000 410 738 902 1355 100 350
V10H550P P10H550 10 550 74 5 3500 3000 98 819 1001 1500 25 100
V14H550P P14H550 14 550 74 5 6500 5000 210 819 1001 1500 50 180
V20H550P P20H550 20 550 745 10000 7000 450 819 1001 1500 100 300
V10H625P P10H625 10 625 825 3500 3000 110 900 110 0 1650 25 90
V14H625P P14H625 14 625 825 6500 5000 235 900 1100 1650 50 160
V20H625P P20H625 20 625 825 10000 7000 490 900 1100 1650 100 250

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Maximum Clamping Voltage for 10mm Parts
V10x11P - V10x40P
Maximum Clamping Voltage for 14mm Parts
V14x11P - V14x40P
Maximum Clamping Voltage for 20mm Parts
V20x11P - V20x40P
V07x11 P - V07x40P
V10x11P - V10x40P V14x11P - V14x40P
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
MAXIMUM CLAMPING VOLTAGE
PEAK AMPERES (A)
V07x40P
V07x35P
V07x30P
V07x25P
V07x20P
V07x23P
V07x17P
V07x14P
V07x11P
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V10x40P
V10x35P
V10x30P
V10x25P
V10x20P
V10x23P
V10x17P
V10x14P
V10x11P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
V14x40P
V14x35P
V14x30P
V14x25P
V14x23P
V14x20P
V14x17P
V14x14P
V14x11P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x11P - V68x68P
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 5mm
10
V05x40P
V05x35P
V05x30P
V05x25P
V05x20P
V05x23P
V05x17P
V05x14P
V05x11P
10
-3
V20x11P - V20x40P
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 20mm
V20x11P
V20x14P
V20x17P
V20x20P
V20x23P
V20x25P
V20x30P
V20x35P
V20x40P
V07x11 P - V07x40P
V10x11P - V10x40P V14x11P - V14x40P
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
MAXIMUM CLAMPING VOLTAGE
PEAK AMPERES (A)
V07x40P
V07x35P
V07x30P
V07x25P
V07x20P
V07x23P
V07x17P
V07x14P
V07x11P
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V10x40P
V10x35P
V10x30P
V10x25P
V10x20P
V10x23P
V10x17P
V10x14P
V10x11P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
V14x40P
V14x35P
V14x30P
V14x25P
V14x23P
V14x20P
V14x17P
V14x14P
V14x11P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x11P - V68x68P
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 5mm
10
V05x40P
V05x35P
V05x30P
V05x25P
V05x20P
V05x23P
V05x17P
V05x14P
V05x11P
10
-3
V20x11P - V20x40P
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 20mm
V20x11P
V20x14P
V20x17P
V20x20P
V20x23P
V20x25P
V20x30P
V20x35P
V20x40P
V07x11 P - V07x40P
V10x11P - V10x40P V14x11P - V14x40P
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
MAXIMUM CLAMPING VOLTAGE
PEAK AMPERES (A)
V07x40P
V07x35P
V07x30P
V07x25P
V07x20P
V07x23P
V07x17P
V07x14P
V07x11P
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V10x40P
V10x35P
V10x30P
V10x25P
V10x20P
V10x23P
V10x17P
V10x14P
V10x11P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
V14x40P
V14x35P
V14x30P
V14x25P
V14x23P
V14x20P
V14x17P
V14x14P
V14x11P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x11P - V68x68P
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 5mm
10
V05x40P
V05x35P
V05x30P
V05x25P
V05x20P
V05x23P
V05x17P
V05x14P
V05x11P
10
-3
V20x11P - V20x40P
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 20mm
V20x11P
V20x14P
V20x17P
V20x20P
V20x23P
V20x25P
V20x30P
V20x35P
V20x40P
Current Energy and Power Dissipation Ratings
FIGURE 1. CURRENT, ENERGY AND POWER DERATING
CURVE
100
90
80
70
60
50
40
30
20
10
0
-55 50 60 70 80 90 100110 120130 140150
AMBIENT TEMPERATURE (
o
C)
PERCENT OF RATED VALUE
T
1
T
2
100
50
0
O1TIME
PERCENT OF PEAK VALUE
O1 = VIRTUAL ORIGIN OF WAVE
t1 = VIRTUAL FRONT TIME = 1.25 x t
(IMPULSE DURATION)
t = TIME FROM 10% TO 90% OF PEAK
t2 = VIRTUAL TIME TO HALF VALUE
EXAMPLE:
FOR AN 8/20 s CURRENT WAVEFORM
8s = t1 = VIRTUAL FRONT TIME
20 s = t2 = VIRTUAL TIME TO
HALF VALUE
FIGURE 2. PEAK PULSE CURRENT TEST WAVEFORM
FOR CLAMPING VOLTAGE
T
Peak Pulse Current Test Waveform for Clamping Voltage
01 = Virtual Origin of Wave
T = Time from 10% to 90% of Peak
T1 = Rise Time = 1.25 x T
T2 = Decay Time
Example - For an 8/20µs Current Waveform:
8µs = T1 = Rise Time
20µs = T2 = Decay Time
Note:
The peak surge current and energy ratings must be reduced for applications
exceeding 125ºC ambient temperature.

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
MODEL SIZE = 20MM
130 to 625V
M(AC ) RATING
MAXIMUM
LEAKA GE
MAXIMUM CLAMP
VOLTAGE
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10-2 10-1 100101102103
10-3
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 14mm
4,000
3,000
2,000
1,000
900
800
700
600
500
400
300
200
100
10
4
V14x95P
V14x115P
V14x75P
V14x60P
V14x50P
V14x50P - V14x115P
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
MODEL SIZE = 10MM
130 to 625V
M(AC ) RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VO LT AG E
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10-2 10-1 10 010 110 2103
10-3
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 10mm
4,000
3,000
2,000
1,000
900
800
700
600
500
400
300
200
100
10
4
V10x95P
V10x115P
V10x75P
V10x60P
V10x50P
V10x50P - V10x115P
Maximum Clamping Voltage for 10mm Parts
Maximum Clamping Voltage for 20mm Parts
Maximum Clamping Voltage for 10mm Parts
Maximum Clamping Voltage for 14mm Parts Maximum Clamping Voltage for 20mm Parts
Maximum Clamping Voltage for 14mm Parts
10-3 10-2 10 -1 10 010 110210
4
103
1,000
500
300
200
30
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
V20x50P
MAXIMUM CLAMPING VOLTAGE
MODEL SIZE 20mm
V20x95P
V20x115P
V20x75P
100
50
V20x60P
V20x50P - V20x115P
V10x130P - V10x625P
V14x130P - V14x625P V20x130P - V20x625P
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
MODEL SIZE = 14MM
130 to 625V
M(AC ) RATING
MAXIMUM
LEAKA GE
MAXIMUM CLAMP
VO LT AG E
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
NOTE: If pulse ratings are exceeded, a shift of VN(DC)(at specified current) of
more then +/-10% could result. This type of shift, which normally results in a
decrease of VN(DC), may result in the device not meeting the original published
specifications, but does not prevent the device from continuing to function,
and to provide ample protection.
Repetitive Surge Capability for 10mm Parts
V10x11P - V10x40P
Repetitive Surge Capability for 14mm Parts
V14x11P - V14x40P
Repetitive Surge Capability for 20mm Parts
V20x11P - V20x40P
Maximum Clamping Voltage 10mm Parts
V10x115P - V10x625P
Note: Repetitive surge capability is qualified and tested based on 8/20us current waveform
(not combination waveform) and UL1449 40.7.3 (Edition 4) test condition.

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Repetitive Surge Capability for 10mm Parts
Repetitive Surge Capability for 20mm Parts
Repetitive Surge Capability for 14mm Parts
Repetitive Surge Capability for 14mm Parts
Repetitive Surge Capability for 20mm Parts
V10x50P - V10x95P
V20x50P - V20x95P
V14x50P - V14x95P
V14x115P - V14x625P
V20x115P - V20x625P
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0
000
1x
2x
15x
102x
103x
104x
105x
106x
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0000
1x
2x
15x
102x
103x
104x
105x
∞
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0
000
1
2
102
103
104
15
∞
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0
000
1x
2x
15x
102x
103x
104x
105x
∞
Note: Repetitive surge capability is qualified and tested based on 8/20us current waveform
(not combination waveform) and UL1449 40.7.3 (Edition 4) test condition.

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Humidity Aging +85°C, 85% RH,1500 hours
+/-10% typical voltage change
Thermal Shock -55°C to +125°C, 1000 cycles
+/-10% typical voltage change
Solvent Resistance MIL–STD–202, Method 215
Moisture Sensitivity Level 1, J–STD–020
Lead Material Copper Clad Steel Wire
Soldering
Characteristics
Solderability per MIL–STD–202,
Method 208
Insulating Material Cured, Silicone meets
UL94V–0 requirements
Device Labeling Marked with LF, voltage and date code
Physical Specifications Environmental Specifications
Wave Solder Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5 4
TIME(MINUTE
S)
TEMPERATURE (ºC)
Maximum Wave 240C
Lead–free Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5 4
TIME(MINUTES)
TEMPERATURE (ºC)
Maximum Wave 260C
Non Lead–free Profile

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Product Dimensions (mm)
Dimen-sion VRMS
Voltage
Model
10mm Size 14mm Size 20mm Size
Min.
mm (in) Max.
mm (in) Min.
mm (in) Max.
mm (in) Min.
mm (in) Max.
mm (in)
A
11 - 320 - 16
(0.630) -20
(0.787) -26.5
(1.043)
385 - 625 - 17
(0.689) -20.5
(0.807) -28.0
(1.102)
A1 All - 19.5
(0.768) -22.5
(0.886) -29.0
(1.142)
ØD All - 12.5
(0.492) -17
(0.669) -23.0
(0.906)
e
11 - 95 6.5
(0.256) 8.5
(0.335) 6.5
(0.256) 8.5
(0.335)
6.5
(0.256) 8.5
(0.335)
115 9.0
(0.354) 11. 0
(0.433)
e1
11 - 30 1.0
(0.039) 3.0
(0.118) 1.0
(0.039) 3.0
(0.118) 1.0
(0.039) 3.0
(0.118)
35 - 320 1.5
(0.059) 3.5
(0.138) 1.5
(0.059) 3.5 (0.138) 1.5
(0.059) 3.5
(0.138)
385 - 625 2.5
(0.098) 5.5
(0.217) 2.5
(0.098) 5.5
(0.217) 2.5
(0.098) 5.5
(0.217)
E
11 - 30 - 5.0
(0.197) -5.0
(0.197) -5.0
(0.197)
35 - 320 - 5.6
(0.220) -5.6
(0.220) -5.6
(0.220)
385 - 510 - 7.3 (0.287) - 7.3 (0.287) - 7. 3
(0.287)
550 - 625 - 8.3
(0.327) -8.3
(0.327) -8.3
(0.327)
Øb All 0.76
(0.030) 0.86
(0.034) 0.76
(0.030) 0.86
(0.034) 0.76
(0.030) 0.86
(0.034)
LAll 25.4
(1.00) -25.4
(1.00) -25.4
(1.00) -
LTRIM All 2.5
(0.098) 4.5
(0.177) 2.5
(0.098) 4.5
(0.177) 2.5
(0.098) 4.5
(0.177)
SEATING
PLANE
ø
D
øb
L
A
e
e1e1
E
ø
D
øb
L
A1
e
E
SEATING
PLANE
e1
ø
D
øb
L
A1
e
E
Straight Lead Option Outer Crimped Lead Option Inner Crimped Lead Option
Note: Dimensions in Millimetres (Inches) are typical.

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Tape and Reel Specifications
CRIMPED LEADS "L2"
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
UNDER CRIMPED / IN-LINE LEADS "L3"
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
10, 14, and 20mm Devices
STRAIGHT LEADS "L1"
Refer next page for dimension measurement specifications.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/12/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > LV UltraMOV® Varistor Series
Part Numbering System
Littelfuse Varistor
V10H
11 XXXXX
Disc Size
10, 14 or 20 mm
Coating
H: Silicone
VM(AC)RMS
11V to 625V
P L1 B
Lead-Free and
RoHS Compliant
Other
Non-Standard
Options
Packaging
Blank or B: Bulk Pack
T: Tape and Reel
A: Ammo Pack
5
Lead Spacing Options
Blank: Standard lead spacing
(See Dimensions Table)
5: 5mm+/-1.0mm
7: 7. 5mm+/-1.0mm
1: 10mm+/-1.0mm
Lead Formation
Blank or L1: Straight
L2: Outer Crimp
L3: In-Line
L4: Trim/Outer Crimp(Bulk pack only)
L5: Inner Crimp
SYMBOL DESCRIPTION 10mm 14mm
20mm
(11Vac to 95Vac
voltage) (115Vac voltage)
PPitch of Component 25.4 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0
P0Feed Hole Pitch 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2
P1Feed Hole Center to Pitch 8.85 +/- 0.7 8.85 +/- 0.7 8.85 +/- 0.7 7.70 +/- 0.7
P2
Hole Center to
Component Center 12.7 +/- 0.7 12.7 +/- 0.7 12.7 +/- 0.7 12.7 +/- 0.7
FLead to Lead Distance 7.5 +/- 1.0 7.5 +/- 1.0 7.5 +/- 1.0 10 +/- 1.0
hComponent Alignment 2.0 Max 2.0 Max 2.0 Max 2.0 Max
WTape Width 18.0 +1.0 / -0.5 18.0 +1.0 / -0.5 18.0 +1.0 / -0.5 18.0 +1.0 / -0.5
W0Hold Down Tape Width 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3
W1Hole Position 9.0 +0.75 / -0.50 9.0 +0.75 / -0.50 9.0 +0.75 / -0.50 9.0 +0.75 / -0.50
W2Hold Down Tape Position 0.5 Max 0.5 Max 0.5 Max 0.5 Max
HHeight from Tape Center
to Component Base 18.0 +2.0 / -0.0 18.0 +2.0 / -0.0 18.0 +2.0 / -0.0 18.0 +2.0 / -0.0
H0Seating Plane Height 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5
H1Component Height 36.0 Max 40.0 Max 46.5 Max 46.5 Max
D0Feed Hole Diameter 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2
tTotal Tape Thickness 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2
UUndercrimp Width 8.0 Max 8.0 Max 8.0 Max 8.0 Max
pComponent Alignment 3° Max 3° Max 3° Max 3° Max
Tape and Reel Specifications (continued)
NOTES:
• Radial devices on tape are supplied with crimped leads, straight leads, or under-crimped leads
• Leads are offset by product dimension e1
• Conforms to ANSI and EIA specifications
• Can be supplied to IEC Publication 286-2
Products related to this Datasheet
VARISTOR 430V 10KA DISC 20MM
VARISTOR 680V 10KA DISC 20MM
VARISTOR 390V 10KA DISC 20MM
VARISTOR 39V 1.5KA DISC 10MM
VARISTOR 360V 3.5KA DISC 10MM
VARISTOR 390V 3.5KA DISC 10MM
VARISTOR 22V 3KA DISC 14MM
VARISTOR 360V 6.5KA DISC 14MM
VARISTOR 680V 6.5KA DISC 14MM
VARISTOR 820V 6.5KA DISC 14MM
VARISTOR 56V 5KA DISC 20MM
VARISTOR 510V 10KA DISC 20MM
VARISTOR 910V 10KA DISC 20MM
VARISTOR 18V 1.5KA DISC 10MM
VARISTOR 22V 1.5KA DISC 10MM
VARISTOR 27V 1.5KA DISC 10MM
VARISTOR 33V 1.5KA DISC 10MM
VARISTOR 36V 1.5KA DISC 10MM
VARISTOR 47V 1.5KA DISC 10MM
VARISTOR 56V 1.5KA DISC 10MM
VARISTOR 68V 1.5KA DISC 10MM
VARISTOR 82V 3.5KA DISC 10MM
VARISTOR 3.5KA DISC 10MM
VARISTOR 3KA DISC 10MM
VARISTOR 3.5KA DISC 10MM
VARISTOR 180V 3.5KA DISC 10MM
VARISTOR 205V 3.5KA DISC 10MM
VARISTOR 220V 3.5KA DISC 10MM
VARISTOR 240V 3.5KA DISC 10MM
VARISTOR 270V 3.5KA DISC 10MM