PD-9501GR Midspan
Single-port, 60W Gigabit Midspan, 4-Pairs, 802.3at Compliant
Power Matters.
™
Overview
Microsemi’s PD-9501GR is a single port solution for remote powering of
current as well as emerging high power applications. The PD-9501GR is
designed specifically to power IEEE 802.11n and IEEE 802.3at access
points, pan-tilt-zoom (PTZ) and dome cameras, IP videophones, thin
clients and other high power Ethernet end terminals with 60W of power,
and is also backward compatible and safe to use with any IEEE 802.3af
terminal such as VoIP phones, IP cameras and wireless LAN access
points. It can power both existing 10/100Base-T devices and emerging
wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n
access points. The PD-9501GR provides power on all 4-pairs while
being backwards compatible to 802.3af and 802.3at powered devices.
PD-9501GR Features
• IEEE 802.3at compliant with 2-event classification
• IEEE 802.3af backward compatible
• Output power of 60W over 4-pairs is guaranteed
• Supports 10/100/1000Base-T applications
• Plug-and-play installation
• Safe: low power devices receive only the power they need
• Automatic detection and protection of non–standard
Ethernet terminals
• Compact design fits easily in WLAN access point and
IP camera installations
PD-9501GR Specifications
No. of Ports 1
Pass Through Data Rates 10/100/1000 Mbps
Power over Ethernet Pin Assignment and Polarity:
Output Data Pairs 1/2 (-) and 3/6 (+)
Spare Pairs 7/8 (-) and 4/5 (+)
Output Power Voltage: 55 VDC
User Port Power: 60W over 4-pairs (Guaranteed)
Input Power AC Input Voltage: 100 to 240 VAC
Requirements AC Input Current: 1.5A @100-240 VAC
AC Frequency: 50 to 60 Hz
Dimensions 62 mm (W) x 38 mm (H) x 151 mm (L)
2.44 in. x 1.5 in. x 5.94 in
Weight Bare unit: .71 lbs (320g)
Indicators AC Power: Yellow
Channel Power Indicator: Green
Connectors Shielded RJ-45, EIA 568A and 568B
Environmental Operating Ambient Temperature:
Conditions 14º to 113ºF (-10ºC to 45ºC) @60W
14º to 131ºF (-10ºC to 55ºC) @30W
Operating Humidity:
Maximum 90%, Non-condensing
Storage Temperature:
–4º to 158ºF (–20º to 70ºC)
Storage Humidity:
Maximum 95%, Non-condensing
Reliability MTBF: 240,000 hrs. @25ºC
Thermal Rating 30 BTU/Hr (@100Vac)
Warranty 1-year
Regulatory IEEE 802.3at (PoE), RoHS Compliant,
WEEE Compliant, CE
Electromagnetic FCC Part 15, Class B
Emission & Immunity EN 55022 Class B (Emissions)
EN 55024 (Immunity), VCCI
Safety Approvals UL/cUL Per EN 60950-1
GS Mark Per EN 60950-1
Performance Data
PTZ Dome Camera
Data
Power
Data & Power
or or
IP Video Phone WLAN Access Point
PoE Midspan
60
30
-10 40 55
ºC
W
PD-9501GR Performance
Power Out (W) @ Temp (ºC)
Switch
UPS

©2014 Microsemi Corporation. All rights reserved. Microsemi and the Microsemi logo are trademarks of Microsemi Corporation. All other trademarks
and service marks are the property of their respective owners.
MSC-PD-9501GR 5.14
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions
for communications, defense & security, aerospace and industrial markets. Products include high-performance and
radiation-hardened analog mixed-signal integrated circuits, FPGAs, SoCs and ASICs; power management products;
timing and synchronization devices and precise time solutions, setting the world’s standard for time; voice processing
devices; RF solutions; discrete components; security technologies and scalable anti-tamper products; Power-over-
Ethernet ICs and midspans; as well as custom design capabilities and services. Microsemi is headquartered in Aliso
Viejo, Calif., and has approximately 3,400 employees globally. Learn more at www.microsemi.com.
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Sales: +1 (949) 380-6136
Fax: +1 (949) 215-4996
email: sales.support@microsemi.com
www.microsemi.com
Ordering Information
Part Number Name Description
PD-9501GR Microsemi PD-9501GR 1-port, IEEE 802.3at
4-Pairs, Gigabit Midspan
PD-9501GR Midspan
Products related to this Datasheet
POE INJECTOR 60W 55V DESKTOP