06015VA Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB
Characteristic Curves
NMBTC.COM / 248.919.2250
General Specifications
Motor Protection:
Auto Restart/Polarity Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage:AC700V1s
Allowable Ambient Temperature Range:
 -10°C~+70°C(Operating)
 -40°C~+70°C(Storage)
IP Code: IP69K
Extreme Environment
06015VA (60 X 15L)
Panel Cut-Outs
inch
(mm)
Units:
Outline
Material
Casing :Plastic(Black)UL94V-0
Impeller :Plastic(Black)UL94V-0
Bearing :BallBearing
LeadWire
:UL3385,AWG26,+Red,-Black
Expected Life
25°C 100,000Hours(L10)
Speed
1,000
3,000
2,000
4,000
Air Flow
Static Pressure
Ps
(Pa)In H2O
(m3/min)
CFM
0
0
10
30
40
60
70
0.04
0.12
0.16
0.24
0.28
500.20
0.10 0.20 0.30 0.50
3.5 7.0 10.5 17.5
0.40
14.0
0.60
21.0
00
P-Q CURVE
SPEED CURVE
P-Q Curve
Speed Curve
200.08
5,000
6,000
7,000
1.97
(50.0)
2.28
(58.0)
1.97
(50.0)
2.28
(58.0)
OUTLET SIDEINLET SIDE
.169
(4 – φ4.3)
.169
(4 – φ4.3)
2.40
( 61)
2.48
( 63)
2.28
(58.0)
1.97
(50.0)
2.28
(58.0)
1.97
(50.0)
ROTATION
0.137
(4−φ4.3
±
0.2)
1.97
(50.0
±
0.3)
2.36
(60.0
±
0.3)
7.87
min (200)
AIR
PLATE
NAME
NO SOLDER
1.97
(50.0
±
0.3)
2.36
(60.0
±
0.3)
0.59
(15.0
±
0.5)
Specifications
Rotation:Clockwise AirflowOutlet:AirOutOverStruts *1:AverageValuesinFreeAir Note:PWM/LockedRotor/TachAvailable
Rated Operating Current Input Speed Max. Max.Static Noise Mass
MODEL Voltage Voltage Power AirFlow Pressure
(V) (V) (A)*1 (W)*1(min-1)*1 CFM*1(m3/min)*1 inH2O (Pa)*1 (dB)*1 (g)
 06015VA-24L-CA-00 24 10.0~27.6 0.04 0.96 4100 14.48 0.41 .16 38.8 28.5 60
 06015VA-24M-CA-00 24 10.0~27.6 0.05 1.20 4600 15.89 0.45 .19 48.3 31.0 60
 06015VA-24N-CA-00 24 10.0~27.6 0.06 1.44 5100 17.66 0.50 .23 57.5 33.5 60
 06015VA-24P-CA-00 24 10.0~27.6 0.07 1.68 5600 19.42 0.55 .27 67.7 36.5 60
IP69K

Products related to this Datasheet

FAN 60X15MM 24VDC IP69K