WEBCARDLX Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE :""'|‘3 .|| IImllllluIII'
Web Management Accessory Card
MODEL NUMBER: WEBCARDLX
Operate any compatible UPS system or PDU as a managed device on your network. Monitor and control
the device using an SNMP network management platform, web browser, SSH or Telnet.
Description
The WEBCARDLX Web Management Accessory Card turns a compatible Tripp Lite UPS system or PDU
into a managed device on your network. By inserting WEBCARDLX into an accessory slot and using an
SNMP network management platform, web browser, SSH or Telnet, you can monitor, control and reboot
the device from almost anywhere at any time. Its HTML5-based interface means Java isn’t needed to
interact with the mobile-friendly PowerAlert® Device Manager.
Monitor site electrical data, UPS self-test logs and logged power events, such as blackouts, brownouts
and overvoltage conditions. Receive email notifications or SNMP traps of selectable events and power
conditions. If your device has controllable outlets, WEBCARDLX can remotely reboot locked network
equipment without disrupting power to other devices.
Permission sets and interface access can be configured for each user from full administrator to view-only
operator. Real-time clock support maintains current day and date even after a UPS shutdown. NTP
(Network Time Protocol) support enables automatic updates to the real-time clock from an NTP server.
Multiple protocols are supported, including IPv4, IPv6, HTTP, HTTPS, SMTP, SNMPv1, SNMPv2c,
SNMPv3, Telnet, SSH, FTP and DHCP. DHCP/Manual configuration support enables network settings to
be assigned automatically or manually.
Features
Enhanced UPS Management and Control
Makes any compatible Tripp Lite UPS system or PDU a managed network device
Remotely monitors site electrical data, UPS self-test logs, alert logs and logged power events like
blackouts, brownouts and overvoltage conditions
Reboots locked network equipment without disrupting power to other loads (when used with controllable
Highlights
Enables remote management
via SNMP, web, SSH or Telnet
Sends user-configurable alerts
via SNMP or email
Reboots unresponsive
equipment without requiring a
site visit
Allows mass configuration and
updating of multiple units
HTML5-based interface—no
Java required
System Requirements
Compatible Tripp Lite UPS
system or PDU with compatible
accessory slot
Ethernet network with TCP/IP
protocol (ports 3664 and 3665
must be open on your firewall)
SNMP-based network
management software, web
browser (Chrome, Firefox or
Safari) and/or VT-100 Telnet
and/or SSH client
Package Includes
WEBCARDLX Web
Management Accessory Card
Configuration cable (73-156A)
Faceplates
Owner’s manual
1 / 3
Specifications
outlets or remotely switchable outlets on select devices)
Monitors temperature and humidity, as well as contact closure state (with optional EnviroSense2
module, sold separately)
HTML5-based interface—no Java required
Flexible Access
Permission sets and interface access can be configured for each user
Multiple users can view activity simultaneously
Monitor and manage remotely via SNMP, web, SSH or Telnet
Create an encrypted connection via web browser using optional SSL setting
Advanced Network Management Tools
Automatically shut down remote operating systems via your network (OS must have PowerAlert
Network Shutdown Agent version 58 installed)
Receive alert notifications via email or SNMP trap
Mass Configuration Utility
Allows configuration of one device to be replicated to other compatible devices
Mass Updater Utility
Enables firmware update of multiple WEBCARDLXs over the network at the same time
Broad Compatibility
Supports multiple protocols, including IPv4, IPv6, HTTP, HTTPS, SMTP, SNMPv1, SNMPv2c, SNMPv3,
Telnet, SSH, FTP and DHCP
10/100 Mbps auto-sensing ensures optimal communication compatibility with current 10/100 Base-T
network
DHCP/Manual configuration support enables automatic or manual assignment of network settings
OVERVIEW
UPC Code 037332186775
Power Management Type Network Interfaces
PHYSICAL
Shipping Dimensions (hwd / cm) 5.79 x 17.50 x 16.51
Shipping Dimensions (hwd / in.) 2.28 x 6.89 x 6.50
Shipping Weight (kg) 0.39
2 / 3
TRIPP-LITE; '__ Tripp Lite 1m WV 35m Sneefi Chwcago, \L 5000‘? U
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (lbs.) 0.86
CERTIFICATIONS
Approvals TAA Compliant
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
3 / 3

Products related to this Datasheet

UPS WEB MANAGEMENT ACCESSORY CAR