Packaging Specifications Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic Packing specifications 0 Dimension of carrier tape Sprockethoie J Companentwmpanment l A +l «K4 F G H Direction of unreellng —, Unit (mm) .75 . . . . .75 5 . . . . .75 51 .I . . . .75 51 . . . . .75 5 I. . . . .75 5 . . . . .75 D15 . . . . .75 D15E . . . . .75 D E . . . . .75 D . . . . .75 D L . . . . .75 D4 4. 7. . 5. .75 O Dimension A and B are the measure of Compartment‘s inside bottom. 0 Reel dimension I‘VE, Unlt(mm) A 5 c w1 W2 $33012 $0012 41130102 13.5105 17511.0 @180 (06012 41130102 90105 11411.0 0 Minimum packing quantity and weight (4)180) ((0330) Size code Qty. (lacs/Reel) Typical weight (9) Size code Qty. (peg/Reel) Typicai weight (g) 509, A09 3000 200 012 4500 1200 A14 2500 200 D15 3000 1000 509, 51 3000 200 015E 4000 1000 515, 516 2500 200 DZE, 02 3000 1000 515G 2500 200 D3L 2500 1100 52, 525 2000 200 D4 2000 1200 x Small order quantity (500 pcs/reel) is avaliable With TPEJUDF and TQC series. Please contact our sales representative if you prefer it. 0 Dimension of packing case <> Units per packing case Size code Pieces/case Size code Pieces/case Unit (mm) 509, A09 15000 012 22500 Reel size (0180 «9330 A14 12500 D15 15000 a 90 120 509, 51 15000 D15E 20000 a o 240 360 515,516 12500 DZE, D2 15000 7c—V c 240 360 5150 12500 D3L 12500 52, 525 10000 D4 10000
Conductive Polymer Tantalum Solid Capacitors
Dimension of carrier tape
Unit (mm)
● The (+) Polarity of the chip is placed on right side towards the unreeling direction.
● Dimension of the topcover tape. Thickness of cover tape: 62±10 μm, Width of cover tape : 9.5±0.2 mm 5.5±0.2 mm (φ180)
Reel dimension
Unit (mm)
Minimum packing quantity and weight
Small order quantity (500 pcs/reel) is available with TPE,TPF and TQC series.
Please contact our sales representative if you prefer it.
Dimension of packing case Units per packing case
Unit (mm)
φ180
90
240
240
Reel size
a
b
c
1000
1000
Size code
Pieces/case
Size code
Pieces/case
S09, A09
15000
D12
22500
A14
12500
D15
15000
D12
D15
D15E
D2E, D2
D3L
D4
1200
10-Dec-18
φ330
120
360
360
1000
1100
1200
4500
3000
4000
3000
2500
2000
B2, B2S
10000
D4
10000
20000
B1S, B1G
12500
D2E, D2
15000
B15G
12500
D3L
12500
B09, B1
15000
D15E
2500
200
2500
200
2000
200
3000
200
2500
200
3000
200
 φ180
φ60±2
φ13.0.2
9.0.5
11.1.0
Qty. (pcs./Reel)
Typical weight (g)
Size code
Qty. (pcs./Reel)
Typical weight (g)
φ330〉
φ180〉
B15G
B2
A14
B2S
D12
D15
D4
Dimension A and B are the measure of compartment's inside bottom.
17.1.0
φ330±2
φ80±2
φ13.0.2
13.0.5
A
B
C
W1
W2
7.7
5.5
2.0
8.0
1.75
3.25
4.5
4.5
4.5
4.5
3.9
3.8
4.0
7.5
7.5
7.8
7.5
7.5
7.7
3.25
3.3
4.5
4.5
4.7
8.0
12.0
12.0
12.0
12.0
12.0
12.0
12.0
3.5
3.5
3.5
3.5
3.5
3.5
5.5
5.5
5.5
8.0
8.0
8.0
8.0
8.0
4.0
4.0
4.0
8.0
8.0
8.0
1.75
1.75
1.75
1.75
1.75
1.75
1.75
1.75
1.75
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
φ1.5
φ1.5
φ1.5
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
φ1.5
φ1.5
φ1.5
φ1.5
φ1.5
φ1.5
φ1.5
φ1.5
φ1.5
0.3
0.3
0.25
0.25
0.25
0.3
0.3
φ1.5
φ1.5
0.3
0.3
0.3
1.3
1.3
1.7
1.4
1.4
1.7
1.7
1.7
2.1
2.1
1.7
2.4
1.7
2.4
2.4
3.2
4.2
0.25
0.25
0.25
0.25
0.25
Φ1.5
φ1.5
2.0
2.0
2.0
4.0
4.0
4.0
G±0.05 H±0.1 J
3.65
K±0.1 t±0.05Size code
φ1.5
0.25
0.25
1.75
1.75
3.5
3.5
2.4
A±0.1
8.0
8.0
1.65
2.05
S09
A09
Packing specifications
3.9
B±0.1 C±0.3 D±0.05 E±0.1 F±0.1
1.75
3.5
4.0
4.0
4.0
8.0
8.0
2.05
3.2
3.2
3.25
3.25
B09
B1
B1S
B1G
2.0
4.0
1.75
3.5
3.65
D15E
D2E
D2
D3L
2.0
2.0
2.0
8.0
8.0
8.0
1.75
1.75
1.75
5.5
5.5
5.5
3.8
3.8
3.9
K
t
F
G
A
J
H
E
C
Polarity
(ー)
(+)
Sprocket hole
Component compartment
Direction of unreeling
+0.1
-0
-3
0
D
B
W2
W1
C
B
A
a
b
c
S09/B09
TPU)A09/A14TPH
is not a recommended product.

Products related to this Datasheet

CAP TANT POLY 10UF 25V 1411
CAP TANT POLY 33UF 6.3V 1411
CAP TANT POLY 22UF 16V 1411
CAP TANT POLY 33UF 16V 1411
CAP TANT POLY 6.8UF 35V 1411
CAP TANT POLY 33UF 16V 1411
CAP TANT POLY 10UF 25V 1411
CAP TANT POLY 6.8UF 35V 1411
CAP TANT POLY 33UF 16V 1411
CAP TANT POLY 10UF 25V 1411
CAP TANT POLY 6.8UF 35V 1411
CAP TANT POLY 22UF 16V 1411
CAP TANT POLY 33UF 6.3V 1411
CAP TANT POLY 33UF 6.3V 1411
CAP TANT POLY 22UF 16V 1411