L37-3F Datasheet by t-Global Technology

View All Related Products | Download PDF Datasheet
a: .5qu 2n: as m M $535 ,9»: E 5:53 5:: t $535 ,Em; mu m m PressurE1kPa] mu 2n Pressure W,
L37-3F
Thermal Conductive Pad
Version 1.180418
Thermal Conductive Pad
L37-3F is an ultra thin silicone based thermal interface pad which offers a good
combination of high dielectric breakdown voltage, compliance and low thermal
impedance. It contains a fibreglass mesh for enhanced ease of manufacture and is
available in various formats such as standard sheets, log-rolls and custom die cut
parts. L37-3F is available in a range of thicknesses and with one or two side thermally
conductive adhesive pre-applied.
Features
Made of silicone, thermal conductive particles, fibreglass
Low elongation
Electrical insulation
Easy to assemble
Applications
Electronic components: IC, CPU, MOS
LED, M/B, P/S, Heat Sink
LCD TV, Notebook PC, PC Telecom Device, Wireless Hub, etc.
DDR II Module, DVD Applications, Hand-set applications, etc.
Properties
REACH Compliant
ROHS Compliant
T-Global Technology Limited
1 & 2 Cosford Business Park, Central Park,
Lutterworth, Leicestershire LE17 4QU U.K.
Tel: +44 (0)1455 553 510
Email: sales@tglobaltechnology.com
Web: www.tglobaltechnology.com
Skype: tglobal.technology
VAT #: GB 116 662 714
Property L37-3F Unit Tolerance Test Method
Colour Yellow - - Visual
Thickness
(Available thickness
range)
0.25/0.3/0.45 mm - ASTM D374
0.0098/0.0118/0.0177 inch - ASTM D374
Thermal Conductivity 1.4 W/mK ±0.14 ASTM D5470
Flammability Rating V-0 - - UL 94
Dielectric Breakdown
Voltage 4 kV/mm ±0.4 ASTM D149
Weight Loss ‹1 % - ASTM E595
Density 2 g/cm³ ±0.2 ASTM D792
Working Temperature -40 to 200 ˚C - -
Volume Resistance ›10¹³ Ohm-cm - ASTM D257
Elongation 5 % ±13 ASTM D412
Tensile Strength 150 Kgf/cm² ±2 ASTM D412
Hardness 90 Shore A ±3 ASTM D2240
Thermal Impedance vs Pressure vs Deflection
TEEHHULE‘Er Thermal Conductiviw ( W / mK) 2 so I B773 2 00 l B773? l 50 - L3HL 1 00 u was 0 so ' ”7'5 . 37755 0 no Hardness (Share 00) 60 50 w . mm 35 l [.3755 20 l L37r§S m
Tel: +44 (0)1455 553 510 Email: sales@tglobaltechnology.com Web: www.tglobaltechnology.com Skype: tglobal.technology
Size
Thickness (mm) 0.25 0.30 0.45
100x100 5.00 6.00 9.00
150x150 11.25 13.50 20.25
300x300 45.00 54.00 81.00
320x320 51.20 61.44 92.16
* All measurements in weights are in gr
** All sizes are in mm
NOTICE: The information contained herein is to the best of our knowledge true and accurate. However, since the varied conditions of potential use are beyond our
control, all recommendations or suggestions are presented without guarantee or responsibility on our part and users should make their own test to determine the
suitability of our products in any specific situation. This product is sold without warranty either expressed or implied, of fitness for a particular purpose or otherwise,
except that this product shall be of standard quality, and except to the extent otherwise stated in T-Global Technology Europe and North America’s invoice, quotation,
or order acknowledgment. We disclaim any and all liabilities incurred in connection with the use of information contained herein, or otherwise. All risks of such are
assumed by the user. Furthermore, nothing contained herein shall be construed as a recommendation to use any process or to manufacture or to use any product in
conflict with existing or future patents covering any product or material or its use.
* Data for design engineer guidance only. Observed performance varies in application. Engineers are reminded to test the material in application.
Standard Weights & Dimensional Tolerance
Data
L37-3F
Thermal Conductive Pad
Die-Cut
Thickness
Tolerances
Thickness (mm) Tolerance (mm)
0.3 ±0.03
0.5 ±0.05
0.8 ±0.08
1.0 ±0.1
1.2 ±0.12
1.5 ±0.15
2.0 ±0.2
2.5 - 3.5 ±0.25
4.0 - 4.5 ±0.3
5.0 ±0.35
6.0 - 8.0 ±0.4
9.0 ±0.45
10.0 ±0.5
>10.0 ±0.5

Products related to this Datasheet

THERM PAD 19.05MMX12.7MM W/ADH
THERM PAD 21.84MMX18.79MM W/ADH
THERM PAD 17.45MMX14.27MM W/ADH
THERM PAD 18.03MMX12.7MM W/ADH
THERM PAD 19.05MMX12.7MM W/ADH
THERM PAD 320MMX320MM YELLOW
THERM PAD 38.1MMX22.86MM W/ADH
THERM PAD 320MMX320MM W/ADH YLW
THERM PAD 320MMX320MM YELLOW
THERM PAD 640MMX320MM W/ADH YLW
THERM PAD 150MMX150MM W/ADH YLW
THERM PAD 320MMX320MM W/ADH YLW
THERM PAD 63.5MMX50.8MM W/ADH
THERM PAD 150MMX150MM W/ADH YLW
THERM PAD 150MMX150MM YELLOW
THERM PAD 150MMX150MM W/ADH YLW
THERM PAD 25.4MMX25.4MM W/ADH
THERM PAD 150MMX150MM YELLOW
THERM PAD 320MMX320MM YELLOW
THERM PAD 150MMX150MM W/ADH YLW
THERM PAD 150MMX150MM W/ADH YLW
THERM PAD 320MMX320MM W/ADH YLW
THERM PAD 31.75MMX31.75MM W/ADH
THERM PAD 150MMX150MM YELLOW
THERM PAD 39.37MMX26.67MM W/ADH
THERM PAD 150MMX150MM W/ADH YLW
THERM PAD 50MX320MM YELLOW
THERM PAD 320MMX320MM W/ADH YLW
THERM PAD 100MMX100MM YELLOW
THERM PAD 100MMX100MM W/ADH YLW
/body>
THERM PAD 33MMX24.4MM YELLOW
L37-3F-33-24.4-0.25
THERM PAD 150MMX150MM W/ADH YLW
L37-3F-150-150-0.25-2A
THERM PAD 150MMX150MM W/ADH YLW
L37-3F-150-150-0.3-2A
THERM PAD 150MMX150MM W/ADH YLW
L37-3F-150-150-0.45-2A
THERM PAD 320MMX320MM W/ADH YLW
L37-3F-320-320-0.25-2A
THERM PAD 320MMX320MM W/ADH YLW
L37-3F-320-320-0.3-2A
THERM PAD 320MMX320MM W/ADH YLW
L37-3F-320-320-0.45-2A
THERM PAD 39.7MMX26.67MM W/ADH
DC0001/01-L37-3F-0.25-2A
THERM PAD 41.91MMX28.96MM W/ADH
DC0001/05-L37-3F-0.25-2A
THERM PAD 41.91MMX28.96MM W/ADH
DC0001/06-L37-3F-0.25-2A
THERM PAD 41.91MMX28.96MM W/ADH
DC0001/08-L37-3F-0.25-2A
THERM PAD 45.21MMX31.75MM W/ADH
DC0001/14-L37-3F-0.25-2A
THERM PAD 39.7MMX26.67MM W/ADH
DC0003/02-L37-3F-0.25-2A
THERM PAD 17.45MMX14.27MM W/ADH
DC0011/05-L37-3F-0.25-2A
THERM PAD 18.03MMX12.7MM W/ADH
DC0011/06-L37-3F-0.25-2A
THERM PAD 19.05MMX10.41MM W/ADH
DC0011/07-L37-3F-0.25-2A
THERM PAD 19.05MMX12.7MM W/ADH
DC0011/08-L37-3F-0.25-2A
THERM PAD 19.05MMX12.7MM W/ADH
DC0011/09-L37-3F-0.25-2A
THERM PAD 19.05MMX12.7MM W/ADH
DC0011/10-L37-3F-0.25-2A
THERM PAD 21.84MMX18.79MM W/ADH
DC0011/15-L37-3F-0.25-2A
THERM PAD 25.4MMX25.4MM W/ADH
DC0019/01-L37-3F-0.25-2A
THERM PAD 28.58MMX28.58MM W/ADH
DC0019/02-L37-3F-0.25-2A
THERM PAD 31.75MMX31.75MM W/ADH
DC0019/03-L37-3F-0.25-2A
THERM PAD 104.1MMX73.7MM W/ADH
DC0021/01-L37-3F-0.25-2A
THERM PAD 57.15MMX44.45MM W/ADH
DC0022/01-L37-3F-0.25-2A
THERM PAD 38.1MMX22.86MM W/ADH
DC0022/02-L37-3F-0.25-2A
THERM PAD 63.5MMX50.8MM W/ADH
DC0022/03-L37-3F-0.25-2A
THERM PAD 39.37MMX26.67MM W/ADH
DC0024/01-L37-3F-0.25-2A
THERM PAD 36.83MMX21.29MM W/ADH
DC0025/01-L37-3F-0.25-2A
THERM PAD 50MX320MM YELLOW
L37-3F-50M-320-0.45
THERM PAD 50MX320MM YELLOW
L37-3F-50M-320-0.30
THERM PAD 50MX320MM YELLOW
L37-3F-50M-320-0.25
L37-3F ROLL 50MX300MMX0.25MM
L37-3F-50M-300-0.25
/body> class="init-footer-here"> /body>