SF1116-6039 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
A F “A” V
01 PRELIMINARY 08/12 STW
- REL. NRN 37890 12/30/12 STW
A DCN 40984 12/14 STW
CHECKED:
APPROVED:
DRAWN:
STW 08/10/12
STW 08/10/12
ELA 08/10/12
ROHS COMPLIANT
2X .312 7.92
HEX.
INSERTION LOSS: .07 X SQRT (F(F IN GHz))
MATERIAL:
BODY, INSERTS &
COUPLING NUT: STAINLESS STEEL PER AMS-5640,
ALLOY UNS S30300, TYPE 1
LOCK RING &
CONTACT: BERYLLIUM COPPER PER ASTM B196,
ALLOY No. UNS C17300, TD04
BEADS: POLYETHERIMIDE "ULTEM" PER ASTM D5205
GASKET: SILICONE RUBBER PER A-A-59588,
CLASS 2B, GRADE 50/60
FINISH:
BODY, INSERTS, &
COUPLING NUT: PASSIVATED PER AMS-2700.
CONTACT: GOLD PER ASTM B488, TYPE II,
CODE C, CLASS 1.27, OVER NICKEL
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 50.0 GHz
VSWR: 1.11:1 MAX. DC TO 18GHz
1.13:1 MAX. 18 TO 26.5 GHz
1.29:1 MAX. 26.5 TO 50 GHz
PRODUCT DATA DRAWING
RP
FLATS
ACROSS
.218
RP
.831 21.11
.653 16.59
INTERPRET DIMENSIONS AND TOLERANCES
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
REV
N/A
SIZE
SEE NOTES
SEE NOTES
SV Microwave, Inc.
SCALE: 6:1
SURFACE AREA:
DWG. NO.
B
MATERIAL:
FINISH:
7) REMOVE ALL BURRS
THIRD ANGLE PROJECTION
SF1116-6039
95077
CAGE CODE
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
2400 Centrepark West Drive, Suite 100
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
MIL-STD-10.
SV MICROWAVE, INC IS PROHIBITED.
UNLESS OTHERWISE SPECIFIED
SHEET 1 OF 1
WITHOUT THE WRITTEN PERMISSION OF
3) BREAK CORNERS & EDGES .005 R. MAX.
ANY REPRODUCTION IN PART OR AS A WHOLE
PER ASME Y14.5M - 1994
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
4) CHAM. 1ST & LAST THREADS.
THE INFORMATION CONTAINED IN THIS DRAWING
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
e
2) ALL DIMENSIONS ARE AFTER PLATING.
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX .005
2.4mm PLUG TO PLUG
ADAPTER

Products related to this Datasheet

CONN ADAPT PLUG-PLUG 2.4MM 50OHM
>