SF1116-6004 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
A DCN 41725 10/15 STW
CHECKED:
APPROVED:
DRAWN:
STW 10/01/15
STW 10/01/15
FED 10/01/15
ROHS COMPLIANT
SV MICROWAVE, INC IS PROHIBITED.
SURFACE AREA:
SHEET 1 OF 1
4) CHAM. 1ST & LAST THREADS.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
SF1116-6004
2) ALL DIMENSIONS ARE AFTER PLATING.
N/A
SEE NOTES
SEE NOTES
SCALE: 8:1
SIZE DWG. NO.
B
MATERIAL:
FINISH:
INTERPRET DIMENSIONS AND TOLERANCES
APPROVEDDATE
REVISION HISTORY
THE INFORMATION CONTAINED IN THIS DRAWING
3) BREAK CORNERS & EDGES .005 R. MAX.
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
DESCRIPTION
THIRD ANGLE PROJECTION
WITHOUT THE WRITTEN PERMISSION OF
CAGE CODE
2400 Centrepark West Drive, Suite 100
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
e
5) SURFACE ROUGHNESS 63
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
PROPRIETARY
REV
95077
TITLE:
MIL-STD-10.
PER ASME Y14.5M - 1994
ANY REPRODUCTION IN PART OR AS A WHOLE
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX .005 2.4mm JACK TO SVK JACK
STRAIGHT ADAPTER
VSWR: 1.30:1 DC TO 40.0 GHz.
MATERIAL:
BODY: STAINLESS STEEL PER AMS-5640,
ALLOY UNS S30300, TYPE 1
CONTACT: BERYLLIUM COPPER PER ASTM B196,
ALLOY No. UNS C17300, TD04
INSULATOR: ULTEM 1000
FINISH:
BODY: PASSIVATED PER AMS-2700
CONTACT: GOLD PER ASTM B488, TYPE II,
CODE C, CLASS 1.27, OVER NICKEL
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 40.0 GHz.
PRODUCT DATA DRAWING
M7 X .75-6g 1/4-36 UNS-2A
RP
ACROSS FLATS
.216[5.49]
RP
20.22
15.24.600
.796
.250 6.35

Products related to this Datasheet

CONN ADAPT 2.4MM JACK-2.92MM JCK
>