122547 Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
u Wakefield-vene 398 am 032 resx 123 L880 2X 1 750 390 || «IL 30x 047 1 Natural Convection ('C/W) Thermal Resistance D43 D46 :44 DA: nan n33 \ ass :34 as: u so \ D 25 \\ n 25 3 4 5 s 7 a 9 )0 11 12 www.wakefield-vette.com
*Thermal performance data is for reference only and may vary by application
*0 LFM represents a natural convection environment with a vertical heatsink
*All data is based on a fully distributed load on the base of the heatsink
*All forced convection data is based on an open duct configuration
High Aspect Ratio Thermal Extrusions
Part Number 122547
T h e r m a l C o o l i n g S o l u t i o n s f r o m S m a r t t o F i n i s h
www.wakefield-vette.com
Thermal Resistance
Part Number Description
Length
Width
Height
Avg Base
Thk
Avg
Fin
Thk
Perimeter
Weight
Per
Piece
Natural Convection
(3 Inches)
122547 High Aspect Heat Sink for Power Module
15.25"
3.98 1.88 0.39 0.123 145 5.5 0.48

Products related to this Datasheet

HEATSINK EXTRUSION 15.25"