01
38
RJ45
RJ Industrial
09 45 452 1560 09 45 452 1561
09 45 452 0000 09 45 452 0001
09 45 452 1500
09 45 452 1501
09 45 452 1502
09 45 452 1504
09 45 452 1506
09 45 452 1509
09 45 452 1510
09 45 452 1511
09 45 452 1512
09 45 452 1513
09 45 452 1514
09 45 452 1515
09 45 452 1516
09 45 452 1517
09 45 452 1518
09 45 452 1530
09 45 452 1531
09 45 452 1532
09 45 452 1534
09 45 452 1536
09 45 452 1539
09 45 452 1540
09 45 452 1541
09 45 452 1542
09 45 452 1543
09 45 452 1544
09 45 452 1545
09 45 452 1546
09 45 452 1547
09 45 452 1548
har-port RJ45 coupler
• Compactandwell-shapedserviceinterface
in a timeless attractive design
• Easymounting
• Transmissioncategory6,performance
class EA, suitable for 1/10 Gigabit Ethernet
• Compactandrobustdesign
• Practicalaccessories
Number of ports 2x RJ45
Transmission performance
Category 6 / class EA
acc. to ISO/IEC 11 801:2002, EN 50 173-1
Transmission rate 10/100 Mbit/s and 1/10 Gbit/s
Shielding Fully shielded, 360° shielding contact
Mounting Screwable in cover plates
Degree of protection IP20
Mating cycles min. 750
Temperature range -25 °C ... +70 °C
Housing material Polyamide
Technical characteristicsAdvantages
har-port coupler
Part number
Identification silver black Drawing Dimensionsinmm
har-port RJ45 Cat. 6
coupler
har-port HIFF
coupler housing
(for all HIFF
compatible modules)
har-port RJ45 Cat. 6
coupler with cable
Length: 0.15 m
0.2 m
0.3 m
0.5 m
0.7 m
1.0 m
1.5 m
2.0 m
2.5 m
3.0 m
3.5 m
4.0 m
5.0 m
7.5 m
10.0 m
Products related to this Datasheet
CABLE MOD 8P8C JACK-PLUG 1.64'
CABLE MOD 8P8C JACK-PLUG 0.66'
CONN MOD COUPLER 8P8C TO 8P8C
CONN CAP FOR HARPORT CONNECTORS
CABLE MOD 8P8C JACK-PLUG 4.92'
CONN SEAL CAP FOR HARPORT CONN
CABLE MOD 8P8C JACK-PLUG 6.56'
CABLE MOD 8P8C JACK-PLUG 9.84'
CABLE MOD 8P8C JACK-PLUG 16.4'
CABLE MOD 8P8C JACK-PLUG 3.28'
CONN PANEL MOUNT FRAME FOR JACKS