AyyXSRyyXSR36R295A Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-003
DRAWING NO. & REVISION
GAM-003
REVISED
2/25/2016
REVISED
2/25/2016
ASSEMBLY PART NO.
SEE TABLE 1
ASSEMBLY PART NO.
SEE TABLE 1
DESCRIPTION
0.6 mm Pitch XSR Standard Catalog Assembly 11.5" Length Pin out: 1 to 1
DESCRIPTION
0.6 mm Pitch XSR Standard Catalog Assembly – 11.5" Length Pin out: 1 to 1
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 See Table 1 XSR CONNECTOR
2 UL11136, 36 AWG RED
Applicable Tooling
BCD
PIN 1
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(300 +/- 3.0)(300 +/- 3.0)
295 +/- 3.0295 +/- 3.0
PIN 1
22
11
11
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY PART
NUMBER
TOTAL WIRE
REQUIRED
1 2 02XSR-36S A02XSR02XSR36R295A 590 mm
1 4 04XSR-36S A04XSR04XSR36R295A 1,180 mm
1 6 06XSR-36S A06XSR06XSR36R295A 1,770 mm
110 10XSR-36S A10XSR10XSR36R295A 2,950 mm
116 16XSR-36S A16XSR16XSR36R295A 4,720 mm
120 20XSR-36S A20XSR20XSR36R295A 5,900 mm
122 22XSR-36S A22XSR22XSR36R295A 6,490 mm
TABLE 1
0.6
Current: 0.2A AC/DC
Voltage: 30V AC/DC
Electrical Specifications
Current: 0.2A AC/DC
Voltage: 30V AC/DC
Electrical Specifications
SP6/27/2018Add electrical specifications1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

CONN RCPT 6POS IDC 36AWG TIN
CONN HEADER SMD R/A 10POS 0.6MM
CONN HEADER SMD R/A 20POS 0.6MM
CONN HEADER SMD R/A 22POS 0.6MM
CONN RCPT 10POS IDC 36AWG TIN
CONN HEADER SMD R/A 22POS 0.6MM
CONN RCPT 4POS IDC 36AWG TIN
CONN HEADER SMD R/A 10POS 0.6MM
CONN HEADER SMD R/A 20POS 0.6MM
JUMPER HARNESS
CONN HEADER SMD R/A 16POS 0.6MM
JUMPER HARNESS
JUMPER 10XSR-36S - 10XSR-36S 11.
JUMPER HARNESS
JUMPER 16XSR-36S - 16XSR-36S 12"
JUMPER 22XSR-36S - 22XSR-36S 12"
CONN HEADER SMD R/A 16POS 0.6MM
CONN HEADER SMD R/A 10POS 0.6MM
CONN HEADER SMD R/A 16POS 0.6MM
CONN HEADER SMD R/A 20POS 0.6MM
CONN HEADER SMD R/A 22POS 0.6MM