AyyXSRyyXSR36R51A Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
.IST 3, /k/ J“ W L! N o a W m w M a x) yK, nKLr
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-001
DRAWING NO. & REVISION
GAM-001
REVISED
2/24/2016
REVISED
2/24/2016
ASSEMBLY PART NO.
SEE TABLE 1
ASSEMBLY PART NO.
SEE TABLE 1
DESCRIPTION
0.6 mm Pitch XSR Standard Catalog Assembly - 2" Overall Length Pin out: 1 to 1
DESCRIPTION
0.6 mm Pitch XSR Standard Catalog Assembly - 2" Overall Length Pin out: 1 to 1
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
SP6/27/2018Add electrical specifications1
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 See Table 1 XSR CONNECTOR
2 UL11136, 36 AWG RED
Applicable Tooling
BCD
PIN 1
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(55.3 +/- 3.0)(55.3 +/- 3.0)
50.8 +/- 3.050.8 +/- 3.0
PIN 1
22
1111
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY PART
NUMBER
TOTAL WIRE
REQUIRED
1 2 02XSR-36S A02XSR02XSR36R51A 101.6 mm
1 4 04XSR-36S A04XSR04XSR36R51A 203.2 mm
1 6 06XSR-36S A06XSR06XSR36R51A 304.8 mm
110 10XSR-36S A10XSR10XSR36R51A 508 mm
116 16XSR-36S A16XSR16XSR36R51A 812.8 mm
120 20XSR-36S A20XSR20XSR36R51A 1,016 mm
122 22XSR-36S A22XSR22XSR36R51A 1,117.6 mm
TABLE 1
0.6
Current: 0.2A AC/DC
Voltage: 30V AC/DC
Electrical Specifications
Current: 0.2A AC/DC
Voltage: 30V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

CONN RCPT 6POS IDC 36AWG TIN
CONN HEADER SMD R/A 20POS 0.6MM
CONN HEADER SMD R/A 22POS 0.6MM
CONN RCPT 10POS IDC 36AWG TIN
CONN HEADER SMD R/A 22POS 0.6MM
CONN RCPT 4POS IDC 36AWG TIN
JUMPER 10XSR-36S - 10XSR-36S 2"
CONN HEADER SMD R/A 20POS 0.6MM
JUMPER 02XSR-36S - 02XSR-36S 2"
CONN HEADER SMD R/A 16POS 0.6MM
JUMPER 04XSR-36S - 04XSR-36S 2"
JUMPER 06XSR-36S - 06XSR-36S 2"
JUMPER 16XSR-36S - 16XSR-36S 2"
JUMPER 22XSR-36S - 22XSR-36S 2"
CONN HEADER SMD R/A 16POS 0.6MM
CONN HEADER SMD R/A 16POS 0.6MM
CONN HEADER SMD R/A 20POS 0.6MM
CONN HEADER SMD R/A 22POS 0.6MM