https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page1/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Component terminal block, with integrated diode, Connection type:Spring-cage connection, Cross section: 0.08
mm²-6 mm², AWG:28-10, Nominal current:1.5 A, Nominal voltage:800 V, Length:56 mm, Width:6.2 mm,
Color:gray, Assembly:NS 35/7,5, NS 35/15
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 50 STK
Weight per Piece (excluding packing) 8.800 g
Custom tariff number 85369010
Country of origin Poland
Technical data
General
Number of positions 1
Number of levels 1
Number of connections 2
Nominal cross section 4 mm²
Color gray
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 8 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum load current 1.5 A
Nominal current IN1.5 A

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page2/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Technical data
General
Nominal voltage UN800 V
Open side panel Yes
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Result of surge voltage test Test passed
Surge voltage test setpoint 9.8 kV
Result of power-frequency withstand voltage test Test passed
Power frequency withstand voltage setpoint 2 kV
Result of the test for mechanical stability of terminal points (5 x conductor
connection) Test passed
Result of bending test Test passed
Bending test rotation speed 10 rpm
Bending test turns 135
Bending test conductor cross section/weight 0.08 mm² / 0.1 kg
4 mm² / 0.9 kg
6 mm2 / 1.4 kg
Tensile test result Test passed
Conductor cross section tensile test 0.08 mm²
Tractive force setpoint 5 N
Conductor cross section tensile test 4 mm²
Tractive force setpoint 60 N
Conductor cross section tensile test 6 mm²
Tractive force setpoint 80 N
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Result of voltage-drop test Test passed
Result of temperature-rise test Test passed
Short circuit stability result Test passed
Conductor cross section short circuit testing 4 mm²
Short-time current 0.48 kA
Conductor cross section short circuit testing 6 mm²
Short-time current 0.72 kA
Result of aging test Test passed
Ageing test for screwless modular terminal block temperature cycles 192
Result of thermal test Test passed

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page3/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Technical data
General
Proof of thermal characteristics (needle flame) effective duration 30 s
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 11.83 (m/s2)2/Hz
Acceleration 4.25 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE 0304-21)) 125 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 27,5 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 6.2 mm
End cover width 2.2 mm
Length 56 mm

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page4/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Technical data
Dimensions
Height NS 35/15 44 mm
Connection data
Connection method Spring-cage connection
Connection in acc. with standard IEC 60947-7-1
Conductor cross section solid min. 0.08 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section AWG min. 28
Conductor cross section AWG max. 10
Conductor cross section flexible min. 0.08 mm²
Conductor cross section flexible max. 4 mm²
Min. AWG conductor cross section, flexible 28
Max. AWG conductor cross section, flexible 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1 mm²
Stripping length 8 mm ... 10 mm
Standards and Regulations
Connection in acc. with standard IEC 60947-7-1
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 27141127
eCl@ss 4.1 27141127
eCl@ss 5.0 27141127
eCl@ss 5.1 27141127
eCl@ss 6.0 27141127
eCl@ss 7.0 27141127
eCl@ss 8.0 27141127
eCl@ss 9.0 27141127

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page5/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Classifications
ETIM
ETIM 2.0 EC000903
ETIM 3.0 EC000903
ETIM 4.0 EC000903
ETIM 5.0 EC000903
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EACEAC-Zulassung
Accessories
Accessories
DIN rail
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width 35 mm, length:
2000 mm

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page6/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
DIN rail, unperforated-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, material: Steel, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail perforated-NS 35/ 7,5 WH PERF 2000MM-1204119
DIN rail 35 mm (NS 35)
DIN rail-NS 35/ 7,5 WH UNPERF 2000MM-1204122
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/ 7,5 AL UNPERF 2000MM-0801704
DIN rail, unperforated, Width:35 mm, Height:7.5 mm, Length:2000 mm, Color:silver
DIN rail perforated-NS 35/ 7,5 ZN PERF 2000MM-1206421
DIN rail, material: Galvanized, perforated, height 7.5 mm, width 35 mm, length: 2 m

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page7/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
DIN rail, unperforated-NS 35/ 7,5 ZN UNPERF 2000MM-1206434
DIN rail, material: Galvanized, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35 mm, length: 2 m
End cap-NS 35/ 7,5 CAP-1206560
DIN rail end piece, for DIN rail NS 35/7.5
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 15 mm, width 35 mm, length:
2000 mm
DIN rail, unperforated-NS 35/15 UNPERF 2000MM-1201714
DIN rail, material: Steel, unperforated, height 15 mm, width 35 mm, length: 2 m

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page8/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
DIN rail perforated-NS 35/15 WH PERF 2000MM-0806602
DIN rail 35 mm (NS 35)
DIN rail-NS 35/15 WH UNPERF 2000MM-1204135
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, deep drawn, high profile, unperforated, 1.5 mm thick, material: aluminum, height 15 mm, width 35 mm, length
2000 mm
DIN rail perforated-NS 35/15 ZN PERF 2000MM-1206599
DIN rail, material: Galvanized, perforated, height 15 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/15 ZN UNPERF 2000MM-1206586
DIN rail, material: Galvanized, unperforated, height 15 mm, width 35 mm, length: 2 m

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page9/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
DIN rail, unperforated-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15 mm, width 35 mm, length: 2 m
End cap-NS 35/15 CAP-1206573
DIN rail end piece, for DIN rail NS 35/15
DIN rail, unperforated-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
Documentation
Mounting material-ST-IL-3039900
Operating decal for the ST terminal block
End block
End clamp-CLIPFIX 35-3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, width: 9.5 mm, color: gray

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page10/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
End clamp-CLIPFIX 35-5-3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for
FBS...5, FBS...6, KSS 5, KSS 6, width: 5.15 mm, color: gray
End clamp-E/NS 35 N-0800886
End clamp, width: 9.5 mm, color: gray
End clamp-E/UK-1201442
End clamp, Width:9.5 mm, Height:35.3 mm, Length:50.5 mm, Color:gray
End clamp-E/UK 1-1201413
End clamps, for supporting the ends of double-level and three-level terminal blocks, width: 10 mm, color: gray
End cover
End cover-D-ST 4-3030420
End cover, Length:55.9 mm, Width:2.2 mm, Height:29 mm, Color:gray

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page11/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Insulating sleeve
Insulating sleeve-MPS-IH WH-0201663
Insulating sleeve, Color:white
Insulating sleeve-MPS-IH RD-0201676
Insulating sleeve, Color:red
Insulating sleeve-MPS-IH BU-0201689
Insulating sleeve, Color:blue
Insulating sleeve-MPS-IH YE-0201692
Insulating sleeve, Color:yellow
Insulating sleeve-MPS-IH GN-0201702
Insulating sleeve, Color:green

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page12/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Insulating sleeve-MPS-IH GY-0201728
Insulating sleeve, Color:gray
Insulating sleeve-MPS-IH BK-0201731
Insulating sleeve, Color:black
Insulating sleeve-ISH 4/0,5-3002885
Insulating sleeve, Color:gray
Insulating sleeve-ISH 4/1,0-3002898
Insulating sleeve, Color:black
Jumper
Plug-in bridge-FBS 20-6-3030365
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:122.3 mm, Number of positions:20, Color:red

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page13/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Plug-in bridge-FBS 10-6-3030271
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:60.3 mm, Number of positions:10, Color:red
Plug-in bridge-FBS 5-6-3030349
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:29.3 mm, Number of positions:5, Color:red
Plug-in bridge-FBS 4-6-3030255
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:23.1 mm, Number of positions:4, Color:red
Plug-in bridge-FBS 3-6-3030242
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:16.9 mm, Number of positions:3, Color:red
Plug-in bridge-FBS 2-6-3030336
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:10.7 mm, Number of positions:2, Color:red

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page14/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Plug-in bridge-FBSR 2-6-3033715
Plug-in bridge, Pitch:6.2 mm, Number of positions:2, Color:red
Plug-in bridge-FBSR 3-6-3001594
Plug-in bridge, Pitch:6.2 mm, Number of positions:3, Color:red
Plug-in bridge-FBSR 4-6-3001595
Plug-in bridge, Pitch:6.2 mm, Number of positions:4, Color:red
Plug-in bridge-FBSR 5-6-3001596
Plug-in bridge, Pitch:6.2 mm, Number of positions:5, Color:red
Plug-in bridge-FBSR 10-6-3033716
Plug-in bridge, Pitch:6.2 mm, Number of positions:10, Color:red
Labeled terminal marker

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page15/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Warning cover-WST 4-3030954
Warning cover, Strip, yellow, labeled, Mounting type: Plug in, Lettering field: 4.5 x 5.55 mm
Zack marker strip-ZB 6 CUS-0824992
Zack marker strip, can be ordered: Strip, white, labeled according to customer specifications, Mounting type: Snap into
tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Zack marker strip-ZB 6,LGS:FORTL.ZAHLEN-1051016
Zack marker strip, Strip, white, labeled, can be labeled with: Plotter, Printed horizontally:Consecutive numbers 1 - 10, 11
- 20, etc. up to 491 - 500, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field:
6.15 x 10.5 mm
Zack marker strip-ZB 6,QR:FORTL.ZAHLEN-1051029
Zack marker strip, Strip, white, labeled, can be labeled with: Plotter, Printed vertically:Consecutive numbers 1 - 10, 11
- 20, etc. up to 491 - 500, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field:
6.15 x 10.5 mm
Zack marker strip-ZB 6,LGS:GLEICHE ZAHLEN-1051032
Zack marker strip, Strip, white, labeled, can be labeled with: Plotter, Printed horizontally:Identical numbers 1 or 2, etc. up
to 100, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page16/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Marker for terminal blocks-ZB 6,LGS:L1-N,PE-1051414
Marker for terminal blocks, Strip, white, labeled, can be labeled with: Plotter, Horizontal:L1, L2, L3, N, PE, L1, L2, L3, N,
PE, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-ZB 6,LGS:U-N-1051430
Marker for terminal blocks, Strip, white, labeled, can be labeled with: Plotter, Printed horizontally:U, V, W, N, GND, U, V,
W, N, GND, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-UC-TM 6 CUS-0824589
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Marker for terminal blocks-UCT-TM 6 CUS-0829602
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Zack Marker strip, flat-ZBF 6 CUS-0825027
Zack Marker strip, flat, Strip, can be ordered: Strip, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page17/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Marker for terminal blocks-UC-TMF 6 CUS-0824646
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 5.1 mm
Marker for terminal blocks-UCT-TMF 6 CUS-0829665
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.4 x 4.7 mm
Zack Marker strip, flat-ZBF 6,LGS:FORTL.ZAHLEN-0808749
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,QR:FORTL.ZAHLEN-0808765
Zack Marker strip, flat, Strip, white, labeled, Printed vertically:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,LGS:GERADE ZAHLEN-0810834
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 2 - 20, 22 - 40, etc. up to 82 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page18/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Zack Marker strip, flat-ZBF 6,LGS:UNGERADE ZAHLEN-0810876
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Partition plate
Partition plate-ATP-ST 4-3030721
Partition plate, Length:59.8 mm, Width:2 mm, Height:39 mm, Color:gray
Screwdriver tools
Screwdriver-SZF 1-0,6X3,5-1204517
Actuation tool, for ST terminal blocks, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Screwdriver-ST-BW-1207608
Actuation tool, for all 2.5 mm² - 4.0 mm² spring-cages
Terminal marking

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page19/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Zack marker strip-ZB 6:UNBEDRUCKT-1051003
Zack marker strip, Strip, white, unlabeled, can be labeled with: Plotter, Mounting type: Snap into tall marker groove, for
terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-UC-TM 6-0818085
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Marker for terminal blocks-UCT-TM 6-0828736
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, BLUEMARK CLED,
BLUEMARK LED, TOPMARK LASER, THERMOMARK PRIME, Mounting type: Snap into tall marker groove, for terminal
block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Zack Marker strip, flat-ZBF 6:UNBEDRUCKT-0808710
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: Plotter, Mounting type: Snap into flat marker groove,
for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Marker for terminal blocks-UC-TMF 6-0818140
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 5.1 mm

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page20/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Marker for terminal blocks-UCT-TMF 6-0828746
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, BLUEMARK CLED,
BLUEMARK LED, TOPMARK LASER, THERMOMARK PRIME, Mounting type: Snap into flat marker groove, for terminal
block width: 6.2 mm, Lettering field: 5.4 x 4.7 mm
Test plug terminal block
Reducing plug-RPS-0201647
Reducing plug, Color:gray
Test plugs-MPS-MT-0201744
Test plugs, Color:silver
Test plugs-PS-6-3030996
Test plugs, Color:red
Test plugs-PS-6/2,3MM RD-3038736
Test plugs, Color:red

https://www.phoenixcontact.com/us/products/3035247
09/08/2016Page21/21
Component terminal block-ST 4-DIO 1N 5408/R-L-3035247
Accessories
Test socket
Test adapter-PAI-4-N GY-3032871
4 mm test adapter, for terminal blocks with 5.2mm, 6.2mm and 8.2mm pitch
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CONN TERM BLK 10-28 AWG GRAY