Radio FeatherWing - RFM69HCW 433MHz
PRODUCT ID: 3230
Description
Add short-hop wireless to your Feather with these Radio Featherwings. These add-ons for any
Feather board will let you integrate packetized radio (with the RFM69 radio) or LoRa radio (with
the RFM9x's). These radios are good options for kilometer-range radio, and paired with one of
our WiFi, cellular or Bluetooth Feathers, will let you bridge from 433/900 MHz to the Internet or
\RXUPRELOHGHYLFH
7KHVHUDGLRPRGXOHVFRPHLQ¬IRXUYDULDQWV¬WZRPRGXODWLRQW\SHVDQGWZRIUHTXHQFLHV7KH
RFM69's are easiest to work with, and are well known and understood. The LoRa radios are
H[FLWLQJORQJHUUDQJHDQGPRUHSRZHUIXOEXWDOVRPRUHH[SHQVLYH

RFM69 @ 433 MHz - basic packetized FSK/GFSK/MSK/GMSK/OOK radio at 433 MHz for use in Europe ITU
RFM69 @ 900 MHz - basic packetized FSK/GFSK/MSK/GMSK/OOK radio at 868 or 915 MHz for use in
Americas ITU 2 license-free ISM, or for amateur use with restrictions (check your amateur regulations!)
RFM98 @ 433 MHz - LoRa capable radio at 433 MHz for use in Europe ITU 1 license-free ISM, or for
amateur use with restrictions (check your local amateur regulations!)
RFM95 @ 900 MHz - LoRa capable radio at 868 or 915 MHz for use in Americas ITU 2 license-free ISM, or
for amateur use with restrictions (check your local amateur regulations!)
7
7KLVLVWKH5)0#0+]YHUVLRQ
7KHVHDUHG%P)6.SDFNHWUDGLRVWKDWKDYHDORWRI
nice extras in them such as encryption and auto-retransmit. They can go at least 500 meters line
of sight using simple wire antennas, probably up to 5Km with directional antennas and settings
tweakings
SX1231 based module with SPI interface
Packet radio with ready-to-go Arduino libraries
Uses the license-free ISM bands
+13 to +20 dBm up to 100 mW Power Output Capability (power output selectable in software)
50mA (+13 dBm) to 150mA (+20dBm) current draw for transmissions
5DQJHRIDSSUR[PHWHUVGHSHQGLQJRQREVWUXFWLRQVIUHTXHQF\DQWHQQDDQGSRZHURXWSXW
&UHDWHPXOWLSRLQWQHWZRUNVZLWKLQGLYLGXDOQRGHDGGUHVVHV
Encrypted packet engine with AES-128
Currently tested to work with the F
Feather ESP8266
, T
Teensy 3 Feather, WICED Feather, Feather
32u4
and F
Feather M0
VHULHVVRPHZLULQJLVUHTXLUHGWRFRQILJXUHWKH)HDWKHU:LQJIRUWKH
chipset you plan to use.
$OOUDGLRVDUHVROGLQGLYLGXDOO\DQGFDQRQO\WDONWRUDGLRVRIWKHVDPHSDUWQXPEHU(J5)0
900 MHz can only talk to RFM69 900 MHz, LoRa 433 MHz can only talk to LoRa 433, etc.
(DFKUDGLR:LQJFRPHVZLWKVRPHKHDGHU6RPHVROGHULQJLVUHTXLUHGWRDWWDFKWKHKHDGHU<RX
will need to cut and solder on a small piece of wire (any solid or stranded core is fine) in order to
create your antenna. Optionally you can pick up a uFL or SMA edge-mount connector and attach
an external duck.
Technical Details
Product Dimensions: 51.0mm x 22.8mm x 3.7mm / 2.0" x 0.9" x 0.1"
Product Weight: 4.6g / 0.2oz
Engineered in NYC Adafruit ®
Products related to this Datasheet
RADIO FEATHERWING - RFM69HCW 433