EEH-ZA Series, V Type Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic Surface Mount Type ”a ZA series V type .1 EEC} High temperature lead-free reflow 0.36:: out W f‘fi'fi Features 0 Endurance : 10000 h at 105 “C Low ESR and hlgh ripple current (70 % over, Lower ESR than current V-FP) o ngh voltage (to 80 V.DC) 0 Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency) Vibration-proof product is available upon request. New lineup of (96.3 product. (tp6.3, (1)8, (p10) 0 AEC-QZOO compliant o RoHS compliant size code C l D l D8 l F l G Category temp. range —55 ”C to +105 ”C Rated voltage range 25 V.DC to 50 v.DC 25 v.DC to 53 v.DC 25 v.DC to 80 v.DC Nominal cap.range 10 or to 33 “F 10 uF to 56 or i 22 “F to 100 or 22 or to 220 uF l 33 or to 330 “F Capacitance tolerance :20 % (120 HZ/ +20 ) DC leakage current 1 s 0.01 CV or 3 (0A) Alter 2 minutes (whichever is greater) Dissipation factor (tan 0) Please see the attached characteristics list +105 “C i 2 “C, 10000 h, apply the rated ripple current Without exCeedlng the rated voltage. Capacitance change within s30% of the initial value Dissipation factor (tan d) s 200 % of the initial limit ESR s 200 % of the initial limit DC leakage current within the initial limit Size code C D DB F G 2.0 1.4 0.3 0.4 0.3 After storage for 1000 hours at +105 ”C 2 ”C With no voltage applied and then eing stabilized at +20 °C, capacitors shall meet the limits speclfied in endurance. (Wlth voltage treatment) +85 “C i 2 “C, 85 0/0 to 90 0/0, 2000 n, rated voltage applied Capacitance change within s30% of the initial value Dissipation factor (tan d) s 200 % of the initial limit ESR s 200 % of the initial limit DC leakage current within the initial limit After reflow soldering and then belng stablllzed at +20 °C, capacitors shall meet the followmg limits. Capacitance change Within i10% of the initial value Dissipation factor (tan 0) Within the initial limit DC leakage Current Wlthln the lnltlal llmlt m Dimensions (not to scale) Example : 25 v.DC 33 pF [Standard] Marklng Color: BLACK Capacltance (uF) [Ll—H41 l» [Vibration-proof product] < slze="" code:="" d,="" d8=""> < size="" code="" f,="" g=""> i“ * k, vol code uiiit vpc 25 um mm Design and specintatiohs are each supiect to change Without notice. Ask factorv for the current technical specintatiohs oefore purchase and/or use should a safetv concern arise regarding this product, please he sure to contact us immediately JDrJunrlg
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Endurance : 10000 h at 105
Low ESR and high ripple current (70 % over, Lower ESR than current V-FP)
High voltage (to 80 V.DC)
Equivalent to conductive polymer type aluminum electrolytic capacitor
(There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. New lineup of φ6.3 product. 6.3, φ8, φ10)
AEC-Q200 compliant
RoHS compliant
Example : 25 V.DC 33 μF
[Standard]
Marking color : BLACK Unit:mm
[Vibration-proof product]
< Size codeD, D8 > < Size codeF, G >
· The dimensions of the vibration-proof products, please refer to the page of the mounting specification.
2.2 0.65±0.1 1.5 0.35
+0.15
-0.20
C5.0
R. voltage code
+0.15
-0.20
D8 6.3 7.7±0.3 6.6 7.8 2.6 0.65±0.1 1.8 0.35
+0.15
-0.20
D6.3
Marking
Size
φD LA、B
H
5.8±0.3 5.3 6.5
following limits.
Within the initial limit
Within the initial limit
K
code
max.
IW P
Dimensions (not to scale)
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
10-Jun-19
Should a safety concern arise regarding this product, please be sure to contact us immediately.
stabilized at +20 , capacitors shall meet the limits specified in endurance.
±20 % (120 Hz / +20 ℃)
I 0.01 CV or 3 (μA) After 2 minutes (whichever is greater)
Please see the attached characteristics list
(With voltage treatment)
After storage for 1000 hours at +105 ± 2 with no voltage applied and then being
Within ±30% of the initial value
200 % of the initial limit
200 % of the initial limit
Within ±30% of the initial value
200 % of the initial limit
Capacitance tolerance
DC leakage current
F
D8
D
C
Shelf life
Damp heat (Load)
Features
Surface Mount Type
High temperature lead-free reflow
Size code
D
D8
F
G
C
ZA
series
V
type
25 V.DC to 50 V.DC
25 V.DC to 63 V.DC
25 V.DC to 80 V.DC
10 μF to 33 μF
10 μF to 56 μF
22 μF to 100 μF
22 μF to 220 μF
33 μF to 330 μF
Specifications
Nominal cap.range
Rated voltage range
Category temp. range
–55 to +105
Within ±10% of the initial value
Dissipation factor (tan δ)
Endurance
+105 ± 2 ℃, 10000 h, apply the rated ripple current without exceeding the rated voltage.
Within the initial limit
ESR after endurance
(Ω / 100 kHz)(-40 ℃)
Size code
2.0
1.4
0.8
0.4
0.3
200 % of the initial limit
+85 ± 2 ℃, 85 % to 90 %, 2000 h, rated voltage applied
Within the initial limit
G
Resistance to
soldering heat
After reflow soldering and then being stabilized at +20 , capacitors shall meet the
5.8±0.3 6.6 7.8 2.6 0.65±0.1 1.8 0.35
F8.0 10.2±0.3 8.3 10 3.4 0.90±0.2 3.1 0.70±0.2
G10.0 10.2±0.3 10.3 12.0 3.5 0.90±0.2 4.6 0.70±0.2
UnitV.DC
E
25
V
35
Unit:mm
P K R S T
1.1±0.2 3.3 1.05±0.2
-0.20
φD LA、B
H
FIW
max.
Size code
3.3 1.05±0.2
K
80
6.3 8.0±0.3 6.6 7.8 0 to +0.15 2.4 0.65±0.1
G
H
50
J
63
F
D8
3.4
1.2±0.2
5.3
1.3±0.2
10.0 10.5±0.3
0.65±0.1 2.2 0.35
+0.15
-0.20
D
0.70±0.2
6.3 6.1±0.3 6.6 7.8 0 to +0.15 2.4
2.2 0.35
+0.15
1.1±0.2
1.3±0.2
8.0
10.5±0.3
8.3
10.0
0 to +0.15
3.1
0.70±0.2
10.3 12.0 0 to +0.15 3.5 1.2±0.2 4.6 0.70±0.2 0.70±0.2 6.9
UPGRADE
33
EZA
Negative polarity marking ()
Capacitance (μF)
Series identification
Rated voltage code
Lot number
Supportive terminals ( ) Reference size
0.2
0.2
K
(I)
(I) (P)
W
(S)
R
T
φD±0.5
H
F
L
Supportive terminals ( ) Reference size
Pressure relief (φ10 ≦)
F
H
L
K
0.2
W
(I)
(P)
(I)
T
R
(S)
0.2
φD±0.5
Pressure relief (φ10 ≦) ( ) Reference size
0.3 max.
H
L
φD±0.5
K
0.2
W
(I)
(P)
(I)
0.2
Panasonic Case 5126: MW DECKEQ‘NQ (MW) q‘ly man 22 5.0 5.8 - c 900 80 0.14 EEHZA1E220R - 1000 1 33 5.0 5.8 - c 900 80 0.14 EEHZA1E330R - 1000 m 47 6.3 5.8 6.1 D 1300 50 0.14 EEHZA1E470P EEHZA1E470V 1000 ‘ 56 6.3 5.8 6.1 D 1300 50 0.14 EEHZA1E560P EEHZA1E560V 1000 man 68 6.3 7.7 8.0 D8 2000 30 0.14 EEHZA1E680XP EEHZA1E680XV 900 ‘ 100 6.3 7.7 8.0 D8 2000 30 0.14 EEHZA1E101XP EEHZA1E101XV 900 m 150 8.0 10.2 10.5 F 2300 27 0.14 EEHZA1E151P EEHZA1E151V 500 220 8.0 10.2 10.5 F 2300 27 0.14 EEHZAIEZZIP EEHZA1E221V 500 330 10.0 10.2 10.5 G 2500 20 0.14 EEHZA1E331P EEHZA1E331V 500 m 10 5.0 5.8 - c 900 100 0.12 EEHZA1V100R - 1000 22 5.0 5.8 - c 900 100 0.12 EEHZAIVZZOR - 1000 27 6.3 5.8 6.1 D 1300 60 0.12 EEHZA1V270P EEHZA1V270V 1000 m 33 6.3 5.8 6.1 0 1300 60 0.12 EEHZA1V33OP EEHZA1V33OV 1000 47 6.3 5.8 6.1 D 1300 60 0.12 EEHZA1V470P EEHZA1V470V 1000 68 6.3 7.7 8.0 D8 2000 35 0.12 EEHZA1V680XP EEHZA1V680XV 900 m 100 8.0 10.2 10.5 F 2300 27 0.12 EEHZA1V101P EEHZA1V101V 500 1 150 8.0 10.2 10.5 F 2300 27 0.12 EEHZA1V151P EEHZA1V151V 500 m 220 10.0 10.2 10.5 G 2500 20 0.12 EEHZA1V221P EEHZA1V221V 500 270 10.0 10.2 10.5 G 2500 20 0.12 EEHZA1V271P EEHZA1V271V 500 10 5.0 5.8 - C 750 120 0.10 EEHZA1H100R - 1000 22 6.3 5.8 6.1 D 1100 80 0.10 EEHZA1H220P EEHZA1H220V 1000 33 6.3 7.7 8.0 D8 1600 40 0.10 EEHZA1H330XP EEHZA1H330XV 900 m 47 8.0 10.2 10.5 F 1800 30 0.10 EEHZA1H470P EEHZA1H470V 500 68 8.0 10.2 10.5 F 1800 30 0.10 EEHZA1H680P EEHZA1H680V 500 100 10.0 10.2 10.5 G 2000 28 0.10 EEHZA1H101P EEHZA1H101V 500 10 6.3 5.8 6.1 D 1000 120 0.08 EEHZA1]100P EEHZA1]100V 1000 22 6.3 7.7 8.0 D8 1500 80 0.08 EEHZAIJZZDXP EEHZA1]220XV 900 33 8.0 10.2 10.5 F 1700 40 0.08 EEHZAIJ330P EEHZA1]330V 500 m 47 8.0 10.2 10.5 F 1700 40 0.08 EEHZA1]470P EEHZA1]470V 500 1 56 10.0 10.2 10.5 G 1800 30 0.08 EEHZAIJSSDP EEHZA11560V 500 m 68 10.0 10.2 10.5 G 1800 30 0.08 EEHZA1]680P EEHZA1]680V 500 m 82 10.0 10.2 10.5 G 1800 30 0.08 EEHZAIJ820P EEHZA1]820V 500 22 8.0 10.2 10.5 F 1550 45 0.08 EEHZA1K220P EEHZA1K220V 500 33 10.0 10.2 10.5 G 1700 36 0.08 EEHZA1K330P EEHZA1K330V 500 *1 Rrppre current (100 kHz /+105 “0 *2 ESR (100 kHz / +20 ”(2) *3 tan a (120 Hz/ +20 “Q o Please refer to the page of "Reflcw profile" and "The taplng drmensrons". Frequency correct factor for ripple current Rated capacitance (C) Frequency (f) 100 Hz 5 f< 200="" hz="" 200="" hz="" 5="">< 300="" hz="" 300="" hz="" s="">< 500="" hz="" 500="" hz="" 5="">< 1="" khz="" c="">< 47="" uf="" 0.10="" 0.10="" 0.15="" 0.20="" 47="" uf="" s="" c="">< 150="" uf="" 0.15="" 0.20="" 0.25="" 0.30="" 150="" uf="" s="" c="" 0.15="" 0.25="" 0.25="" 0.30="" rated="" capacitance="" (c)="" frequency="" (f)="" 1="" khz="" 5="">< 2="" khz="" 2="" khz="" 5="">< 3="" khz="" 3="" khz="" 5="">< 5="" khz="" 5="" khz="" 5="">< 10="" khz="" c="">< 47="" uf="" 0.30="" 0.40="" 0.45="" 0.50="" 47="" uf="" s="" c="">< 150="" uf="" 0.40="" 0.45="" 0.55="" 0.60="" 150="" uf="" s="" c="" 0.45="" 0.50="" 0.60="" 0.65="" rated="" capacitance="" (c)="" frequency="" (f)="" 10="" khz="" 5="">< 15="" khz="" 15="" khz="" 5="">< 20="" khz="" 20="" khz="" 5="">< 30="" khz="" 30="" khz="" 5="">< 40="" khz="" c="">< 47="" uf="" 0.60="" 0.65="" 0.70="" 0.75="" 47="" uf="" s="" c="">< 150="" uf="" 0.70="" 0.75="" 0.80="" 0.80="" 150="" uf="" s="" c="" 0.75="" 0.80="" 0.85="" 0.85="" rated="" capacitance="" (c)="" frequency="" (f)="" 40="" khz="" 5="">< 50="" khz="" 50="" khz="" 5="">< 100="" khz="" 100="" khz="" 5="">< 500="" khz="" 500="" khz="" 5="" f="" c="">< 47="" uf="" 0.80="" 0.85="" 1.00="" 1.05="" 47="" uf="" s="" c="">< 150="" uf="" 0.85="" 0.90="" 1.00="" 1.00="" 150="" uf="" s="" c="" 0.85="" 0.90="" 1.00="" 1.00="" desrgn="" and="" specuficauans="" are="" eacn="" subject="" to="" change="" wrtnour="" nauce="" ask="" «acmry="" rm="" rne="" currenr="" cecnnmr="" specmcauons="" before="" purchase="" and/or="" use.="" snoum="" a="" sarezv="" concern="" anse="" regardmg="" 1an="" product,="" mease="" he="" sure="" to="" contact="" us="" unmemarery.="" 1071unr19="">
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Endurance : 105 ℃ 10000 h
*1: Ripple current (100 kHz / +105 )
*2: ESR (100 kHz / +20 )
*3: tan δ (120 Hz / +20 )
Please refer to the page of Reflow profile and The taping dimensions.
◆ The dimensions of the vibration-proof products, please refer to the page of the mounting specification.
Characteristics list
Min.packaging
q'ty
Frequency correction factor for ripple current
500
Part number
Standard
Product
Vibration-proof
product
Taping
(pcs)
500
1000
900
500
500
500
500
500
500
1000
EEHZA1J100V
EEHZA1J220XV
EEHZA1J330V
EEHZA1J470V
EEHZA1J560V
EEHZA1J680V
EEHZA1J820V
EEHZA1K220V
EEHZA1K330V
1000
1000
500
1000
1000
900
500
500
EEHZA1H101V
1000
900
900
500
500
500
500
500
500
1000
1000
1000
-
-
EEHZA1E470V
EEHZA1V271V
-
EEHZA1H220V
EEHZA1H330XV
EEHZA1H470V
EEHZA1H680V
EEHZA1E560V
EEHZA1E101XV
EEHZA1E221V
-
EEHZA1V101V
EEHZA1V221V
EEHZA1E680XV
EEHZA1E151V
EEHZA1V151V
EEHZA1E331V
EEHZA1V330V
EEHZA1V470V
-
EEHZA1V680XV
EEHZA1J220XP
EEHZA1J330P
EEHZA1J470P
EEHZA1J560P
EEHZA1J680P
EEHZA1J820P
EEHZA1K220P
EEHZA1E220R
EEHZA1E330R
EEHZA1E470P
EEHZA1V271P
EEHZA1H100R
EEHZA1H220P
EEHZA1H330XP
EEHZA1H470P
EEHZA1H680P
EEHZA1E560P
EEHZA1E101XP
EEHZA1V100R
EEHZA1H101P
EEHZA1J100P
EEHZA1E221P
EEHZA1V470P
EEHZA1V220R
EEHZA1K330P
Rated
voltage
(V.DC)
Capacitance
(±20 %)
(μF)
5.8
5.8
5.8
10.2
5.8
5.0
5.0
6.3
10.0
5.0
6.3
5.8
φD
-
-
6.1
10.5
-
7.7
8.0
6.1
80
10.2
10.5
10.5
10.2
10.2
10.2
5.8
7.7
10.2
10.2
10.2
10.2
10.5
10.5
10.5
6.1
8.0
10.5
10.5
10.5
8.0
10.5
10.0
10.5
82
22
33
10.2
10.2
47
68
100
10
22
33
47
56
22
33
47
270
10
0.60
5 kHz f 10 kHz
0.30
0.30
Rated capacitanceC
150 μF C
0.25
0.25
300 Hz f 500 Hz
0.25
0.20
200 Hz f 300 Hz
0.15
0.15
100 Hz f 200 Hz
47 μF C 150 μF
500 Hz f 1 kHz
8.0
10.0
Frequency (f)
Correction
factor
Correction
factor
0.40
1 kHz f 2 kHz
0.30
3 kHz f 5 kHz
2 kHz f 3 kHz
0.45
0.60
0.10
0.15
0.20
0.55
47 μF C 150 μF
Frequency (f)
0.45
0.40
0.50
Rated capacitanceC
C 47 μF
0.65
0.70
0.75
C 47 μF
0.10
Should a safety concern arise regarding this product, please be sure to contact us immediately.
10-Jun-19
0.85
1.00
1.05
150 μF C
47 μF C 150 μF
Rated capacitanceC
Rated capacitanceC
1.00
1.00
100 kHz f 500 kHz
0.85
0.80
20 kHz f 30 kHz
1.00
1.00
500 kHz f
0.80
0.85
30 kHz f 40 kHz
0.90
0.90
50 kHz f 100 kHz
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
150 μF C
0.60
0.65
0.80
0.75
15 kHz f 20 kHz
0.50
150 μF C
47 μF C 150 μF
C 47 μF
C 47 μF
Frequency (f)
Frequency (f)
Correction
factor
Correction
factor
0.85
0.85
40 kHz f 50 kHz
0.75
0.70
10 kHz f 15 kHz
0.45
0.80
56
6.3
5.8
6.1
D
1300
50
0.14
100
6.3
7.7
C
900
80
0.14
C
900
80
0.14
D
1300
50
0.14
0.14
EEHZA1E331P
0.14
EEHZA1E151P
68
6.3
7.7
8.0
D8
2000
30
0.14
EEHZA1E680XP
2000
30
0.14
330
10.0
10.2
10.5
G
2500
20
150
6.1
68
220
8.0
10.2
10.5
F
2300
27
47
6.3
5.8
1300
60
D
6.3
7.7
8.0
D8
2000
8.0
10.2
10.5
F
2300
27
EEHZA1V330P
35
10
5.0
5.8
-
C
900
100
0.12
27
6.3
5.8
6.1
D
1300
60
0.12
0.12
EEHZA1V680XP
35
900
25
EEHZA1V270P
EEHZA1V270V
1000
33
6.3
5.8
6.1
D
1300
60
1000
22
5.0
5.8
-
C
900
100
0.12
0.12
EEHZA1V151P
100
8.0
10.2
10.5
F
2300
27
0.12
EEHZA1V101P
8.0
10.2
10.5
F
2300
27
150
220
10.0
10.2
10.5
G
2500
20
0.12
EEHZA1V221P
50
C
750
120
0.10
D
1100
80
0.10
D8
1600
40
0.10
F
1800
30
0.10
F
1800
22
33
63
D
1000
120
0.08
D8
1500
80
0.08
F
1700
40
0.08
F
1700
40
0.08
G
10.0
68
10.0
6.3
6.3
8.0
G
1700
36
0.08
Specification
tan δ*3
ESR*2
(mΩ)
Ripple
current*1
(mA r.m.s.)
Size
code
1800
30
0.08
G
1800
30
0.08
G
1800
30
0.08
30
0.10
G
2000
Case size
(mm)
L
Standard Vibration
-proof
F
1550
45
0.08
28
0.10
0.12
8.0
8.0
10.0
6.3
G
2500
20
0.12
0.12
0.14
8.0
D8
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
Panasonic ' IfY . P 9 3PP q 9 P '3' q , Y, aPP . ~ 0 av fly] 0 p Iallv e D J y (9-9 P q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y Eq in t), v v p r P aPP Y q W P r P aPP Y P e q Y and P P 9 nlY aPP'Y p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally l Ify p q ip req ig eg y, reg fthe app , mmended that y p p y y fv q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req , P P . exp P r P a", Y '9 Y aPP I P E, P 9 provides examp p YP P aPP 9 9 third p y al p p y rig g y e, rig , 3' P P Y I If any r p , p p 9 be exp P S, d reg exp g y, p ially ith reg y and exp |, l The switchover date for comp g dep g n the part number or series of our p I When y y r p p mP . 9 I P q Y q IVY Y P tY P P p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!

Products related to this Datasheet

CAP ALUM POLY HYB 100UF 25V SMD
CAP ALUM POLY HYB 220UF 25V SMD
CAP ALUM POLY HYB 56UF 63V SMD
CAP ALUM POLY HYB 68UF 35V SMD
CAP ALUM POLY 270UF 20% 35V SMD
CAP ALUM POLY HYB 22UF 35V SMD
CAP ALUM POLY HYB 150UF 35V SMD
CAP ALUM POLY HYB 10UF 50V SMD
CAP ALUM POLY HYB 68UF 50V SMD
CAP ALUM POLY HYB 33UF 50V SMD
CAP ALUM POLY HYB 56UF 25V SMD
CAP ALUM POLY HYB 100UF 50V SMD
CAP ALUM POLY 330UF 20% 25V SMD
CAP ALUM POLY HYB 22UF 63V SMD
CAP ALUM POLY HYB 10UF 63V SMD
CAP ALUM POLY 100UF 20% 50V SMD
CAP ALUM POLY 47UF 20% 35V SMD
CAP ALUM POLY 33UF 20% 80V SMD
CAP ALUM POLY 22UF 20% 80V SMD
CAP ALUM POLY HYB 10UF 50V SMD
CAP ALUM POLY 68UF 20% 50V SMD
CAP ALUM POLY HYB 33UF 25V SMD
CAP ALUM POLY HYB 27UF 35V SMD
CAP ALUM POLY HYB 22UF 50V SMD
CAP ALUM POLY 27UF 20% 35V SMD
CAP ALUM POLY 22UF 20% 50V SMD
CAP ALUM POLY 10UF 20% 63V SMD
CAP ALUM POLY 27UF 20% 35V SMD
CAP ALUM POLY 270UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 25V SMD