Gold Capacitor Part Number System Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic IFI
Electric Double Layer Capacitors
( Gold Capacitors )
Explanation of part numbers
Part number system
Product classification
Max. operating voltage code
Series codeCapacitance code
EEC F104
Series:NF、F
  
1 figure 3 figures 3 figures3 figures Suffix
0 1 figure
Series Code
RG (-25℃ to +85
2000 h)
RF (-25℃ to +85
2000 h)
SE (-25℃ to +70
1000 h)
SG (-25℃ to +70
1000 h)
F (-25℃ to +85
1000 h)
NF (-25℃ to +70
1000 h)
SD (-25℃ to +70
1000 h)
RG
RF
SE
S
F ②H
F ②U
S ②D
Series Code
HZ (-25℃ to +70
1000 h)
HW
(-25℃ to +60 (+70℃)
1000 h)
HL (-40℃ to +65
2000 h)
HZ
HW
HL
Suffix
0 2 figures
Product classification
3 figures Series code
2 figures
Max. operating voltage code
2 figures
EEC RG 0V 224
◇ Series:RG
  
Product classification
Max. operating voltage code
Series code Capacitance code
EEC
S
5R5 474
Series:SG
  
Terminal style
Max. operating voltage code
Series code Capacitance code
EEC HZ 0E 335
1 figure 3 figures 3 figures3 figures
3 figures2 figures2 figures
Capacitance
(F) Code
3.3
4.7
10
22
30
50
70
100
335
475
106
226
306
506
706
107
3.6
5.5
5.5
Code
0.1
0.22
0.33
0.47
0.68
1.0
1.5
104
224
334
474
684
105
155
Capacitance
(F)
Code
Max. operating
voltage
(V.DC)
2.1
2.3
2.5
2.7
Code
Series:HZ、HW、HL
0V
0H
5R5
0D
0D
0E
0E
Product classification
3 figures
Terminal styleRGSGSD
V or H
Suffix
0 1 figure
Suffix Series common
N Low temperature guarantee
-40 to )
Multilayer Coin Type
VU
Product classification
Max. operating voltage code
Series code
EEC RF 0H 104
2 figures 2 figures3 figures Suffix
0 2 figures
◇ Series:RF、SE
◇ Series:SD
Product classification
Max. operating voltage code
Series codeCapacitance code
EEC S0H 224
1 figure 2 figures 3 figures3 figures Suffix
0 1 figure
Series code
D
1 figure Terminal style
1 figure
Terminal style
1 figure
5R5
Series code
1 figure
Wound Type
U
U
N
U
Capacitance code
3 figures
Capacitance code
3 figures
H
V
H
1 figure Suffix
0 1 figure
Max. operating
voltage
(V.DC)

Products related to this Datasheet

CAP 50F 20% 2.7V T/H
CAP 100F 20% 2.7V T/H
CAP 2.5F 20% 2.7V T/H
CAP 4F 20% 2.7V T/H
CAP 7.5F 20% 2.7V T/H
> /html>