U261-001-BT4 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
A new hardware version (V2) was released in 2017 that requires a different driver. Click the above
Support tab to find old and new drivers and a file with instructions on how to determine which version you
need.
Mini Bluetooth 4.0 (Class 1) USB Adapter
MODEL NUMBER: U261-001-BT4
Adds Bluetooth wireless capability via your computer or laptop’s USB port. Ideal for wireless
communication with Bluetooth 4.0-enabled smartphones, tablets, keyboards, mice, headsets and printers.
Description
The U261-001-BT4 Mini Bluetooth 4.0 (Class 1) USB Adapter connects to your computer or laptop’s USB
port to provide instant Bluetooth wireless capability. Ideal for wireless communication with Bluetooth 4.0-
enabled smartphones, tablets, keyboards, mice, headsets and printers, this low-profile device protrudes
less than 3/16 of an inch (5 mm) from the USB port, so it can remain connected while your laptop is inside
a sleeve, briefcase or backpack.
The U261-001-BT4 has a wireless range of 164 feet (50 meters) and supports data transfer rates up to 3
Mbps. You can connect up to seven Bluetooth devices at the same time. It requires very little power to
function, and its built-in security ensures your pairing, encryption and authentication remains private. It’s
also backward compatible with previous Bluetooth versions. Just plug the U261-001-BT4 into your
Windows® or Linux computer or laptop, and the driver automatically installs.
Features
Adds Bluetooth 4.0 Wireless Capability to Your Computer or Laptop via USB
Ideal for wireless communication with Bluetooth 4.0-enabled smartphones, tablets, keyboards, mice,
headsets and printers
Compliant with Bluetooth 4.0 LE+EDR Class 1
Wireless range up to 164 ft. (50 m)
Data transfer rates up to 3 Mbps
Low power consumption
Highlights
Compliant with Bluetooth 4.0
LE+EDR Class 1
Wireless range up to 164 ft. (50
m)
Connects up to 7 devices
simultaneously
Data transfer rates up to 3 Mbps
Backward compatible with
previous Bluetooth versions
System Requirements
Available USB port
Windows or Linux computer
Package Includes
U261-001-BT4 Mini Bluetooth
4.0 (Class 1) USB Adapter
Owner’s manual
1 / 3
TRIPP°LITE
Specifications
Built-In Security
Protects your pairing, encryption and authentication info
Low-Profile Design
Protrudes less than 3/16 in. (5 mm) from USB port
Remains connected while laptop is stored in briefcase or backpack
Versatile and Easy to Use
Backward compatible with previous Bluetooth versions
Connects easily to all Bluetooth devices
Connects up to 7 devices simultaneously
Plug and play—driver automatically installs upon connection
OVERVIEW
UPC Code 037332193452
INPUT
Bus Powered Yes
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Green (Power)
PHYSICAL
Unit Packaging Type Clamshell
Unit Dimensions (hwd / in.) 0.28 x 0.87 x 0.59
Unit Weight (lbs.) 0.01
Unit Weight (kg) 0.00
Material of Construction Steel, PVC
Color Black
ENVIRONMENTAL
Operating Temperature Range 14 to 122 F (-10 to 50 C)
Storage Temperature Range -4 to 158 F (-20 to 70 C)
Relative Humidity 20% to 90% RH, Non-Condensing
BTUs 1.7 BTU/Hr
Power Consumption (Watts) 0.5
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
COMMUNICATIONS
Signal Range (ft.) 164
Signal Range (m) 50
CONNECTIONS
Side A - Connector 1 USB A (MALE)
FEATURES & SPECIFICATIONS
USB Specification USB 2.0 (up to 480 Mbps)
Driver Required Yes
Technology USB 2.0 (High Speed); USB
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3

Products related to this Datasheet

MINI BLUETOOTH 4.0 (CLASS 1) US