TYS5040100M-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
PHYSICAL DIMENSIONS: T’I I ,_‘ RECOMMENDED SOLDERINC CONDITIONS I‘- . A 500 1 0.20 : 255 C ________ Tfixzsic_ _ B 500 1 0.20 O T 8 2001: c 4.00 : 8&8 O 7 g ISO'C — — V ,_ I Gradual D 1.60 t 0.30 F L < cooling="" e="" 1.50="" t="" 0.30="" e="" +="" if="" __="" 3="" 150's="" i="" i="" land="" patterns="" for="" reflow="" soldering="" '—="" i.="" 3.4="" .1="" electrical="" specification="" i="" '="" min="" nom="" max="" 5.0="" inductance="" (uh)="" i.="" @="" i00="" khz/iv="" 5.0="" 10.0="" 12.0="" i="" i="" 207.="" a1i,ai«="" +115|+="" dcr="" (0)="" 0.064="" 0.0765="" characteristics="" of="" temperature="" rise="" g;="" saturafion="" current(a)="" 2‘35="" 5="" ,="" srf="" (mhz)="" 18="" z="" m="" r="" i?="" d="" §="" temperature="" rise="" i:="" e="" i="" current="" (a)="" 2-10="" g="" a.="" i="" notes:="" icreratioh="" yemferature="" fiange:—40'c~+125'c="" (including="" self—heating)="" doom-wt="" (a)="" 2.5torace="" temperature="" range="" (packaging="" conditions):="" rum="" to="" +wc="" and="" rh="" 70x="" wax.)="" 3.unless="" oyherwise="" specified,="" the="" standard="" athosrheric="" ccnditicns="" for="" measurement/test="" as:="" current="" vs="" inductance="" drop="" in="" rates="" a,="" ambient="" temperature:="" 201‘5‘0.="" a.="" relative="" humidity:="" ssxflox="" 4.saturaticn="" current="" is="" the="" dc="" current="" at="" which="" the="" inductance="" drors="" off="" \="" approximately="" :01="" from="" its="" value="" without="" current,(ambient="" temperature="" 2515c)="" stenferature="" rise="" current="" (irms):="" a="" dc="" current="" that="" causes="" the="" temperature="" rise="" (r-t="" gum)="" from="" 25c="" ambient.="" e="" dimensions="" are="" in="" mm="" .="" m,="" pm="" i.="" |hl="" mm,="" m="" lard=""><1 m.="" m="" i:="" inn-d="" .="" mimi":-="" mhhd="" in="" "tum="" i.="" man-n="" um="" um:="" kh-="" unumndm="" hm="" m="" cnplu="" «i="" b.="" m.="" imam="" 0..="" mum="" mum="" .i="" ian="" tm.="" aii="" rlqhu="" in="" “in="" m="" lnvumlun="" ave="" v.="" mm“.="" flmwn="" a="" "mm="" mm="" c="" hmrv'n.n.£'="" “vie/"5="" gm="" tys5u40ioom—‘io="" c="" $3ng="" mu="" me="" q="" a="" a="" change="" iew="" frum="" 725mm“="" szzi/iz="" um="" ne="" w="" .m.="" we“="" i="" a="" criciaae="" nran="" ns/si/iz="" mu="" m="" os/si/ii="" ,="" "75="" rev="" nesmvtina="" dave="" int="" tyssmdiflam—ia—c="" '="" i="" “i="" i="">
TYS5040100M-10
1
2
A
B
C
E
D
D
-30%
-25%
-20%
-15%
-10%
-5%
0%
1.00 1.50 2.00 2.50 3.00 3.50 4.00
0
10
20
30
40
50
60
70
80
1.0 1.2 1.4 1.6 1.8 2.0 2.2 2.4 2.6 2.8
1
2

Products related to this Datasheet

FIXED IND 10UH 2.1A 64 MOHM SMD
FIXED IND 10UH 2.1A 64 MOHM SMD
FIXED IND 10UH 2.1A 64 MOHM SMD