1510878101 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1o 9 a e 5 L 3 z 1 1 TEMML 1mm: P’N 1LHAN‘ mm 1 LNDERVLATWU .'\_.~\, A“,\. erATED 2mm MN \1ATTE TN mEmLL 11 MW 3cm AJ Mm EHALL 7 : 81W A1, MN ems/454:1 umum Av Mm mar us my _,\‘,«_/-\/—‘_ 1 1 "null/”nanny 1 ’25 133 SECTION YEY SECT1ON 272 u «f» MANY EEVEML TCLEMM’ES mvmwswms YALE nEs1m_,\w: , E 311 CLS 1LNLE‘J‘; 31EL1F1EJ1 MM ONLY NTS METRIE ME: 0 W N H nmw mg mg 1V‘1ATEFZ1AL mFDER ALch TH1TK‘ -c.1<.he {per="" 13="" thee="" g="" 015er="" iv="" male="" cr1mp="" term1nal="" 3="" 170:1:1="" ‘e:1f1cat10\="" 1:1057="" 3="" 1="" '1="" 7‘31="" single="" row="" m1ll1grid="" 4.="" mm“="" wgmmm="" how="" m="" mum="" mm="" i="" 7.="" awme="" n:="" h,="" m="" m="" .="" a="" _="" ‘="" :="" $1;ij="" w="" we="" d="" mg="" g="" 5,="" tc="" 3e="" 1,5,9”,="" w1th="" u/="" ‘7="" am="" 11*»sl,lat1tja="" fitra‘dtef,="" mre.="" ):="" ““11”="" +="" w="" j="" ’="" 1="" \="" '="" ‘1="" a="" e="" draft="" where="" a1wl1lasle="" 3915108770001="" 1="" ve="" 1="" m="" mlet="" hew-n="" “1th11\="" 71ve1\131”\1§="" esee="" table="" this="" drawng="" :unmns="" information="" that="" is="" propr1etary="" t0="" molex="" 1.11;,a="" 2c17r="" j="" 1,1="" 9="" 5="" 1="" 1="" 3="" |="" 2="" 1="" a="" bthurporated="" and="" should="" not="" be="" used="" w1thdut="" wr1tten="" permissidn="" 4="" 1="">

Products related to this Datasheet

CONN PIN 24-30AWG CRIMP TIN
CONN PIN 24-30AWG CRIMP TIN
>