ELFA Series Part Numbering, Drawing

View All Related Products | Download PDF Datasheet
REV ECN APFD — 3353 JEC1U/26/99 ELFA SERIES PART NUMBERING SCHEME A 3855 JEC11/9/99 B 4435 ID 5 22 01 C 4505 I0 3/22/02 ELI: A D 5067 IQ12/28/02 E 5742 (WIT 11.01 TYPE (HEADER) OPTIONS I ’ NUMBER OF POSITIONS COLOR/PLATING 04—48 D=ELACK, TIN (STANDARD) H'TTEMR 04-24 1=BLACK. SELECTIVE GOLD CENTERLINE SPACING MOUNTING EARS w 1:197" (5MM) 0E= FLUSH MOUNT BLACK, TIN 2:200" 1E= FLUSH MOUNT BLACK, SELL GOLD RATINGS {III—E GE: FLUSH MOUNT GREEN, TIN CURRENT - 15A [8: FLUSH MOUNT GREEN, SEL. GOLD VOLTAGE _ 300V RIGHT ANGLE VERTICAL EE= FLUSH MOUNT, STANDARD FLAT'ING U‘L. FILE N0, E83421 1=CLOSED ENDS 5=CLOSED ENDS = _ a = _ . ® 3 CLOSED ENDS HI TEMP 23 CLOSED ENDS HI TEMP CONSULT PCD FOR PART NO. AND AVAILABILITY OF FOLLOWING OPTIONS: RATINGS ~ CUSTOM COLORS - CUSTOM MARKING CURRENT _ 15A — CUSTOM KEYING VOLTAGE - 300V — SELECTIVE CONTACT LOADING CSA FILE NO. LR69703 DIN VDE 0627:1986 DIN VDE one—1:19:39 . EN 2832;47:13911992 rgII'SEITELSTLDN. UL 94 v—o — _ - ‘NYLON 30% CF, UL 94 V—0 CONTACT: BRASS, TIN PLATED CURRENT ‘ 15" MAX OPERATING TEMPERATURE: VOLTAGE — 300 v 125'c TUV FILE NO, 20396 DIMENSIONS TOLERANCES PROJECTION Amphenol Pcd ”TL-‘3 ”‘5' “4'5” 'Xx 1.01 SPECIFICATION DRAWING ELFA SERIES 2— TIER UNITS: INCHES .xxx 1005 © :1 HEADER ASSY ACAD FILE ANCLES 12 ENG” J‘ WILKINSON 10 25 99 CHKD SIZE pm No. REV 0 AL TH/S DOCUMENT CONTAINS PROPRIETARY WFORMAWON WHICH A. PATRIE 10 26 99 51%|? IS 7745 CONFIDENmL PROPERTY APPD A ELFAO4I I O E OFAMFHE/Ilol PCB/NC PEAEWY- I“ J_ CAHALY 1o 25 99 CODE: 58982 SCALE: NONE SHEET1 0F 2
W/OUT EARS HORIZONTAL w/ EARS NOTE: 1. .197 [5mm] PITCH DIMENSIONS INDICATED IN PARENTHESES. - Pd MZ.5 < -="" inserts="" “—="" u="" u="" u="" iii="" ii="" u="" u="" u="" \="" "1'90="" ~——i—="" .400="" (.394)="" pit$0%i?“§iiis="" i“="" 10°="" vertical="" 3*="" mi="" .800="" (.737)="7," .="" .="" .="" .="" .="" ,i="" ._="" l="‘I/2(NUM" of="" pos="" x="" cl="" spacing)="" +.obo="" inted="" circuit="" board="" configuration="" cl="" spacing="" typ="" —‘="" ’—="" —‘—°="" 0="" o="" o="" o="" o="" d="" \="" iiii="" @055="" typ="" coco="" .400="" (.394)="" horizontal="" .800="" (,737)="" vertical="" 1—-—oooo="" recommended="" pcb="" thickness:="" .062t‘008="" .145="" —i="" i="" pitch="" marking="" j="" .200="" or="" smm="" size="" awe="" n0.="" rev="" a="" e="" lf="" a="" o="" 41="" i="" o="" e="" code;="" 58982="" scale:="" none="" sheet="" 2="" of="" 2="">