Raspberry Pi 2 Model B Datasheet by Raspberry Pi

View All Related Products | Download PDF Datasheet
l-b/ 7/ /
The Raspberry Pi 2 Model B is the second generation Raspberry Pi. It replaced the
original Raspberry Pi 1 Model B+ in February 2015. Compared to the Raspberry Pi 1
it has:
A 900MHz quad-core ARM Cortex-A7 CPU
•1GB RAM
Like the (Pi 1) Model B+, it also has:
•4 USB ports
40 GPIO pins
Full HDMI port
•Ethernet port
Combined 3.5mm audio jack and composite video
Camera interface (CSI)
Display interface (DSI)
Micro SD card slot
VideoCore IV 3D graphics core
Because it has an ARMv7 processor, it can run the full range of ARM GNU/Linux
distributions, including Snappy Ubuntu Core, as well asMicrosoft Windows 10 (see
the blog for more information).
The Raspberry Pi 2 has an identical form factor to the previous (Pi 1) Model B+ and
has complete compatibility with Raspberry Pi 1.
RASPBERRY PI 2 MODEL B
7
/
28
/
201
6
https://www.raspberrypi.org/products/raspberry-p
i
-2-mode
l
-
b/

Products related to this Datasheet

RASPBERRY PI 2 MODEL B BCM2836