ODIN-W2 Series Summary Datasheet by U-Blox

View All Related Products | Download PDF Datasheet
ODIN-W2 series
Stand-alone IoT gateway modules with Wi-Fi and Bluetooth®
Product description
The ODIN-W2 is a compact and powerful stand-alone
multiradio module, designed for Internet-of-Things gateway
applications. The module includes an embedded Bluetooth
stack, Wi-Fi driver, IP stack, and an application for wireless
data transfer, all configurable using AT commands. The
wireless support includes dual-mode Bluetooth version 4.2
(BR/EDR and low energy) and dual-band Wi-Fi (2.4 and 5 GHz
bands).
The ODIN-W2 modules are pre-flashed with u-connectXpress
software. This software is easy to use and reduces the time,
risk and cost of wireless development significantly. The
software provides a number of features that can be configured
from the host using AT commands.
The module supports point-to-point and point-to-multipoint
configurations and can have concurrent Bluetooth and Wi-Fi
connections. It can operate in Wireless Multidrop™ or Extended
Data Mode for advanced multipoint capabilities. Operation
in Point-to-Point Protocol (PPP) mode gives the host a direct
IP interface for advanced use cases. Data can be transferred
either over UART or RMII. Both Wi-Fi station as well as micro
access point modes are supported.
The u-connectXpress software for ODIN-W2 enables
communication with cloud services. The software features
end-to-end security with TLS as well as built-in MQTT protocol
for lightweight communication with cloud based applications.
ODIN-W2 can also act as a MQTT-SN gateway allowing devices
without a TCP/IP stack to make use of the MQTT protocol. This
allows for example, networks of Bluetooth low energy sensors
to easily communicate with the cloud.
The module is professional grade with an extended temperature
range and is radio type approved for multiple countries, which
reduces the integration work and cost.
The most versatile industrial IoT gateway modules
Dual-band Wi-Fi and dual-mode Bluetooth
Wi-Fi station / access point
u-connect software for accelerated time to market
High speed RMII interface
Wi-Fi enterprise security
Global certification
Product summary
UBX-15004332 - R21
Standard
Professional
Automotive
metal = Internal metal PIFA antenna
14.8 × 22.3 × 3.2 mm
ODIN-W260
ODIN-W262
ODIN-W263
Grade
Automotive
Professional •••
Standard
Radio
Chip inside WL1837
Bluetooth qualification v4.2
Bluetooth low energy •••
Bluetooth BR/EDR •••
Bluetooth output power EIRP [dBm] 14 11 11
Antenna type (see footnotes) U.FL metal metal
Wi-Fi 2.4 / 5 [GHz] 2.4 and 5 2.4 and 5 2.4 and 5
Wi-Fi IEEE 802.11 standards a/b/g/n a/b/g/n a/b/g/n
Wi-Fi output power EIRP [dBm] 18 15 15
Max Wi-Fi range [meters] 300 250 250
Application software
u-connectXpress •••
Interfaces
UART 111
RMII 111
GPIO pins 23 23 23
Features
AT command interface •••
Point-to-Point Protocol •••
Low Energy Serial Port Service •••
Wi-Fi throughput [Mbit/s] 20 20 20
Maximum Bluetooth connections 777
Micro Access Point [max stations] 10 10 10
Wi-Fi enterprise security •••
End-to-end security (TLS) •••
WPA/WPA2 •••
14.8 × 22.3 × 4.7 mm
U.FL = connectors for externa antenna
ODIN-W262
ODIN-W263
ODIN-W2 series
Features
Wi-Fi standards IEEE 802.11a/b/g/n
IEEE 802.11d/e/i/h/r/w
Wi-Fi channels 2.4 GHz: 1-13
5 GHz: 36-165 (U-NII Band 1, 2, 2e, 3)
Wi-Fi maximum
transfer rates
IEEE 802.11a/g: 54 Mbit/s
IEEE 802.11b: 11 Mbit/s
IEEE 802.11n: 130 Mbit/s (MIMO),
65 Mbit/s (SISO)
Bluetooth v4.2 (Bluetooth low energy and
Bluetooth BR/EDR)
Output power Wi-Fi: 18 dBm EIRP
Bluetooth BR/EDR: 14 dBm EIRP
Bluetooth LE: 10 dBm EIRP
Sensitivity Wi-Fi 2.4 GHz: -98 dBm EIRP
Wi-Fi 5 GHz: -93 dBm EIRP
Bluetooth BR/EDR: -93 dBm EIRP
Bluetooth LE: -98 dBm EIRP
Antenna Internal antenna or dual U.FL connectors for
external antennas
u-connectXpress software
Embedded
software
u-blox Wi-Fi driver
u-blox Bluetooth stack
Serial port application
Combined IPv4 and limited IPv6 stack
Point-to-Point protocol
Access point
Wi-Fi Security WEP 64/128
WPA and WPA2
TKIP and AES/CCMP hardware accelerator
LEAP, PEAP, EAP-TLS
End-to-end security with TLS
Wi-Fi operational
modes
μAP (DFS channels excluded)
Station
Bluetooth profiles
and services
u-blox Low Energy Serial Port Service
GATT
SPP
DUN
PAN roles: PANU and NAP
Low energy roles: Central and Peripheral
Max. connections 7
Wireless Multidrop For concurrent connections to Wi-Fi,
Bluetooth BR/EDR and Bluetooth Low Energy
Extended Data
Mode™
For individually controlled multipoint data
channels
Point-to-Point
Protocol (PPP)
For UART-based IP connectivity between host
and module, enables individually controlled
data channels and AT commands in parallel
Electrical data
Power supply 3.0 VDC - 3.6 VDC
I/O voltage 1.8 V
Package
Dimensions ODIN-W260: 14.8 x 22.3 x 3.2 mm
ODIN-W262: 14.8 x 22.3 x 4.7 mm
ODIN-W263: 14.8 x 22.3 x 4.7 mm
Mounting Solder edge pins with castellations
(visually inspectable)
Environmental data, quality & reliability
Operating temperature −40 °C to +85 °C
Interfaces
UART
RMII
GPIO
2 U.FL antenna connectors (external antenna version only)
Certifications and approvals
Type approvals 1 Europe (ETSI RED); US (FCC/CFR 47 part 15
unlicensed modular transmitter approval);
Canada (IC RSS); Japan (MIC); Taiwan (NCC);
China (SRRC); South Korea (KCC); Australia
(ACMA); New Zealand; Brazil (Anatel); South
Africa (ICASA); Russia (FSS/FAC)
Health and safety EN 62479, EN 60950-1, IEC 60950-1
Medical Electrical
Equipment
EN 60601-1-2
Bluetooth
qualification
v4.2
1 ODIN-W263 is only approved for use in Europe and other territories where the ETSI
Radio Equipment Directive (RED) applies.
Support products
EVK-W262U Evaluation kit with USB for ODIN-W262
EVK-ODIN-W260
EVK-ODIN-W262
Evaluation kits for ODIN-W260 and
ODIN-W262. Enables access to all module
interfaces.
Product variants
ODIN-W260 Module with dual U.FL connectors for external
antennas
ODIN-W262 Module with internal antenna
ODIN-W263 Module with internal antenna, only approved
for Europe
UBX-15004332 - R21
Legal Notice:
u-blox reserves all rights to this document and the information contained herein. Products,
names, logos and designs described herein may in whole or in part be subject to intellectual
property rights. Reproduction, use, modification or disclosure to third parties of this doc-
ument or any part thereof without the express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
express or implied, is made in relation to the accuracy, reliability, fitness for a particular
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.
Copyright © 2020, u-blox AG
Further information
For contact information, see www.u-blox.com / contact-us.
For more product details and ordering information, see the product
data sheet.

Products related to this Datasheet

RX TXRX MODULE WIFI CHIP SMD
RX TXRX MODULE WIFI CHIP SMD
RX TXRX MODULE BT/WIFI U.FL SMD
EVK FOR ODIN-W262 WITH ARM MBED
EVK FOR ODIN-W260 WITH ARM MBED
RX TXRX MODULE BT/WIFI U.FL SMD
RF TXRX MODULE BLUETOOTH/WIFI
RF TXRX MODULE BLUETOOTH/WIFI
RX TXRX MODULE BT/WIFI U.FL SMD
RF TXRX MODULE BLUETOOTH/WIFI
EVAL KIT FOR ODIN-W262
RX TXRX MODULE IOT WIFI U.FL SMD
RX TXRX MODULE IOT WIFI CHIP SMD
RX TXRX MODULE WIFI CHIP SMD
RX TXRX MODULE WIFI U.FL SMD
RX TXRX MOD WIFI SURFACE MOUNT
RX TXRX MODULE WIFI U.FL SMD
RX TXRX MOD WIFI SURFACE MOUNT
RX TXRX MODULE WIFI U.FL SMD
RX TXRX MOD WIFI SURFACE MOUNT
RX TXRX MODULE WIFI U.FL SMD