DBCxx-1 Datasheet by Capital Advanced Technologies

View All Related Products | Download PDF Datasheet
ACCESSORY PRODUCTS
FOR PROTOTYPE DEVELOPMENT AND FABRICATION
CAPITAL ADVANCED TECHNOLOGIES, INC.
CAROL STREAM, ILLINOIS. USA PHONE 630-690-1696 FAX 630-690-2498
WWW.CapitalAdvanced.Com
Copyright 2014 by Capital Advanced Technologies, Inc. All rights reserved. SURFBOARDS is a registered trademark of Capital Advanced Technologies, Inc. All other trademarks are the property of their respective owners.
Specifications, availability, and price is subject to change without notice. All information given is believed to be accurate but is not guaranteed. The user of information given or products represented by such information is
responsible for determining the suitability of said information or products for a given purpose. No inducement is intended or permission granted for infringement of any patent or unauthorized use of any intellectual property of
Capital Advanced Technologies or others. Availability, Price, and specifications subject to change without notice.
SERIES C CARBIDE PRINTED CIRCUIT DRILL BITS
PART
NUMBER
DRILL
SIZE
SIZE
INCHES
SIZE
MM
DBC80-1 80 .0135 .34
DBC75-1 75 .021 .53
DBC72-1 72 .025 .64
DBC69-1 69 .0292 .74
DBC68-1 68 .031 .79
DBC66-1 66 .033 .84
DBC64-1 64 .036 .91
DBC60-1 60 .040 1.02
DBC56-1 56 .0465 1.18
DBC55-1 55 .052 1.32
DBC52-1 52 .0635 1.61
DBC51-1 51 .067 1.70
DBC48-1 48 .076 1.93
1/8 in. SHANK 1.5 in. OAL
* The number of holes that can be drilled is dependent on a number of factors
including feed rate, speed, material characteristics, and what the user considers
acceptable hole quality.
This series of drill bits designed for drilling FR-4 circuit
board materials feature common 1/8th in. shanks. The
drill element is fabricated of solid carbide and the shanks
are stainless steel. Carbide is the preferred material for
drilling glass epoxy circuit board laminates due to its
exceptional hardness. Unlike high speed steel bits which
become dull quickly, these carbide bits are capable of
several hundred or even thousands of hits before
significant degradation of sharpness*. Designed for high
speed equipment operating up to 80,000 RPM, these
drills can also be used at lower speeds by using a slower
feed rate. Due to the brittleness of carbide these drills
are recommended for drill press use or use with
precision equipment. Care must be taken not to drop or
flex them as breakage may occur. Use these bits to
make your own printed circuits or modify SURFBOARDS
surface mount breadboards or other types of boards.
While designed for printed circuit use these tools may be
used with other materials such as plastics and metals.
The user is advised to evaluate the suitability for any
given use by trial and possible adjustment of speed or
feed rate.
DATA SHEET
DB-100-C
POPULAR SIZES
FOR A VARIETY OF
COMPONENT
LEAD SIZES
1/8 in. SHANKS

Products related to this Datasheet

DRILL BIT CARBIDE 0.0135"
DRILL BIT CARBIDE 0.021"
DRILL BIT CARBIDE 0.025"
DRILL BIT CARBIDE 0.029"
DRILL BIT CARBIDE 0.031"
DRILL BIT CARBIDE 0.033"
DRILL BIT CARBIDE 0.036"
DRILL BIT CARBIDE 0.040"
DRILL BIT CARBIDE 0.047"
DRILL BIT CARBIDE 0.052"
DRILL BIT CARBIDE 0.064"
DRILL BIT CARBIDE 0.067"
DRILL BIT CARBIDE 0.076"