SPECIFICATIONS
H0 INC
ITEM TEST METHOD I REQUIREMENTS I QT I AT
E¥IRONMENTAL CHARACTERISTICS
DWP HEAT, CYCLIC IU CYCLES (I CVCLEZZ4 HOURS) WITH CONNECTORS (1) CONTACT RESISTANCE X 7
{r3 IE050512-6—1 1m ENGAGED. AFTER TEST 40 mg MAXIMUM CHANGE,
._ x m S W,“ m M I, a; mm. mm
m 1
[,5 5 um I . InaH ® INSULATION RESISTANCE
° ; \ 95‘ AFTERTEST 100 MO MINIMUM.
g g m I . m
5 5 Hm I (gm “ISM I (TEN ®No MECHANICAL DAMAGE OR HEAVY
$ ~ .w or m m .ch CORROSION SHALL OCCUR ON THE
8 "H \‘\\\\\‘\\\\\\\\\\\x PARTS
N E‘ w mp TC
g
3 we
E 777777 m
IZ:I/ZII “h 3/2; 5 5h 3 ‘2“:
(D
O
u
C)
C
*5
RIGID CHANGE OF 5 CYCLES (I CYCLE:I HOUR) WITH CONNECTORS x 7
TfiPERATURE ENGAGED
'; IE060512-5-11d TEMPERATURE -55 TO +85"C
G}
M
C
DE HEAT EXPOSED AT 85 °C FOR 96 HOURS WITH X 7
0 IECGosIz-s-III CONNECTORS ENGAGED
O
4..
4.;
C<$d exposed="" at="" —25="" «0="" for="" 95="" hours="" with="" x="" 7="" '3="" iecsosiz-s-i="" ii="" connectors="" engaged="" 3="" u)="" u)="" damp="" heat.="" exposed="" at="" 40="" c="" 90="" td="" 95="" %="" rh.="" 95="" hours="" with="" x="" 7="" seadv="" state="" connectors="" engaged="" .c="" ieceo51276711c="" ._="" lu="" herogen="" sulfide="" exposed="" in="" 3="" ppm="" hydrogen="" sulpide.="" approx="" x="" 7="" g="" jeida="" 33="" 40vc‘="" 50%="" rh,="" 96="" hours‘="" with="" connectors="" lu="" engaged="" ll="" lu="" m="" a:="" u="" u.="" l5="" 2="" g="">$d>< k="" 0="" note="" qt.quaiiiicaiion="" tesi="" at="" assurance="" tesl="" x.appiicabie="" test="" drawing="" no="" i="" elc47156814700="" m="" specification="" sheet="" part="" no="" dm3d—sf="" hirose="" electric="" co,="" ltd.="" code="" n0="" cl509*0025*="" *00="" a="" 2/2="" form="" hdgoi="" 1*2’2="">