CPINF5204-HF
Page 1
Comchip Technology CO., LTD.
RoHS Device
Halogen Free
Circuit Diagram
0.102(2.60)
0.095(2.40)
0.024(0.60)
0.051(1.30)
0.043(1.10)
0.035(0.90)
0.027(0.70)
0.041(1.05)
0.037(0.95)
0.014(0.35)
0.011(0.28)
0.016(0.40)
Company reserves the right to improve product design , functions and reliability without notice.
- High Power Handling for VHF/UHF band.
- Very Low Insertion Loss, High Isolation.
- Low Series Resistance.
Symbol Typ
Parameter Min
Max
Unit
Conditions
Reverse Current IRµA
VR = 180V 10
Forward Series Resistance
V
Reverse Voltage VR
180
Diode Capacitance CTpF
VR = 40V , f = 100MHz
Electrical Characteristics (at TA=25°C unless otherwise noted)
Forward Voltage VFV
IF = 100mA
1.0
Maximum Rating (at TA=25°C unless otherwise noted)
Symbol
Parameter Rating Unit
Power Dissipation (Note 1) PDmW
500
Junction Temperature TJ°C
Storage Temperature Range TSTG -55~+150 °C
150
-
-
-
Rfs Ω
0.75
IF = 50mA , f = 100MHz
Mechanical data
- Terminals: Gold plated, solderable per
MIL-STD-750, method 2026.
- Polarity: Indicated by cathode band.
- Weight: 0.006 grams(approx.).
PIN Diode
Dimensions in inches and (millimeter)
1005/SOD-323F
- Low Capacitance at Zero Bias,
Extremely Small Reverse Bias.
Features
Note: 1.Mounting on glass epoxy PCB (50mm x 50mm x 1.6mm).
-
-
-
-0.5
0.9
QW-JPI01
REV:A
- Case: 1005/SOD-323F standard package,
molded plastic.

TYPICAL RATING AND CHARACTERISTIC CURVES ( )CPINF5204-HF
Page 2
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
PIN Diode
1.5
0.1
10
1
0.5 1
100
Forward Current, IF (mA)
Forward Voltage, VF (V)
0
Fig.1 - Forward Current VS.
Forward Voltage
Ta=25°C
1000
1
100
10 100
1000
Reverse Current, IR (nA)
Reverse Voltage, VR (V)
1
10
Fig.2 - Reverse Current VS.
Reverse Voltage
0.1
1
0.1
10 100
0.01
Diode Capacitance, CT (pF)
Reverse Voltage, VR (V)
1
10
Fig.4 - Diode Capacitance VS.
Reverse Voltage
1
0.1
10 100
Forward Series Resistance, Rfs (Ω)
Forward Current, IF (mA)
1
10
Fig.3 - Forward Series Resistance
VS. Forward Current
f=470MHz
f=100MHz
Ta=25°C Ta=25°C
f=100MHz
Ta=25°C
QW-JPI01
REV:A

PIN Diode
Page 3
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
TYPICAL RATING AND CHARACTERISTIC CURVES ( )CPINF5204-HF
QW-JPI01
REV:A
Note: Series configuration. Zo=50Ω
Losses of test fixtures are excluded from the measuring data.

D1
D2
D
W1
T
C
Reel Taping Specification
o
120
Index hole
d
E
F
B W
P
P0
P1
A
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
B C dD D2
D1
E F P P0P1T
SYMBOL
A
W W1
(mm)
(inch) 0.057 ± 0.002 0.110 ± 0.002 7.008 ± 0.039 2.362 ± 0.020 0.531 ± 0.008
SYMBOL
(mm)
(inch) 0.069 ± 0.004 0.138 ± 0.002 0.157 ± 0.004 0.157 ± 0.004 0.079 ± 0.002 0.315 ± 0.004
1.45 ± 0.05 2.80 ± 0.05
4.00 ± 0.103.50 ± 0.05 1.75 ± 0.10
60.00 ± 0.50 13.50 ± 0.20
4.00 ± 0.10 2.00 ± 0.05 8.00 ± 0.10
1005
(SOD-323F)
1005
(SOD-323F)
1.50 + 0.10
- 0
0.039 ± 0.002
1.00 ± 0.05
0.059 + 0.004
- 0
12.00 + 0.50
- 0
0.472 + 0.020
- 0
178.00 ± 1.00
0.23 ± 0.05
0.009 ± 0.002
Page 4
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
PIN Diode
QW-JPI01
REV:A

Suggested PAD Layout
SIZE
(inch)
0.083
(mm)
2.10
1.20
1.20
0.047
0.047
1005/SOD-323F
3.30 0.130
E0.90 0.035
A
B
C
D
A
C
B
E
D
L1XXX
Marking Code
Part Number Marking Code
L1XXX
Page 5
QW-JPI01
REV:A
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
PIN Diode
XXX = Lot code (3~4 digits)
Standard Packaging
Case Type
1005/ 4,000
REEL
( pcs )
Reel Size
(inch)
7
REEL PACK
SOD-323F
CPINF5204-HF
Cathode band
Products related to this Datasheet
RF DIODE PIN 180V 500MW 1005
RF DIODE PIN 180V 500MW 1005
RF DIODE PIN 180V 500MW 1005