0687980007 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1o 9 a 7 e 5 4 | 3 z | 1 «51mm» . 5.1111 71sz may mm mm m m mg mm 1-1 r m w W mm 5 m W‘U’. rMEw’M :1 :1 EN 71W m M, um w em ‘ 57°58 IHAmE THEM MEL! 11E’:1\ m H1) ‘E H” F 1mm 1/: 1w.» \5, «7 L J E r7 PW ‘7 W ‘ 5‘ £11 A a a w a, E a D H. W M, 11 Pm 3 m .1 ’2 r 2/ 15% T‘ E NE 30 .1 u ’E] \N AW (WE STE SUE CF } QUE‘ LE c 11 Twrmmmnjs (was F ML mum; mm 1121 1L1 ; 46 1 ,N m WW) E Frrr? mflfl “NH fir MP A ~1ALE 1 11M WE 1116 V m :0 4 mm WE F W A W ‘ 71 W W AU 1 REE] ‘ v‘bLS L Wm WM rrr T .11 Mr *1 1 52101 , , , r4 Pm; Aer Br? :17 10H’7n1'flmr1 1 B ”“‘ ‘ 1 , ' ;n A 11PM, 11,21 wwmnwsw‘wuns :17 1011F UM. : 11:4 LESUK’PTTU” . T. A , 1 , , (7 WW; . 3mg mm w: 7 :7 LJLUTY “Eng“; TOLERAN E,» _ _ _ «w -(ELLJL.1W 5 My”. g gmng IUMES; eEmHEm MM ONLY METWC 5m ‘1 ME HMMH r, . , :1 7 1111 NW 3mm 11 mg mg 41m ‘mw AL; 5 \@ :r, ; AWE: : 1311031 251w; USB T Mn ,RMN 7 E; ; fl 1 {up 4; waxy M Mr USB 3 mm HW—L 9 mg i \E/a 7 t w 21:11st . _ > a T: w + mmgn rw mm mm .RANTE W V .2F E. W:/ 1 ME 211M 1' m ale A mm mm) mm m " \5/ ‘ , 1 ”J , m +7 mgm No. ».nr,,vw m 5m m 5 mm WHERE ; UIAHLE 687980007 39687987007 1 OF 2 “J , VUST REMMN .7 37% Ms DRAWING CONTAINS \NFURMATION THAT Is PROPRETARV T0 MULEX g MTHW U‘VEN_ NE ATQINioRPORATED AND SHOULD NOT BE USED WITHfluT WRITTEN PERMISS‘UN 1L,1411vs,¢ ' AVLT 9 a 7 6 5 A 3 ‘ z I ‘ REV. a 21:12, 41'
NOTE: 1. OVERMOLDING SPECIFICATION: 1.1 INNER MOLDING: HDPE RESIN ’I.2 OUTER MOLDING: PVC BLACK RESIN 2. APPLICATION CONDITION 2.1 WORKING TEMPERATURE: -IO°- ~50“ 2.2 STORAGE TEMPERATURE: -ZO"—-- v600 3. MECHANICAL PERFORMACNE 3.1. CABLE ASSEMBLY CAN PASS FLEXING TEST, PER EIA364-4’I CONDITION I WITH DIMENSION X=3.7 TIMES THE CABLE DIAMETER AND 100 CYCLES IN EACH OF TWO PLANES 120 DEGREE ARC. 3.2. CABLE SHOULD WITHSTAND A PULL FORCE AON FOR ONE MINUTE WITHOUT VISIBLE TERMINATION DAMAGEFER EIA 364-38 METHOD A 3.3 CABLE SHOULD MEET 3.8.1.6 4-AXIS CONTINUITY TEST OF TYPE C STANDARD FOR P1 SIDE 4. ELECTRICAL PERFORMACNE 4.1 100% OPEN AND SHORT TEST 4.2 OTHER ELECTRICAL PERFORMANCE MEET USB 3.0 STANDARD 4.3 CURRENT RATING:3A. VOLTAGE DROP SHALL BE ZSOMV FOR GND AND SOOIIIV FOR VBUS. 5. THIS PRODUCT MUST MEET MDIEX OEHSré99ODOrBO‘I 6. PRODUCT SPECIFICATION PSrbB7QBrOOUZ GENERAL TCLERAMES ILNLE‘J‘; :>I ELIFIEJI 687950007 SD7687987007 JHEEY m ZCFZ ENTER DESCRIPTION ENE A F'LILA-jLE MIN NEW—N W ,vIITHIN VINENSICNS THIs DRAWING EuNTAINs INFORMATION THAT Is PROPRIETARY To MOLEX INCORPORATED AND SHOULD NuT BE USED WITHDUT WRITTEN PERMISSIDN
1o 9 a 7 e 5 4 | 3 z | 1 «51mm» . 5.1111 71sz may mm mm m m mg mm 1-1 r m w W mm 5 m W‘U’. rMEw’M :1 :1 EN 71W m M, um w em ‘ 57°58 IHAmE THEM MEL! 11E’:1\ m H1) ‘E H” F 1mm 1/: 1w.» \5, «7 L J E r7 PW ‘7 W ‘ 5‘ £11 A a a w a, E a D H. W M, 11 Pm 3 m .1 ’2 r 2/ 15% T‘ E NE 30 .1 u ’E] \N AW (WE STE SUE CF } QUE‘ LE c 11 Twrmmmnjs (was F ML mum; mm 1121 1L1 ; 46 1 ,N m WW) E Frrr? mflfl “NH fir MP A ~1ALE 1 11M WE 1116 V m :0 4 mm WE F W A W ‘ 71 W W AU 1 REE] ‘ v‘bLS L Wm WM rrr T .11 Mr *1 1 52101 , , , r4 Pm; Aer Br? :17 10H’7n1'flmr1 1 B ”“‘ ‘ 1 , ' ;n A 11PM, 11,21 wwmnwsw‘wuns :17 1011F UM. : 11:4 LESUK’PTTU” . T. A , 1 , , (7 WW; . 3mg mm w: 7 :7 LJLUTY “Eng“; TOLERAN E,» _ _ _ «w -(ELLJL.1W 5 My”. g gmng IUMES; eEmHEm MM ONLY METWC 5m ‘1 ME HMMH r, . , :1 7 1111 NW 3mm 11 mg mg 41m ‘mw AL; 5 \@ :r, ; AWE: : 1311031 251w; USB T Mn ,RMN 7 E; ; fl 1 {up 4; waxy M Mr USB 3 mm HW—L 9 mg i \E/a 7 t w 21:11st . _ > a T: w + mmgn rw mm mm .RANTE W V .2F E. W:/ 1 ME 211M 1' m ale A mm mm) mm m " \5/ ‘ , 1 ”J , m +7 mgm No. ».nr,,vw m 5m m 5 mm WHERE ; UIAHLE 687980007 39687987007 1 OF 2 “J , VUST REMMN .7 37% Ms DRAWING CONTAINS \NFURMATION THAT Is PROPRETARV T0 MULEX g MTHW U‘VEN_ NE ATQINioRPORATED AND SHOULD NOT BE USED WITHfluT WRITTEN PERMISS‘UN 1L,1411vs,¢ ' AVLT 9 a 7 6 5 A 3 ‘ z I ‘ REV. a 21:12, 41'
NOTE: 1. OVERMOLDING SPECIFICATION: 1.1 INNER MOLDING: HDPE RESIN ’I.2 OUTER MOLDING: PVC BLACK RESIN 2. APPLICATION CONDITION 2.1 WORKING TEMPERATURE: -IO°- ~50“ 2.2 STORAGE TEMPERATURE: -ZO"—-- v600 3. MECHANICAL PERFORMACNE 3.1. CABLE ASSEMBLY CAN PASS FLEXING TEST, PER EIA364-4’I CONDITION I WITH DIMENSION X=3.7 TIMES THE CABLE DIAMETER AND 100 CYCLES IN EACH OF TWO PLANES 120 DEGREE ARC. 3.2. CABLE SHOULD WITHSTAND A PULL FORCE AON FOR ONE MINUTE WITHOUT VISIBLE TERMINATION DAMAGEFER EIA 364-38 METHOD A 3.3 CABLE SHOULD MEET 3.8.1.6 4-AXIS CONTINUITY TEST OF TYPE C STANDARD FOR P1 SIDE 4. ELECTRICAL PERFORMACNE 4.1 100% OPEN AND SHORT TEST 4.2 OTHER ELECTRICAL PERFORMANCE MEET USB 3.0 STANDARD 4.3 CURRENT RATING:3A. VOLTAGE DROP SHALL BE ZSOMV FOR GND AND SOOIIIV FOR VBUS. 5. THIS PRODUCT MUST MEET MDIEX OEHSré99ODOrBO‘I 6. PRODUCT SPECIFICATION PSrbB7QBrOOUZ GENERAL TCLERAMES ILNLE‘J‘; :>I ELIFIEJI 687950007 SD7687987007 JHEEY m ZCFZ ENTER DESCRIPTION ENE A F'LILA-jLE MIN NEW—N W ,vIITHIN VINENSICNS THIs DRAWING EuNTAINs INFORMATION THAT Is PROPRIETARY To MOLEX INCORPORATED AND SHOULD NuT BE USED WITHDUT WRITTEN PERMISSIDN

Products related to this Datasheet

USB C TO USB A 3.1 GEN1 5G 1M