S-89230,40 Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
AABLIC www.cblic‘com ABLIC Inc.
S-89230/89240 Series
www.ablicinc.com
MINI ANALOG SERIES
CMOS COMPARATOR
© ABLIC Inc., 2009-2010 Rev.3.0_02
1
The mini-analog series is a group of ICs that incorporate a general purpose analog circuit in a small package.
The S-89230/89240 Series is a CMOS type comparator works on a lower voltage and lower current consumption. These
features make this product the ideal solution for small battery-powered portable equipment.
This product is a dual comparator (with 2 circuits).
Features
Lower operating voltage than the conventional general-purpose:
V
DD = 1.8 V to 5.5 V
Low current consumption (per circuit): IDD = 23 A Typ. (S-89230 Series)
I
DD = 5 A Typ. (S-89240 Series)
Low input offset voltage: 4.0 mV Max.
Output full swing
A dual comparator (with 2 circuits)
Lead-free, Sn 100%, halogen-free*1
*1. Refer to “ Product Name Structure” for details.
Applications
Mobile phones
Notebook PCs
Digital cameras
Digital video cameras
Packages
SNT-8A
TMSOP-8
www.ablic.com
VDD ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
2
Block Diagram
VDD
VSS
IN1()
IN1()
OUT1
IN2()
IN2()
OUT2
Figure 1
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
3
Product Name Structure
Users can select the product type and package for the S-89230/89240 Series. Refer to “1. Product name” regarding
the contents of product name, “2. Package” regarding the package drawings and “3. Product name list” regarding
the product type.
1. Product name
S-892 x 0 B C xxxx U
Number of circuits
B : 2
Package abbreviation and IC packing specifications*1
I8T1 : SNT-8A, Tape
K8T2 : TMSOP-8, Tape
Current consumption (per circuit)
3 : IDD = 23 µA
4 : IDD = 5 µA
Environmental code
U: Lead-free (Sn 100%), halogen-free
*1. Refer to the tape specifications.
2. Package
Package Name Drawing Code
Package Tape Reel Land
SNT-8A PH008-A-P-SD PH008-A-C-SD PH008-A-R-SD PH008-A-L-SD
TMSOP-8 FM008-A-P-SD FM008-A-C-SD FM008-A-R-SD
3. Product name list
Table 1
Product name Current consumption
(per circuit)
Rise propagation
delay time*1
Fall propagation
delay time*1
Number of
circuits Package
S-89230BC-I8T1U 23 A 26 s 4 s 2 circuits SNT-8A
S-89230BC-K8T2U 23 A 26 s 4 s 2 circuits TMSOP-8
S-89240BC-I8T1U 5 A 100 s 18 s 2 circuits SNT-8A
S-89240BC-K8T2U 5 A 100 s 18 s 2 circuits TMSOP-8
*1. The value when VDD = 3.0 V
Remark Please select products of environmental code = U for Sn 100%, halogen-free products.
FIFIFIFI HHQH ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
4
Pin Configurations
SNT-8A
Top view
1
2
3
4
6
8
7
5
Table 2
Pin No. Symbol Description
1 OUT1 Output pin 1
2 IN1() Inverted input pin 1
3 IN1() Non-inverted input pin 1
4 VSS GND pin
5 IN2() Non-inverted input pin 2
6 IN2() Inverted input pin 2
7 OUT2 Output pin 2
8 VDD Positive power supply pin
Figure 2
TMSOP-8
Top view
3
2
4
1 8
6
7
5
Table 3
Pin No. Symbol Description
1 OUT1 Output pin 1
2 IN1() Inverted input pin 1
3 IN1() Non-inverted input pin 1
4 VSS GND pin
5 IN2() Non-inverted input pin 2
6 IN2() Inverted input pin 2
7 OUT2 Output pin 2
8 VDD Positive power supply pin
Figure 3
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
5
Absolute Maximum Ratings
Table 4
(Ta =25°C unless otherwise specified)
Parameter Symbol Absolute maximum ratings Unit
Power supply voltage VDD V
SS0.3 to VSS7.0 V
Input voltage VIN V
SS0.3 to VSS7.0 V
Output voltage VOUT V
SS0.3 to VDD0.3 V
Differential input voltage VIND 7.0 V
Output pin current ISINK 20 mA
Power dissipation SNT-8A PD 450*1 mW
TMSOP-8 650*1 mW
Operating ambient temperature To
pr
40 to 85 °C
Storage temperature Tst
g
55 to 125 °C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm 76.2 mm t1.6 mm
(2) Board name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer
physical damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
Ambient Temperature (Ta) [C]
700
600
500
400
300
200
100
0
Power Dissipation (P
D
) [mW]
TMSOP-8
SNT-8A
Figure 4 Power Dissipation of Package (When Mounted on Board)
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
6
Electrical Characteristics
Table 5
(Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit Test
Circuit
Range of operating power
supply voltage VDD 1.8 5.5 V
1. VDD = 5.0 V
Table 6
DC Electrical Characteristics (VDD = 5.0 V) (Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit Test
Circuit
Current consumption
(per circuit) IDD S-89230 Series 23 40 A 5
S-89240 Series  5 9 A5
Input offset voltage drift VIO  43 4mV 1
Input offset voltage
VIO
Ta Ta = 40°C to 85°C 10 V/°C 1
Input offset current IIO 1 pA
Input bias current IBIAS 1 pA
Common-mode input voltage
range VCMR 0 4.3 V 2
Maximum output
swing voltage
VOH R
L = 1.0 M 4.9 V 3
VOL R
L = 1.0 M 0.01 V 4
Common-mode input signal
rejection ratio CMRR 60 70 dB 2
Power supply voltage
rejection ratio PSRR 60 70 dB 1
Source current ISOURCE V
OUT = 0 V S-89230 Series 120 A 6
S-89240 Series 25 A 6
Sink current ISINK V
OUT = 0.5 V S-89230 Series 5 mA 7
S-89240 Series 3.5 mA 7
Table 7
AC Electrical Characteristics (VDD = 5.0 V) (Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit
Rise propagation
delay time tPLH
Overdrive = 100 mV
CL = 15 pF
(Refer to Figure 12)
S-89230 Series  26  s
S-89240 Series  100  s
Fall propagation
delay time tPHL S-89230 Series  5  s
S-89240 Series  22  s
Rise response time tTLH S-89230 Series  3  s
S-89240 Series  15  s
Fall response time tTHL S-89230 Series  3  s
S-89240 Series  15  s
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
7
2. VDD = 3.0 V
Table 8
DC Electrical Characteristics (VDD = 3.0 V) (Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit Test
Circuit
Current consumption
(per circuit) IDD S-89230 Series  23 40 A 5
S-89240 Series  5 9 A5
Input offset voltage drift VIO  43 4mV 1
Input offset voltage
VIO
Ta Ta = 40°C to 85°C 10 V/°C 1
Input offset current IIO 1 pA
Input bias current IBIAS 1 pA
Common-mode input voltage
range VCMR 0 2.3 V 2
Maximum output
swing voltage
VOH R
L = 1.0 M 2.9 V 3
VOL R
L = 1.0 M 0.01 V 4
Common-mode input signal
rejection ratio CMRR 60 70 dB 2
Power supply voltage
rejection ratio PSRR 60 70 dB 1
Source current ISOURCE V
OUT = 0 V S-89230 Series 120 A 6
S-89240 Series 25 A 6
Sink current ISINK V
OUT = 0.5 V S-89230 Series 5 mA 7
S-89240 Series 3.5 mA 7
Table 9
AC Electrical Characteristics (VDD = 3.0 V) (Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit
Rise propagation
delay time tPLH
Overdrive = 100 mV
CL = 15 pF
(Refer to Figure 12)
S-89230 Series  26  s
S-89240 Series  100  s
Fall propagation
delay time tPHL S-89230 Series  4  s
S-89240 Series  18  s
Rise response time tTLH S-89230 Series  2  s
S-89240 Series  10  s
Fall response time tTHL S-89230 Series  2  s
S-89240 Series  10  s
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
8
3. VDD = 1.8 V
Table 10
DC Electrical Characteristics (VDD = 1.8 V) (Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit Test
Circuit
Current consumption
(per circuit) IDD S-89230 Series  23 40 A 5
S-89240 Series  5 9 A5
Input offset voltage drift VIO  43 4mV 1
Input offset voltage
VIO
Ta Ta = 40°C to 85°C 10 V/°C 1
Input offset current IIO 1 pA
Input bias current IBIAS 1 pA
Common-mode input voltage
range VCMR 0 1.1 V 2
Maximum output
swing voltage
VOH R
L = 1.0 M 1.7 V 3
VOL R
L = 1.0 M 0.01 V 4
Common-mode input signal
rejection ratio CMRR 60 70 dB 2
Power supply voltage
rejection ratio PSRR 60 70 dB 1
Source current ISOURCE V
OUT = 0 V S-89230 Series 100 A 6
S-89240 Series 20 A 6
Sink current ISINK V
OUT = 0.5 V S-89230 Series 5 mA 7
S-89240 Series 3.5 mA 7
Table 11
AC Electrical Characteristics (VDD = 1.8 V) (Ta = 25°C unless otherwise specified)
Parameter Symbol Conditions Min. Typ. Max. Unit
Rise propagation
delay time tPLH
Overdrive = 100 mV
CL = 15 pF
(Refer to Figure 12)
S-89230 Series  18  s
S-89240 Series  87  s
Fall propagation
delay time tPHL S-89230 Series  3.5  s
S-89240 Series  15  s
Rise response time tTLH S-89230 Series  1.2  s
S-89240 Series  6  s
Fall response time tTHL S-89230 Series  1.2  s
S-89240 Series  6  s
WW IIIIIIIII H—U U—H
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
9
Test Circuit (Per Circuit)
1. Power supply voltage rejection ratio, input offset voltage
VOUT
VDD
VIN VDD / 2
Power supply voltage rejection ratio (PSRR)
Input offset voltage (VIO)
The input offset voltage (VIO) is defined as VIN VDD / 2 when
VOUT is changed by changing VIN to VDD / 2 level. The power
supply voltage rejection ratio (PSRR) can be calculated by
following expression, with the value of VIO measured at each
VDD.
Measurement conditions:
When VDD = 1.8 V: VDD = VDD1, VIO = VIO1
When VDD = 5.0 V: VDD = VDD2, VIO = VIO2
PSRR = 20 log
V
DD1
V
DD2
V
IO1
V
IO2
Figure 5
2. Common-mode input signal rejection ratio, common-mode input voltage range
VOUT
VDD
VIN1 VIN2
Figure 6
Common-mode input signal rejection ratio (CMRR)
The common-mode input signal rejection ratio (CMRR) can
be calculated by the following expression, with the offset
voltage (VIO) set as VIN1 V
IN2 after VOUT is changed by
changing VIN1.
Measurement conditions:
When VIN2 = VCMR Max.: VIN2 = VINH, VIO = VIO1
When VIN2 = VDD/2: VIN2 = VINL, VIO = VIO2
CMRR = 20 log V
INH
V
INL
V
IO1
V
IO2
Common-mode input voltage range (VCMR)
Varying VIN2, the range of VIN2 that satisfies the
common-mode input signal rejection ratio (CMRR) is the
common-mode input voltage range (VCMR).
SH aafi S4 34% IIIIIIIII
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
10
3. Maximum output swing voltage (VOH)
VOH
VDD
VIN1 VIN2
RL
Maximum output swing voltage (VOH)
Test conditions:
V0.1
2
V
VDD
IN1=
V0.1
2
V
VDD
IN2 =
RL = 1 M
Figure 7
4. Maximum output swing voltage (VOL)
VOL
VDD
VIN1 VIN2
RL
Maximum output swing voltage (VOL)
Test conditions:
V0.1
2
V
VDD
IN1=
V0.1
2
V
VDD
IN2 =
RL = 1 M
Figure 8
IIIIIIIII
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
11
5. Current consumption
VOUT
VDD
VIN1 VIN2
A
Current consumption (IDD)
Test conditions:
VIN = VSS
VIN = VCMR Max.
Figure 9
6. Source current
VDD
VIN1 VIN2
A
VOUT
Figure 10
Source current (ISOURCE)
Test conditions:
VOUT = 0 V
V0.5
2
V
VDD
IN1=
V0.5
2
V
VDD
IN2 =
7. Sink current
VDD
VIN1 VIN2
A
VOUT
Figure 11
Sink current (ISINK)
Test conditions:
VOUT = 0.5 V
V0.5
2
V
VDD
IN1=
V0.5
2
V
VDD
IN2 =
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
12
8. Propagation time, response time
VIN ()
VSS
( = 0 V)
tTLH
VDD
0.9
VDD 0.1
tPHL
VOUT
VIN () = VDD / 2 100 mV Overdrive
100 mV Overdrive
tR = tF = 20 ns
tPLH
VCMR Max.
tTHL
VDD / 2
Figure 12
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
13
Precautions
Do not apply an electrostatic discharge to this IC that exceeds performance ratings of the built-in electrostatic
protection circuit.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by
products including this IC of patents owned by a third party.
Wu 253 511 25u ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
14
Characteristics (Typical Data)
1. Current consumption (per circuit, IDD) vs. Power supply voltage (VDD)
(1) S-89230 Series (2) S-89240 Series
IDDVDD, VSS = 0 V
01234
IDD [μA]
0
5
10
15
20
V
DD
[V]
56
25
Ta = 40
°
C 25
°
C
85
°
C
IDDVDD, VSS = 0 V
01234
IDD [μA]
0
1
2
3
4
V
DD
[V]
56
6
5
Ta = 40
°
C25
°
C
85
°
C
2. Output current characteristics
2. 1 Source current (ISOURCE) vs. Power supply voltage (VDD)
(1) S-89230 Series (2) S-89240 Series
ISOURCEVDD, VOUT = 0 V, VSS = 0 V
01234
I
SOURCE
[μA]
0
100
200
V
DD
[V]
56
400
300
Ta = 40
°
C25
°
C85
°
C
ISOURCEVDD, VOUT = 0 V, VSS = 0 V
01234
I
SOURCE
[μA]
0
20
40
V
DD
[V]
56
80
60
Ta = 40
°
C25
°
C
85
°
C
2. 2 Sink current (ISINK) vs. Power supply voltage (VDD)
(1) S-89230 Series (2) S-89240 Series
ISINKVDD, VOUT = 0.5 V, VSS = 0 V
01234
I
SINK
[mA]
0
5.0
10.0
7.5
2.5
V
DD
[V]
56
15.0
12.5 Ta = 40
°
C25
°
C
85
°
C
ISINKVDD, VOUT = 0.5 V, VSS = 0 V
01234
I
SINK
[mA]
0
5.0
10.0
7.5
2.5
V
DD
[V]
56
15.0
12.5
Ta = 40
°
C25
°
C
85
°
C
\ 74090 \ 25" cC 740‘“C \ ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
Rev.3.0_02 S-89230/89240 Series
15
2. 3 Output voltage (VOUT) vs. Source current (ISOURCE)
(1) S-89230 Series
VOUTISOURCE, VDD = 1.8 V, VSS = 0 V
0 10050 150 200 250
V
OUT
[V]
0
1.5
1.0
0.5
ISOURCE [μA]
300 350
2.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISOURCE, VDD = 3.0 V, VSS = 0 V
0 10050 150 200 250
V
OUT
[V]
0
2.5
2.0
1.5
1.0
0.5
ISOURCE [μA]
300 350
3.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISOURCE, VDD = 5.0 V, VSS = 0 V
0 10050 150 200 250
V
OUT
[V]
0
4.0
3.0
2.0
1.0
ISOURCE [μA]
300 350
5.0
Ta = 40
°
C
25
°
C
85
°
C
(2) S-89240 Series
VOUTISOURCE, VDD = 1.8 V, VSS = 0 V
02010 30 40 50
V
OUT
[V]
0
1.5
1.0
0.5
I
SOURCE
[μA]
60 70
2.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISOURCE, VDD = 3.0 V, VSS = 0 V
02010 30 40 50
V
OUT
[V]
0
2.5
2.0
1.5
1.0
0.5
I
SOURCE
[μA]
60 70
3.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISOURCE, VDD = 5.0 V, VSS = 0 V
02010 30 40 50
V
OUT
[V]
0
4.0
3.0
2.0
1.0
I
SOURCE
[μA]
60 70
5.0
Ta = 40
°
C
85
°
C
25
°
C
ABLIC Inc.
MINI ANALOG SERIES CMOS COMPARATOR
S-89230/89240 Series Rev.3.0_02
16
2. 4 Output voltage (VOUT) vs. Sink current (ISINK)
(1) S-89230 Series
VOUTISINK, VDD = 1.8 V, VSS = 0 V
0105 152025
V
OUT
[V]
0
1.5
1.0
0.5
I
SINK
[mA]
30
2.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISINK, VDD = 3.0 V, VSS = 0 V
0105 152025
V
OUT
[V]
0
2.5
2.0
0.5
1.0
1.5
ISINK [mA]
30
3.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISINK, VDD = 5.0 V, VSS = 0 V
0105 152025
V
OUT
[V]
0
4.0
3.0
1.0
2.0
I
SINK
[mA]
30
5.0
Ta = 40
°
C
25
°
C
85
°
C
(2) S-89240 Series
VOUTISINK, VDD = 1.8 V, VSS = 0 V
0105 152025
V
OUT
[V]
0
1.5
1.0
0.5
I
SINK
[mA]
30
2.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISINK, VDD = 3.0 V, VSS = 0 V
0105 152025
V
OUT
[V]
0
2.5
2.0
0.5
1.0
1.5
I
SINK
[mA]
30
3.0
Ta = 40
°
C
25
°
C
85
°
C
VOUTISINK, VDD = 5.0 V, VSS = 0 V
0105 152025
V
OUT
[V]
0
4.0
3.0
1.0
2.0
I
SINK
[mA]
30
5.0
Ta = 40
°
C
25
°
C
85
°
C
(01) ‘E 2.23:0.04 2.461003 Lw 2) W
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.97±0.03
0.2±0.05
0.48±0.02
0.08
mm
SNT-8A-A-PKG Dimensions
PH008-A-P-SD-2.1
No. PH008-A-P-SD-2.1
0.5
+0.05
-0.02
123 4
56
78
20 00 ’7‘ g‘ *11 “fig/“G 91’@”’€1}¢ :1 1111111111 1? N0. PHOOS-A—C-SD-ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PH008-A-C-SD-2.0
SNT-8A-A-Carrier Tape
No. PH008-A-C-SD-2.0
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5±0.1
2.25±0.05
0.65±0.05
0.25±0.05
2134
7865
N0. PHOOB-A-R—SD-1.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
QTY.
PH008-A-R-SD-1.0
mm
SNT-8A-A-Reel
No. PH008-A-R-SD-1.0
5,000
++<——>¢» X 7DFI\5 JWWEIIEELI<7£§u a="" x="" ‘j‘7'="" v¢911274fm5=""><7£éu 3&3="" we—il="" lea‘fl:="" ml?="" mfilmwa’mmae="" 14’;ch="" (="" fzéu="" meefiimvlly—p}z="" hteweaesy="" fi\5—/§fib\b="" h‘fl-="" l‘l’="" (="" fzéu="" 7zo§hdfi4xtbfidfiei15=""> F/(fi-‘zéfibfl’r < fiéua="" fiflfll:="" "="" li-y‘r-9fsev)$§|%"="" 2853.1?="">< fiélm,="" x="" iiiifififiléfiflgm!="" .="" a="" x="" ifimfilfifié‘fiififfifififii="" 9="" iii="" 1.="" “mehemem‘feedbiqn‘="" fiifl.="" 1v="" efifi‘r="" fifitmlfiflll!="" (mfifilfilfifl)="" week="" 0‘03="" mm="" blt.="" 33‘="" iflmfiflrfiiflfiflfiimsfififiiwfi.="" 4.="" manama:="" "snt="" fifiaqfiflmfi“.="" n0.="" phoos-a-l-sd—4.1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-8A-A
-Land Recommendation
PH008-A-L-SD-4.1
0.3
0.2
0.52
2.01
0.52
No. PH008-A-L-SD-4.1
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.96 mm ~ 2.06 mm)
1.
2. 0.03 mm
3.
4. SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.96 mm to 2.06mm).
1
2
1.
2. (1.96 mm ~ 2.06 mm)
(0.25 mm min. / 0.30 mm typ.)
\V Ndfimvd No. FMOOB-A-P-SD-‘l .2 No. .memd Al' 7 Fded modfiwod Rf
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.90±0.2
85
0.2±0.1
0.65±0.1
0.13±0.1
14
TMSOP8-A-PKG Dimensions
No. FM008-A-P-SD-1.2
FM008-A-P-SD-1.2
mm
; g > 4 ". FY A “a“. o M a ‘3? 3 g 3‘ O O O " E 3v V >4 k E —> W No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
0.30±0.05
1.00±0.1
1.05±0.05
1.5
2.00±0.05
4.00±0.1
3.25±0.05
4.00±0.1
1
4
58
TMSOP8-A-Carrier Tape
Feed direction
No. FM008-A-C-SD-2.0
FM008-A-C-SD-2.0
+0.1
-0
mm
N0. FMOOS-A-R-SD—‘ID No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
16.5max.
13.0±0.3
QTY. 4,000
(60°)
(60°)
13±0.2
Enlarged drawing in the central part
TMSOP8-A-Reel
No. FM008-A-R-SD-1.0
FM008-A-R-SD-1.0
mm
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC COMPARATOR CMOS 8TMSOP
IC COMPARATOR CMOS 8TMSOP
IC COMPARATOR CMOS SNT-8A
IC COMPARATOR CMOS 8TMSOP
IC COMPARATOR CMOS SNT-8A
IC COMPARATOR CMOS 8TMSOP
IC COMPARATOR CMOS SNT-8A
IC COMPARATOR CMOS 8TMSOP
IC COMPARATOR CMOS SNT-8A
IC COMPARATOR CMOS 8TMSOP