myParts Kit from Texas Instruments: Companion Parts Kit for NI myDAQ
SKU: 6002-240-001
Product Description
Get your students quickly involved in building essential electronic circuits using myParts Kit supported by the
Texas Instruments
®
University Program.
The set of key components in the myParts Kit encourages hands-on experimentation with breadboards of basic
circuitry, helping to make learning productive and enjoyable for beginners and more advanced students alike.
Hobbyists and independent developers will also find the kit useful for investigating their design concepts.
The kit comes with a collection of parts that are the building blocks of all electronics, including op-amps, an
instrumentation amplifier, a comparator, voltage regulators, switching regulators, digital logic gates, timers,
temperature sensors, data converters, transistors, resistors, capacitors, LEDs, switches, a wiring kit and more.
myParts Kit enables your students to run experiments that help them understand real-life applications in areas
such as power management, audio amplification, spinning motors, light detection, signal conditioning, data
acquisition, and telecommunications to name a few. Projects that can be built with the kit include:
Inverting and non-inverting amplifiers
Filters
Voltage followers

Regulators
Signal conditioning
Pulse-width modulated (PWM) signal generators
Integrators
Differentiators
Light detectors
Data converters
...and many others.
Note:
Fits well with other tools:
The kit is a great complement to the NI myDAQ and ELVIS tools, as well as the Digilent Electronics Explorer
Board, for hands-on learning both inside and outside of the lab. Students can use the simulation software that is
already available in school to simulate results before building their circuits. In addition, if your school uses NI
Multisim, you have the capability of pulling many of these TI devices into a design.
myParts Kit can help get your students ready to launch specialized advanced projects in renewable energy, bio-
medical and robotics and automation, to name only a few applications. For these systems, students can turn to
the wide portfolio of semiconductor products that TI offers, including microcontrollers, processors, wireless
connectivity solutions, power management, data conversion, amplifiers, and logic. Many of the analog devices
are supported by educational kits available through TI's University Program, such as the Analog System Lab Kit
PRO, which helps you learn the essential analog building blocks of an electronics system.
Features:
Op-amps:
Op-amp: TL072CP
Op-amp: TL074CN
Op-amp: LF356
Op-amp: LM741C
Instrumentation Amp: INA217
Comparator: LM311P
Regulators:
1.5A boost/buck/inverting switching regulator: MC34063AP
Voltage regulator: LM317 (TO-220)
Logic ICs:
NAND: triple 3 input (SN74LS10N)

NAND: quad 2 input (SN74LS00N)
OR: quad 2 input (SN74LS32N)
XOR: quad 2 input (SN74LS86N)
NOR: quad 2 input (SN74LS02N)
AND: quad 2 input (SN74LS08N)
Inverter buffer/driver: SN74LS04N Hex
Counter, 4-bit: SN74LS163N
Dual JK flip-flop: SN74LS107AN
D type dual flip-flop: SN74LS74N
Decoder/encoder/mux: CD4511BE
3 to 8 decoder/demux: SN74LS138N
8 to 3 encoder: SN74LS148
Dual complementary pair/inverter: CD4007UB
Timer: TLC555CP
Converters:
Freq to V converter: LM2917N/NOPB
A/D converter, 12-bit: ADS7816P
A/D converter: ADS7822P
D/A converter, 12-bit: TLV5616CP
Diodes:
Zener diode: 1N4735
Small signal diode: 1N3064
Fast switching diode: 1N914B
1A Shottky diode: 1N5819
1A rectifier diode: 1N4001
Infrared receiver diode
Infrared emitter diode
Resistors:
¼ W, 1.1 Ω, ±5%
¼ W, 2.2 Ω, ±5%
¼ W, 10 Ω, ±5%
¼ W, 47 Ω, ±5%
¼ W, 68 Ω, ±5%
¼ W, 100 Ω, ±5%
¼ W, 150 Ω, ±5%
¼ W, 200 Ω, ±5%
¼ W, 220 Ω, ±5%
¼ W, 330 Ω, ±5%
¼ W, 470 Ω, ±5%
¼ W, 680 Ω, ±5%
¼ W, 1 kΩ, ±5%

¼ W, 1.5 kΩ, ±5%
¼ W, 2.2 kΩ, ±5%
¼ W, 3.3 kΩ, ±5%
¼ W, 4.7 kΩ, ±5%
¼ W, 5.6 kΩ, ±5%
¼ W, 10 kΩ, ±5%
¼ W, 15 kΩ, ±5%
¼ W, 20 kΩ, ±5%
¼ W, 22 kΩ, ±5%
¼ W, 33 kΩ, ±5%
¼ W, 47 kΩ, ±5%
¼ W, 68 kΩ, ±5%
¼ W, 100 kΩ, ±5%
¼ W, 200 kΩ, ±5%
¼ W, 470 kΩ, ±5%
¼ W, 1 MΩ, ±5%
¼ W, 10 MΩ, ±5%
Power Resistors:
10W, 6.8 Ω, ±5%
Potentiometers:
¾ W, 1 kΩ, ±10%: 3006P-102
¾ W, 10 kΩ, ±10%: 3006P-103
¾ W, 100 kΩ, ±10%: 3006P-104
Ceramic Capacitors:
39 pF (x2)
100 pF (x2)
1 nF (x2)
2.2 nF (x2)
4.7 nF (x2)
10 nF (x4)
47 nF (x2)
100 nF (x2)
Electrolytic Capacitors:
1 uF, 50V (x2)
4.7uF, 50V (x2)
10 uF, 50V (x2)
22 uF, 25V (x2)
47 uF, 25V (x2)
220 uF, 25V, ±20% (x1)

470 uF, 25V, ±20% (x2)
Transistors:
P-channel MOSFET (x4): ZVP2110A
NPN transistor (x3): 2N3904L
PNP transistor (x3): 2N3906L
NPN bipolar power transistor: TIP31C
PNP bipolar power transistor: TIP32C
N-channel power MOSFET: IRF510
Compl. transistor pair: STD815CP40 or STD830CP40
Dual NPN high voltage transistors: STD845DN40 or STD840DN40
LEDs:
Red (x2)
Yellow (x2)
Green (x2)
Misc:
Audio transformer
Photocell buzzer
Light sensor
Wiring kit
https://store.digilentinc.com/myparts-kit-from-texas-instruments-companion-parts-kit-for-ni... 7/1/2016
Products related to this Datasheet
COMPANION PARTS KIT FOR NI MYDAQ