122263 Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
/—-——"l\ wakefieId-velte 47a 46X 406—— a‘ .050 47x mfl J . .400 1 8.400 Thermal Resistance for 3”. 6”, 9” Cut lengths +++ www.wakefield-vette.com
0.00
0.10
0.20
0.30
0.40
0.50
0.60
0.70
0100 200 300 400 500 600 700 800 900
Thermal Resistance (C/W)
Air flow ( LFM)
3
6
9
*Thermal performance data is for reference only and may vary by application
*0 LFM represents a natural convection environment with a vertical heatsink
*All data is based on a fully distributed load on the base of the heatsink
*All forced convection data is based on an open duct configuration
12 Inch High Aspect Ratio Thermal Extrusions
Part Number 122263
Material: 6063 Aluminum
Description: 12 Inch Cut Length of Extrusion Profile 16681
Cut, Deburred, Washed
No Finish
T h e r m a l C o o l i n g S o l u t i o n s f r o m S m a r t t o F i n i s h
www.wakefield-vette.com
Thermal Resistance for 3”, 6”, 9Cut lengths
*
Inches
Part Number
Description Length Width Height
Avg Base Thk
Avg Fin Thk
122263 16681 Profile Cut to 12 Inches
12 8.4 1.4 0.4 0.5

Products related to this Datasheet

HEATSINK 16681 PROFILE 12"
>