Datasheet Consumer Producl Anglicalion 44571745547KIT7ND
Features
 No polarity due to symmetrical current-voltage characteristics
 Excellent mount reliability
 Standard operating/storage temperature range:
- AVRM1608: –40°C to +125°C
- AVRL1608: –40°C to +85°C
- AVRM2012: –40°C to +125°C
Commercial
Voltage Protection
AVR 0603/0805 Series Chip Varistor Kit
The TDK AVR Series Chip Varistors are used as a countermeasure for surge
voltage and static electricity. AVR series varistors have excellent electrostatic absorption
capability with as good or better response than Zener diodes. A Zener diode + capacitor
combination can be replaced with an AVR series varistor, reducing footprint and total
mounting cost.
Commercial Grade Multilayer Chip Varistor Kit
Application Examples
Consumer Product Application
Mobile phone Data terminal
Digital video camera LCD panel
Digital camera Touch panel
Notebook PC Battery terminal
Datasheet
AVR 0603/0805 Series Chip Varistor Kit Includes:
Case Size: 1.6 x 0.8mm (EIA 1608) & 2.0 x 1.2mm (EIA 0805)
Varistor Voltage (Breakdown Voltage): 8-90V
Rated Voltage (max.): 5.5-11V
Capacitance: 1.1-1050pF
Now Available at:
Click the link above for ordering information.
445174554KITND
Multilayer
@TDK
AVR 0603/0805 Series Chip Varistor Kit Includes:
DigiKeyPartNumberTDKItemListItemDescripon
445174554KITND
AVRM1608C080MTAAB0603,650pF,8V
AVRM1608C120MT2AB0603,400pF,12V
AVRM1608C120MT6AB0603,1050pF,12V
AVRM1608C180MT6AB0603,600pF,18V
AVRM2012C120MT6AB0805,1000pF,12V
AVRL161A1R1NTA0603,1.1pF,90V
AVRL161A1R1NTB0603,1.1pF,39V
AVRL161A3R3FTA0603,3.3pF,27V
AVRL161A6R8GTA0603,6.8pF,27V

Products related to this Datasheet

CIRC PRTCT KIT VARISTOR 90PC