AT Series Flyer Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
we WHAWEHA 1’0'33UNS'ZA BNC Typ Arson 1M ‘l—F 4L 1 we 2mm 25 mus ‘3 ii. 4 me Typ ATVSOO 7/1 E'ZBLNEF-ZA 437 7/15’ VflUNEF'Zfl nsions are In mlllime HIROSE ELECTRIC CO.,LTD.
Specifications herein are subject to change without notice. Contact Hirose for the latest specifications, drawings and availabilities.
Issued: Jun. 15 , 2016
MKT-E-11026F_1
© 2016 HIROSE ELECTRIC CO., LTD. All rights reserved.
AT Series
Fixed Attenuators Up to 2W Power
Features
1. SMA, N, BNC, TNC, connector types are available.
2. Excellent high frequency characteristics
3. Stable performance under the conditions of vibration and changes in
temperature and humidity
4. Wide varieties of attenuation levels from 0.5-30dB
5. Conforming to MIL standard
6. RoHS compliant
Dimensions
Plug - Jack
Series
(CL354) Connector Frequency
(GHz)
Power (W)
(at 25˚C) Attenuation (dB)
AT-100V SMA DC-18 2 1, 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 20, 30
AT-400 N DC-13 2 0.5, 1, 2, 3, 5, 6, 10, 13, 20, 30
AT-500 BNC DC-4 2 1, 2, 3, 5, 6, 9, 10, 14, 20
AT-600 TNC DC-6 2 1, 3, 4, 6, 7, 10, 20
Plug – Plug
AT-200 SMA DC-18 2 3, 6, 10, 20
Jack – Jack
AT-300 SMA DC-18 2 3, 6, 10, 20
Wide Varieties
N Type
AT-400
All dimensions are in millimeters.
BNC Type
AT-500
TNC Type
AT-600
SMA Type
(Plug - Jack)
AT-100V
26.3 (28.3)*
*() indicates dimension for AT-130V.

Products related to this Datasheet

RF ATTENUATOR 30DB 50OHM SMA
RF ATTENUATOR 20DB 50OHM SMA
RF ATTENUATOR 10DB 50OHM SMA
RF ATTENUATOR 3DB 50OHM BNC
RF ATTENUATOR 5DB 50OHM SMA
RF ATTENUATOR 6DB 50OHM SMA
RF ATTENUATOR 10DB 50OHM BNC
RF ATTENUATOR 12DB 50OHM SMA
RF ATTENUATOR 7DB 50OHM SMA
RF ATTENUATOR 1DB 50OHM SMA
RF ATTENUATOR 2DB 50OHM SMA
RF ATTENUATOR 20DB 50OHM BNC
RF ATTENUATOR 3DB 50OHM SMA
RF ATTENUATOR 20DB 50OHM NTYPE
RF ATTENUATOR 4DB 50OHM SMA
RF ATTENUATOR 8DB 50OHM SMA
RF ATTENUATOR 9DB 50OHM SMA
RF ATTENUATOR 11DB 50OHM SMA
RF ATTENUATOR 13DB 50OHM SMA
RF ATTENUATOR 14DB 50OHM SMA
RF ATTENUATOR 15DB 50OHM SMA
RF ATTENUATOR 4DB 50OHM SMA
RF ATTENUATOR 5DB 50OHM SMA
RF ATTENUATOR 7DB 50OHM SMA
RF ATTENUATOR 10DB 50OHM SMA
RF ATTENUATOR 13DB 50OHM SMA
RF ATTENUATOR 0DB 50OHM SMA
RF ATTENUATOR 2.5DB 50OHM SMA
RF ATTENUATOR 3.5DB 50OHM SMA
RF ATTENUATOR 1DB 50OHM SMA