AKM
m
1
A
SAHI KASEI
MS0103-E-00
MS0466-E-00
[AK5371]
2006/02
Features:
USB-IF Certified
Incorporates USB Audio Controller
USB Serial Interface Engine
Audio Class Encoder/Decoder
2 Endpoints (FIFO)
USB transceiver
16 bit A/D Converter
2 channels
Mute/Volume Control
A/D S/N: 84dBA (44.1kHz, Gain = 0dB)
Low Power Dissipation
Normal Operation: 26mA
Suspend Mode: < 1uA
Programmable Gain Amplifier (IPGA)
+24dB to –31dB @1dB Step
20dB Pre-amplifier
On-chip PLL
5 Sampling Frequencies support
8kHz, 11.025kHz
22.05kHz, 44.1kHz, 48kHz
EEPROM I/F
can customize Device Descriptor,
and String Descriptor
Single Power Supply, Low Power
+3.3±0.3 Volts
Package
48pin LQFP, 48pin QFN
General Description
The AK5371 is stereo A/D converter with USB I/F. The
AK5371 integrates USB serial interface engine, USB
transceiver, audio class processing unit, endpoints, and high
quality 2 channel AD converter into the chip.
As the AK5371 incorporates PLL, it can support several
sampling frequencies, 8kHz, 11.025kHz, 22.05kHz, 44.1kHz,
and 48kHz with only one crystal. Moreover, the AK5371
integrates volume control, and mute function.
Not only power consumption at normal operation is very low,
but also the current at suspend mode is less than 1µA.
The AK5371 includes 20dB fixed gain pre-amplifier. In
addition to this, as the AK5371 also incorporates IPGA which
can amplify the microphone signal up to +24dB, total gain is
44dB maximum.
The AK5371 has EEPROM I/F for customizing Device
Descriptor and String Descriptor. By connecting 1K bit, 2K
bit, or 4Kbit MicrowireTM type EEPROM, the AK5371 can
customize Vendor ID, Product ID in Device Descriptor, and
String Descriptor.
This device is good for not only business application such as
conferencing but also games, voice recognition, and Karaoke.
Related Documents
For the detail of USB specification, and Audio Class, please
refer to the following documents.
Universal Serial Bus Specification Revision 1.1
Universal Serial Bus Device Class Definition for Audio
Devices, Revision 1.0
AK5371 2ch A/D Converter with USB I/F
UUUUUUUUUUUU
UUUUUUUUUUUU
2
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Block Diagram
Ordering Guide
AK5371VQ 0 ∼ +70 °C 48pin LQFP (0.5mm pitch)
AK5371VN 0 ∼ +70 °C 48pin QFN (0.4mm pitch)
AKD5371 Evaluation Board
Pin Layout
XTALOUT
VD
DGND
BGND
NC
TESTMODE3
TESTMODE2
XTALIN
LFLT1
LFLT2
BIASSEL
NC
1
10
20
30
40
5
15 25
35
45
NC
NC
V
COM
MICL
A
MPL1O
A
MPL2I
A
MPL2O
MICR
A
MPR1O
A
MPR2I
A
MPR2O
NC
EPAO
SK
CS
TEST
NC
TESTMODE1
NC
V
REF
A
GND
V
A
NC
NC
DN
DP
NC
NC
RSTN
SUSN
NC
EPSEL
EPEN
EPDI
NC
MICBIAS
MICL
VA
LFLT1
EndPoint1
IN_FIFO
A
GND
V
D
16bit
A
DC
DGND
DN
DP
Mute
&
V
olume
control
EndPoint0
IN_FIFO
EndPoint0
OUT_FIFO
A
udio Class
Decoder
A
udio Class
Encoder Serial
Interface
Engine
XTLIN XTLOUT
V
COM
USB
Transceiver
PLL
adCLK
SystemCLK
CRYSTAL
A
MPR2O
-
+
MICBIAS
RSTN
C
on
f
ig/
S
tring
ROM
Testmode1,2,3
TEST
LFLT2
V
REF
MICR
-
+
-
+
-
+
AMPL2O
CS SK EPAO
EPDI
A
MPR1O
A
MPR2I
A
MPL1O
A
MPL2I
20dB
20dB
EEPROM
Control
microwir
e
EEPROM
(1K bit)
EPEN
SUSN
EPSEL
V
REF
BIASSEL
Common Voltage
BGND
No. Signal Name I/O Ana/Dig Dficription
2 DGN D P D Digital GroundDV
3 BGND P D BulkGround,0V
4 N C » - N 0 Connection
5 TESTMODE3 | D Please tiedown toAGND for normal operation.
6 XTALOUT O A Cr stal Oscillator Output, Connect Crystal R$onator
7 XTALIN | A Cr stal Oscillator Input, Connect Crystal Resonator
a TESTMODE2 | A Pleasetiedown toAGNDfor normal operation.
capacitor in series externall .
6&00pF capacitor in seri$ externally.
Select MICBIAS Output
' ": VAithrougn switch)
"H ": VREF buffer output
12 N C » » N 0 Connection
13 N C » » N 0 Connection
14 VCOM O A Analog Common Voltage Reference Pin
When this chip goes into Suspend mode, this pin 905 to H i-Z.
16 MICL | A Left Channel Microphonelnput
17 AMPL10 O A Left Channel 1 Amplifier Output Pin
18 AMPL2I | A Left Channel 2"“AmplifierlnputPin
19 AMPLZO O A Left Channel 2"d Amplifier Output Pin
20 N C » » N 0 Connection
21 MICR | A Right Channel Microphonelnput
22 AMPR10 O A Right Channel 1 Amplifier Output Pin
23 AMPR2I | A Right Channel 2"d Amplifier Input Pin
24 AMPRZO O A Right Channel 2"d Amplifier Output Pin
3
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Pin/Function
No. Signal Name I/O Ana / Dig Description
1 VD P D Digital Power Supply, 3.3V
2 DGND P D Digital Ground,0V
3 BGND P D Bulk Ground, 0V
4 NC - - No Connection
5 TESTMODE3 I D Please tie down to AGND for normal operation.
6 XTALOUT O A Crystal Oscillator Output, Connect Crystal Resonator
7 XTALIN I A Crystal Oscillator Input, Connect Crystal Resonator
8 TESTMODE2 I A Please tie down to AGND for normal operation.
9 LFLT1 O A adPLL loop filter Pin. Connect 51kΩ resistor and 8200pF
capacitor in series externally.
10 LFLT2 O
A System clock PLL loop filter Pin. Connect 18kΩ resistor and
6800pF capacitor in series externally.
11 BIASSEL I D MIC BIAS Select Pin
Select MICBIAS Output
"L": VA(through switch)
“H”: VREF buffer output
12 NC - - No Connection
13 NC - - No Connection
14 VCOM O A Analog Common Voltage Reference Pin
15 MICBIAS O A Voltage Reference Output for the Microphone’s bias voltage
When this chip goes into Suspend mode, this pin goes to Hi-Z.
16 MICL I A Left Channel Microphone Input
17 AMPL1O O A Left Channel 1st Amplifier Output Pin
18 AMPL2I I A Left Channel 2nd Amplifier Input Pin
19 AMPL2O O A Left Channel 2nd Amplifier Output Pin
20 NC - - No Connection
21 MICR I A Right Channel Microphone Input
22 AMPR1O O A Right Channel 1st Amplifier Output Pin
23 AMPR2I I A Right Channel 2nd Amplifier Input Pin
24 AMPR2O O A Right Channel 2nd Amplifier Output Pin
25 NC » » NoConnettion
26 VA P A Analog Power Supply, 3.3V
27 AGND P A Analog Ground,0V
28 VREF O A ADC Common Voltage ReferencePin.
29 NC » » NoConnettion
30 TESTMODEl | A Please tiedown toAGND for normal operation.
31 NC » » NoConnettion
36 NC » » NoConnettion
37 NC » » NoConnettion
Note that CS,SK,EPD| ,EPAO l5 Hl-Z when EPEN is “L"
"L": leitType EEPROM is connected.
"H": ZKbit/AKblt EEPROM is connected
If EEPROM is not used, EPSEL should be tied to DGND.
41 NC » » NoConnettion
"H ": Normal Operation
Schmitt Trigger input.
44 NC » » NoConnettion
45 NC » » NoConnettion
48 NC » » NoConnettion
4
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
No. Signal Name I/O Ana / Dig Description
25 NC - - No Connection
26 VA P A Analog Power Supply, 3.3V
27 AGND P A Analog Ground,0V
28 VREF O A ADC Common Voltage Reference Pin.
29 NC - - No Connection
30 TESTMODE1 I A Please tie down to AGND for normal operation.
31 NC - - No Connection
32 TEST I/O D Please tie down to AGND for normal operation.
33 CS O D EEPROM I/F Chip Select Pin
34 SK O D Serial Clock Pin
35 EPAO O D EEPROM Address Output Pin
36 NC - - No Connection
37 NC - - No Connection
38 EPDI I D EEPROM Data Input Pin (This pin is internally pulled down)
39 EPEN I D EEPROM Enable Pin
"H" : Read Device Descriptor, String Descriptor from EEPROM
“L” : Read Device/String Descriptor from internal ROM.
Note that CS,SK,EPDI,EPAO is Hi-Z when EPEN is “L”
40 EPSEL I D EEPROM Select Pin
“L” : 1Kbit Type EEPROM is connected.
“H” : 2Kbit/4Kbit EEPROM is connected
If EEPROM is not used, EPSEL should be tied to DGND.
41 NC - - No Connection
42 SUSN O D Suspend Status Pin
"L" : Suspend State
"H" : Normal Operation
43 RSTN I D Reset Pin, Low input makes the chip reset sate.
Schmitt Trigger input.
44 NC - - No Connection
45 NC - - No Connection
46 DP I/O D USB bus Non-Inverting pin.
Because AK5371 is full speed mode device, 1.5kΩ resistor will
be connected between D+ node to VD.
47 DN I/O D USB bus Inverting Pin.
48 NC - - No Connection
AGND, DGND:OV
Parameter
Ana‘ In utvdta
Dw ita‘ \n utVoIta
AGND, DGND=OV
P aramaa
Symbol
Min
ryp
Max
Units
Digital
VD
3.0
3.3
3.6
5
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Absolute Maximum Rating
AGND, DGND=0V
Parameter Symbol Min Max Units
Power Supplies Analog
Digital
|DGND-AGND|
VA
VD
∆GND
-0.3
-0.3
4.5
4.5
0.3
V
V
V
Input Current (any pins except for supplies) IIN - ±10 mA
Analog Input Voltage VINA -0.3 VA+0.3 V
Digital Input Voltage VIND -0.3 VD+0.3 V
Ambient Temperature Ta 0 70 °C
Storage Temperature Tstg -40 125 °C
Note 1. All voltages with respect to ground
Warning: Operation at or beyond these limits may results in permanent damage to the device. Normal operation
is not guaranteed at these extremes.
Recommended Operating Condition
AGND, DGND=0V
Parameter Symbol Min typ Max Units
Power Supplies
Analog
Digital
VA
VD
3.0
3.0
3.3
3.3
3.6
3.6
V
V
All voltages with respect to ground.
* AKM assumes no responsibility for the usage beyond the condition in this datasheet.
P arameta‘
Ste'eo ADC 2 channel
S/N (A welght) ( )
(IPGA areset toOdB) USB Normal Mode
S/lN +Dl l»1dB analog lnput)
(IPGA areset toOdB) USB Normal Mode
MIC A ifis Sta 6
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Analog Characteristics
Ta=25°C,VA=VD=3.3V, Signal Frequency=1kHz, Sampling Frequency Fs=44.1kHz BW=20Hz – 20kHz, Test Mode; unless
otherwise specified
Parameter Min typ Max Units
Stereo ADC (2 channel)
Resolution 16 bits
S/N (A weight) (AMPR2I/AMPL2I input)
(IPGA are set to 0dB) USB Normal Mode 84 dBA
S/(N+D) (-1dB analog input)
(IPGA are set to 0dB) USB Normal Mode 70 dB
MIC Amplifier (2nd Stage) <IPGA> Characteristics
Full Scale Input Voltage 1.5 1.7 1.9 Vp-p
Gain Control Range -31 +24 dB
Step Size 0 1.0 2.0 dB
Input Impedance @AMPR2I/AMPL2I pin 40 KΩ
MIC Amplifier (1st Stage)
Gain range +20 dB
Input Impedance @MICR/MICL 10 20 KΩ
S/N (A weight) @MICR/MICL to AMPR1O/AMPL1O 77 dBA
MIC Bias (VA)
Output Voltage when 4.7KΩ resistor connected 2.0 Vdc
Output Impedance 200 500 Ω
Output Current 2 mA
MIC Bias (Buffer Amp)
Output Voltage when 300Ω resistor connected 1.9 2.2 2.5 Vdc
Output Current 2 mA
Power Supplies Analog
Digital
Total
Power Down (Suspend Mode)
17
9
26
0
25
15
40
160
mA
mA
mA
uA
FILTER CHARACTERISTICS
(Ta=25°C VA, VD =3.0 - 3.6 V ; fs = 44.1 kHz)
Parameter Symbol Min typ Max Units
A/D Digital Filter
(Decimation LPF)
Passband +/- 0.2 dB PB 0 17.64 KHz
Stopband SB 26.5 KHz
Passband Ripple PR +/- 0.2 dB
Stopband Attenuation SA 68 dB
Group Delay GD 0.5 ms
A/Ddigital Filter (HPF)
Frequency Response -3 dB
-0.5 dB
-0.1 dB
FR 6.85
19.2
44.9
Hz
Hz
Hz
EPD|,EPEN,EPSEL, 'n"H"levelin tvolt
EPD|,EPEN,EPSEL in"L"levelin utvolta
RSTN in "H"level volt
RSTN in"L"levelvolt
Volt IOH = 2mA
Volt IOL =-2mA
VIH
VIL
VIHR
VILR
70%V D
2.0
30%VD
0.8
Master Clock Frequency MCLK » 11.2896 » MHz
Reset input width @RSTN pin(|ow active) Wrst 1.0 us
DP,DN Single Ended Receiver
for H level VseH 2.0
for L level VseL 0.8
DP 7
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Digital DC Characteristics
Ta=0 - 70°C; VD=3.0 - 3.6V; DGND=0V Measurement under static state
All digital pins except DP, DN. Schmitt hysteresis level of RST pin and levels of all test pins will not be tested.
Parameter Symbol Min Typ Max Units
EPDI, EPEN, EPSEL, pin “H” level input voltage VIH 70%VD V
EPDI, EPEN, EPSEL pin “L” level input voltage VIL 30%VD V
RSTN pin “H” level voltage VIHR 2.0 V
RSTN pin “L” level voltage VILR 0.8 V
CS, SK, EPAO, SUSN pin “H” level output
voltage IOH = 2mA VOH 2.4 V
CS, SK, EPAO, SUSN pin “L” level output
voltage IOL = -2mA VOL 0.6 V
Input Leakage Current Iin ±10 µA
Switching Characteristics
Ta=25°C, VA=VD=3.3V
Parameter Symbol Min Typ Max Units
Master Clock Frequency MCLK - 11.2896 - MHz
Reset input width @RSTN pin(low active) Wrst 1.0 us
DP,DN Single Ended Receiver Threshold
for H level
for L level
VseH
VseL
2.0
0.8 V
Time Width for USB Reset Signal Recognition*1
DP<VseL & DN< VseL to USB Reset mode Trst_rec 2.7
µs
Device Ready Time from USB Reset
Ready for transaction after reset Tdrr 10 ms
Time Width for Suspend Recognition
Idle state ( DP > VseL & DN < VseL )
to Suspend mode Tsus_rec 3.0 ms
Resume Time from Suspend
First flip of DP/DN from Idle sate
To Device Ready*) Tresm 30 ms
Device Ready: VREF, X’tal oscillator, and PLL get stable and bus transaction with normal rate is ready.
Reset Mode
PLL
Clock
DN
DP
VD
Device
Connected
RSTN
Tdrr
min 20ms
Resume
min 10ms
resume time resume recovery time
Trst_rec
Figure 1. Mode change with respect to BUS States 1 (Power on and device connected)
<—’>
:Xj— J:‘£ I;
j:— — \ JLJ
4—D
Transmitter Characta‘istirs
Parameter Symbol Pins Conditions Min Typ Max Units
at lout = 10mA
’14" level Output Voltage Vohd DP, DN at lout :ZOOuA 2.8 V
’1" level Output Voltage Void DP, DN at lout :2.2mA 0.3 V
RiseJFallTime Trf/Tff DP, DN 4 10 20 ns
Rise/Fall Time Matching Trfm DP, DN 100 %
Crossover Point Vcrs DP, DN 1.65 V
—’> 8
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
PLL
Clock
D-
D+
VD”H”
Tresm
Tsus_rec
RST”H”
Figure 2. Mode Change with respect to Bus States 2 (Bus transactions)
Transmitter Characteristics
Ta=25°C; VD=3.3V; DGND=0V; CL=50pF
Parameter Symbol Pins Conditions Min Typ Max Units
Data Rate DR DP,DN 11.97 12 12.03 MHz
Output Impedance (Hi) Roh DP, DN DP, DN=”H”
at Iout = -10mA 36 Ω
Output Impedance (Lo) Rol DP, DP DP, DN=”L”
at Iout = 10mA 36 Ω
“H” level Output Voltage Vohd DP, DN at Iout =-200uA 2.8 V
“L” level Output Voltage Vold DP, DN at Iout =2.2mA 0.3 V
Tri-state Leakage Current Iolk DP, DN 0 < DP, DN< 3.3V -10 10 µA
Rise/Fall Time Trf/Tff DP, DN 4 10 20 ns
Rise/Fall Time Matching Trfm DP, DN 100 %
Crossover Point Vcrs DP, DN 1.65 V
10%VDD
90%VDD
Trs
Trf
DP, DN
Tfs
Tff
Figure 3. Rise/Fall Time
V
crs
DP, DN
Figure 4. Crossover Point
Common Mode Range CM R DP, DN 0.8 V
Differential Input Sensitivity DIS DP, DN 200 mV
Schmitt High Level Voltage Vihs DP, DN 2.0 V
Schmitt Low Level Voltage Vils DP, DN 0.8 V
9
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Receiver Characteristics
Ta=25°C; VD=3.3V; DGND=0V
Parameter Symbol Pins Conditions Min Typ Max Units
Common Mode Range CMR DP, DN 0.8 V
Differential Input Sensitivity DIS DP, DN 200 mV
Schmitt High Level Voltage Vihs DP, DN 2.0 V
Schmitt Low Level Voltage Vils DP, DN 0.8 V
V
ils
V
ihs
DP, DN
Figure 5. Schmitt Level Voltage

10
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Overview of AK5371
The AK5371 is the advanced stereo A/D converter, which converts analog signal into USB audio class formats. As the AK5371
incorporates all functions to build USB Audio Input Device, the AK5371 doesn’t require additional micro-controller, memory, and a
transceiver. Moreover, as the AK5371 also has 20dB fixed gain pre-amplifier in addition to programmable gain amplifier (IPGA)
whose range is from +24dB to –31dB, this device is suitable for USB microphone, especially microphone array. USB microphone
can be manufactured easily by only four main components; the AK5371, one crystal, one regulator, and microphone unit(s). As the
AK5371 also has EEPROM interface, descriptors can be customized easily. The AK5371 includes the following blocks:
1. 2 channel 16bit A/D converter
a) 84dBA@fs=44.1kHz
2. Programmable Gain Amplifier (IPGA)
a) Gain Range: from +24dB to -31dB,
b) Gain Step: 1dB/step
3. Fixed Gain Preamplifier
a) 20dB
4. FIFO
Synchronization between A/D converter and USB bus
a) Memory Size 400 bytes (16bit wide x 100 depth x 2 channel)
5. PLL
a) 11.2896MHz crystal
b) Two PLLs
- A/D_PLL: generate clock for fs=8kHz, 48kHz
- System_PLL : generate USB system clock
6. Audio Format
a) supports 5 frequencies : 8kHz, 11.025kHz, 22.05kHz, 44.1kHz, 48kHz
b) 2 audio formats
- mono 16bit LSB first
- stereo 16bit LSB first
7. USB Serial Interface Engine
a) Process USB Standard Requests
8. Control block of Audio Device Class
a) Translate internal A/D format to USB audio class format
b) Process USB Audio Class Request
- Mute
- Gain/Attenuation
- Sampling Frequency Control
9. USB transceiver
10. EEPROM I/F
Microwire™ (4-wire) type EEPROM can be used to customize Device/String Descriptor.
- 1K bit (AK93C45A)
- 2K bit (AK93C55A)
- 4Kbit (AK93C65A)
11. USB Suspend/Resume Support
The AK5371 supports 5 sampling frequencies (8kHz, 11.025kHz, 22.05kHz, 44.1kHz, 48kHz). In order to support these
frequencies, the AK5371 incorporates PLL, which generates system clock and master clock for fs=8kHz, and 48kHz
Mute, volume and audio format including sampling frequency are controlled by USB audio class request.
The AK5371 goes to suspend mode when the device doesn’t receive SOF for the period more than 3ms. All blocks including
master clock stop the function to observe USB specification, 500µA , until receiving the resume signal. The AK5371 notifies the
current state (normal state or suspend state) by SUS_N pin.
As the AK5371 has Microwire™ EEPROM I/F, the vendors can customize iManifacterer, iProduct, and the related strings to their
own ID, and string.
hierarchy.
u:
cm- .
Ed .1
11
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Descriptor Overview
When the device is connected to USB bus, the host assigns specific address to the device. Then the host reads the device
information, which is called as descriptor, through default pipe (Endpoint 0). The AK5371 consists of one Device Descriptor, one
Configuration Descriptor, two Interface Descriptors, and two Endpoint Descriptors.
Figure 6 shows Descriptor’s hierarchy.
Configuration
Descriptor
Device
Descriptor
Standard Audio Control
Interface Descriptor
Class-Specific Audio Control
Interface Descriptor
Standard AS Interface
Descriptor Alt. Setting 0
Class-Specific AS Format Type
Descriptor
Standard AS Isochronous
Endpoint Descriptor
Class-Specific AS Isochronous
Endpoint Descriptor
Standard AS Interface
Descriptor Alt. Setting 1
Class-Specific Audio Streaming
Interface Descriptor
StandardInterface Descriptor
Class-Specific Descriptor
C
on
fig
urat
i
on
D
ev
i
ce
Class-Specific AS Format Type
Descriptor
Standard AS Isochronous
Endpoint Descriptor
Class-Specific AS Isochronous
Endpoint Descriptor
Standard AS Interface
Descriptor Alt. Setting 2
Class-Specific Audio Streaming
Interface Descriptor
E
n
d
po
i
n
t
(IN)
I
nter
f
ace
0
I
nter
f
ace
1
Figure 6. Descriptor Hierarchy
H4
>4
12
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Audio Format of the AK5371
The AK5371 supports two audio formats: 16bit/mono and 16bit/stereo. This feature can avoid the unnecessary occupation of USB
bandwidth. 16bit/mono is assigned to <Interlace 1, Alt1>, 16bit/stereo is assigned to <Interface 1, Alt2>. The A/D data on USB bus
is LSB first, Left channel first. When 16bit/mono audio format is selected, the AK5371 outputs left channel data on the USB bus.
Audio format is changed by “Set Interface” Request.
Synchronization
The AK5371 operates as Asynchronous Device. A/D converter in the AK5371 operates asynchronously with USB SOF timing. The
data from A/D converter are sent continuously to a buffer memory while the data are burstly transferred at the interval of SOF on the
USB. In order to arbitrate the difference of timing, AK5371 has a FIFO memory with a capacity of 2-frame depth .The average
sampling rate calculating from USB frame should be in accordance with A/D sampling rate (fs).
The AK5371 sends all A/D samples that were stored in the last frame to avoid overflow or underflow of FIFO. The following figure
shows an example. When sampling frequency is set to 44.1kHz, the AK5371 sends 45 samples once per ten times, and sends 44
samples in other frames. Average frequency is 44.1kHz. See Figure 7.
44 samples 44 samples 45 samples
N
Frame (N+1) Frame (N+9) Frame
44 samples
(N+10) Frame
Figure 7. Synchronization
Power Management Control
When idle state continues for 3ms, the AK5371 goes to suspend state and forces almost all blocks including PLL, ADC block and
mic bias into stopping in order to observe 500µA, which is USB suspend current requirement.
The device resumes the normal operation within 30ms after the device receives resume signal.
In the normal operation, MICBIAS outputs the voltage to supply the microphone’s bias voltage.
SUSN pin shows USB bus status; suspend mode (“L") or normal operation (“H").
SUSN pin can be used for external power control.
The AK5371 is very low power device at both normal state and suspend state. However, note that USB suspend current requirement,
500µA, specifies the current which is totally consumed by not only the AK5371, by also regulator(s), and resistors. Therefore, low
power regulator should be selected to design USB microphone.
Feature Unit Control & Frequency Control
When the AK5371 receives “SET_FEATURE_UNIT_CONTROL” request, the device decodes the request and sets the value. Note
that only CUR value is valid for “SET_FEATURE_UNIT_CONTROL” request, and that MIN/MAX/RES value is invalid.
When the AK5371 receives “GET_FEATURE_UNIT_CONTROL” request, the device decodes the request and returns the value to
the host. CUR/MAX/MIN/RES value is valid for "Get Volume Request", but only CUR value is meaningful for "Get Mute
Request".
When the AK5371 receives “SET_ENDPOINT_CONTROL” request, it changes sampling frequency(fs). If fs is not supported, the
device forces to set the appropriate fs which it supports. When the AK5371 receives “GET_ENDPOINT_CONTROL” request, it
sends back the current value to the host.
13
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
EEPROM I/F
The AK5371 has EEPROM I/F for customizing Device Descriptor, and String Descriptor. idVendor(2byte), idProduct(2byte),
bcdDevice(2byte), iManufacturer(1byte), iProduct(1byte) in Device Descriptor and related String Descriptor can be customized.
MicrowireTM type, 1K bit, 2K bit, or 4K bit EEPROM can be used. Note that word length of iManufacterer and
iProduct is fixed to 52 bytes each for 1K bit EEPROM, 102 bytes for 2K/4K bit EEPROM.
The AK5371 automatically reads Device Descriptor from the EEPROM and stores internal memory after USB reset.
When the AK5371 receives “GET String Descriptor" request, the AK5371 starts reading from EEPROM. The AK5371 continues to
send NAK packet while it is reading String from EEPROM.
Memory mapping of EEPROM is the following.
1K bit
(AK93C45A) 2K/4K bit
(AK93C55A / 65A)
Device Descriptor (18 bytes) 00h - 08h 00h - 08h
String Descriptor Lang ID (4 bytes index = 0) 09h - 0Ah 09h - 0Ah
String Descriptor iManufacturer (52 or 102bytes index =1) 0Bh - 24h 0Bh - 3Dh
String Descriptor iProduct (52 or 102 bytes index = 2) 25h - 3Eh 3Eh - 71h
Note that EEPROM address is 16bit boundary.
If 2K/4K bit EEPROM is used, EPSEL pin should be tied to VD. if 1K bit EEPROM is connected to the device, EPSEL should be
tied to digital ground.
Device Descriptor and String Descriptor should be stored in EEPROM before the AK5371 is powered up. EPEN pin should be tied
to "H" to activate if Descriptors are read from external EEPROM.
If internal ROM is used, not only EPEN pin but also EPSEL pin should be tied to DGND. Note that CS pin, SK pin, and EPAO
pin are Hi-Z state when EPEN is “L”. EPDI pin is internally pulled down.
Thlsdrawin doaNOTmeen h ital inloCalimS/orderin
MSO466—E-00
AMPZRO AMPZLO LFLT1,Z XTALOUT xTALlN
. o o o
i l 51% $18k 112596M 5v rtg—i
(23-100 3 100 320 5ND W
- T Oi Oi Emerge ltd analog
GND
c1 is specified for lower end cutrofifrequeno/
c3 formsAntiraliaslng filter in (onlumcrl with the internal rsistor atAMPRZO/AM PLZO
R0 on rsister when BlASSEL is Law. 3309 rslsler when BlASSEL is High
ca: Please select the appropriate value according to crystal racnator’s maracteristiis
l4
14
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
System Block Diagram
The following figure shows the system connection diagram. This is an example which uses external 1K bit EEPROM (AK93C45A)
as Device and String Descriptor. If EEPROM is not used, EPEN pin should be tied to DGND.
Ceramic capacitors (0.1uF) for VA pin, VD pin, VREF pin and VCOM pin should be located as near as possible.
1M
Cd Cd
AMP2RO AMP2LO LFLT1
,
2XTALIN
11.2896M
RSTN
XTALOUT
MICBIAS
MICR
VREF
Testmode 1
DP
DN
1.5k
D+
D- To Host/Hub
C3:1000p
C1:1.0u<
100u
0.1u 0.1u
4.7u
0.1u
4.7u
Regulator
0.1u 10u
10uH
3300p
56k
0.1u
51k
0.1u
4.7u 0.1u 4.7u
Testmode 2
Testmode 3
Test
VCOM VA AGND VD DGND
BGND
18k
8200p 6800p
C2:0.33u AMPR1O
AMPR2I
MICL
C1:1.0u<
C2:0.33u
AMPL1O
AMPL2I
C3:1000p
<REMARK> This drawing does NOT mean physical pin locations/ordering
Phone Jack
STEREO SW
C1 is specified for lower end cut-off frequency
C3 forms Anti-aliasing filter in conjuction with the internal resistor at AMPR2O/AMPL2O
R0: 0Ω resister when BIASSEL is Low. 330Ω resister when BIASSEL is High
Cd: Please select the appropriate value according to crystal resonator’s characteristics
R1:4.7k
100u
0.1u
R1:4.7k
10Ω
GND
analog
GND
5V
GND digital
GND
10u
CS
SK
EPAO
EPDI
EEPROM
R0
Offset Field Size Value Inscription
0 bLength 1 0x12 Sizeofthisdescriptor in bytes
1 bDescriptorType 1 0x01 DEVICE descriptor
2 bch SB 2 0x0110 1.10 - current revision of USB spec.
4 bDei/iceCIass 1 0x00 Device defined at I nterface Iei/el
5 bDei/iceSubCIass 1 0x00 Unused
6 bDei/iceProtocol 1 0x00 Unused
7 bM axPacketSizeO 1 0x08 8 bytes
8 idVendor 2 0x0556 AKM '5 Vendor ID
10 idProduct 2 0x0002 00 means AudioProduct, 02i5AKMproduct ID,
12 bcdDei/ice 2 0x0001 Device release code
14 iManufacturer 1 0x01 "AKM "
15 iProdUCt 1 0X02 "AK5371"
16 iSeriaIN umber 1 0x00 Unused
17 bN umConfigurations 1 0x01 One configuration
Offset Field Size Value Dso'iption
0 bLength 1 0x09 Size of this descriptor
1 bDescri ptorType 1 0x02 CON Fl GU RATI ON dscri ptor
Length of entir
TotaI 177 by
descriptor.
4 bN uml nterfaces 1 0x02
5 bConfigurationVaIue 1 0x01 Index of this configuration
6 iConfiguration 1 0x00 N uII string
7 bmAttribut$ 1 0x80 Bus Powered Device
B Mamever 1 0x2D Power consumption: 90mA
3.1.1Thisd5c
information.
0 bLength 1 0x09 Size of this descriptor
1 stcriptorType 1 0x04 INTERFACE dacriptor
2 hi nterfaceNumber 1 0x00 Index of this interface
3 bAIternateSetting 1 0x00 Index of this setting
4 bNumEndpoints 1 0x00 Endpoint 0
5 hi nterfaceCIass 1 0x01 AU Di 0
6 hi nterfaceSubcIass 1 0x01 AUDIO CONTROL
7 hi nterfaceProtoooI 1 0x00 U nused
B ilnterface 1 0x00 null string
15
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
AK5371 Descriptors Specification
1 Device descriptor
Offset Field Size Value Description
0 bLength 1 0x12 Size of this descriptor in bytes
1 bDescriptorType 1 0x01 DEVICE descriptor
2 bcdUSB 2 0x0110 1.10 – current revision of USB spec.
4 bDeviceClass 1 0x00 Device defined at Interface level
5 bDeviceSubClass 1 0x00 Unused
6 bDeviceProtocol 1 0x00 Unused
7 bMaxPacketSize0 1 0x08 8 bytes
8 idVendor 2 0x0556 AKM’s Vendor ID
10 idProduct 2 0x0002 00 means Audio Product, 02 is AKMproduct ID ,
12 bcdDevice 2 0x0001 Device release code
14 iManufacturer 1 0x01 “AKM”
15 iProduct 1 0x02 “AK5371”
16 iSerialNumber 1 0x00 Unused
17 bNumConfigurations 1 0x01 One configuration
2 Configuration Descriptor
The configuration block consists of a configuration descriptor followed by interface, endpoint, and class-specific
descriptors.
Offset Field Size Value Description
0 bLength 1 0x09 Size of this descriptor
1 bDescriptorType 1 0x02 CONFIGURATION descriptor
2 wTotalLength 2 0x00B1 Length of entire configuration block
Total 177 bytes including this interface
descriptor.
4 bNumInterfaces 1 0x02 Two interfaces
5 bConfigurationValue 1 0x01 Index of this configuration
6 iConfiguration 1 0x00 Null string
7 bmAttributes 1 0x80 Bus Powered Device
8 MaxPower 1 0x2D Power consumption: 90mA
3 Interface Descriptor
3.1 Standard Audio Control Interface descriptor
3.1.1 This descriptor describes a standard interface which includes USB class code and the index to class-specific
information.
Offset Field Size Value Description
0 bLength 1 0x09 Size of this descriptor
1 bDescriptorType 1 0x04 INTERFACE descriptor
2 bInterfaceNumber 1 0x00 Index of this interface
3 bAlternateSetting 1 0x00 Index of this setting
4 bNumEndpoints 1 0x00 Endpoint 0
5 bInterfaceClass 1 0x01 AUDIO
6 bInterfaceSubclass 1 0x01 AUDIO_CONTROL
7 bInterfaceProtocol 1 0x00 Unused
8 iInterface 1 0x00 null string
3.3.1 Contains general information about the audiodevice.
Offset Field Size Value Description
0 bLength 1 0x09 Size of this descriptor
1 stcriptorType 1 0x24 CSil NTE RFACE
2 stcriptorSubt pe 1 0x01 H EADER subtype
3 bchDC 2 OXOIOO Revision of dass specification - 1.0
Interface d
descriptor)
7 bl nCoIIection 1 0x01 Number of streaming interfaces
Streaming interface number
this audiocontrol interface.
ChannelConfig is set no position. Terminal type is Microphone.
Offset Field Size Value Dscription
0 bLength 1 OXOC Sizeofthis descriptor
1 stcriptorType 1 0x24 CSil NTE RFACE
2 stcriptorSubt pe 1 0x02 INPUT TERMINAL subtype
3 bTerminaIID 1 0x01 ID ofthisterminal
4 wTerminaIT pe 2 OXOZOl Terminal is Microphone
6 bAssocTerminaI 1 0x02 ID of associated Output Terminal is 0x02
7 bN rChanneIs 1 0x02 Two channels Stereo)
5 wChannelConfig 2 OXOOO3 Left/Right Front
10 iChanneINames 1 0x00 U nused
11 iTerminaI 1 0x00 U nused
3.3.3 Output terminal dscriptor
This dwriptor describes the USB stream to host.
Offset Field Size Value Dscription
0 bLength 1 0x09 Size of this descriptor
1 stcriptorType 1 0x24 CSil NTE RFACE
2 bDescri ptorSubtype 1 0x03 OUTP UTiTE RMI NAL subtype
3 bTerminaIID 1 0x02 ID ofthisterminal
4 wTerminaIT pe 2 0x0101 USB Streamer
6 bAssocTerminaI 1 0x01 ID of associate Input Terminal is 0x01
7 bSourcelD 1 0x03 From FeatureUnit
B iTerminaI 1 0x00 U nused
Offset Field Size Value Description
0 bLength 1 OXOA Size of this descriptor
1 stcriptorType 1 0x24 CS INTERFACE
2 stcriptorSubt pe 1 0x06 FEATU RE UN IT dscriptor subtype
3 bUnitID 1 0x03 ID ofthisfeatureUnit
4 bSourceI D 1 0x01 ID to Terminal to which this is connected.
Size in byte
bmaControIO
6 bmaControIleJ 1 0x01 D0(M ute) is enable for Channel 0
7 bmaControlsllJ 1 0x02 D1(VOIume) is enable for ch llLeft)
B bmaControlleJ 1 0x02 Dllvdume) isenablefor ch 2 lRight)
9 iFeature 1 0x00 U nused
16
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.2 Class-specific Audio Control Interface
3.3 Class-specific Audio Control Interface Header Descriptor
3.3.1 Contains general information about the audio device.
Offset Field Size Value Description
0 bLength 1 0x09 Size of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE
2 bDescriptorSubtype 1 0x01 HEADER subtype
3 bcdADC 2 0x0100 Revision of class specification – 1.0
5 wTotalLength 2 0x0028 Total size of class-specific Audio Control
Interface descriptors (includes this
descriptor)
7 bInCollection 1 0x01 Number of streaming interfaces
8 baInterfaceNr(1) 1 0x01 Streaming interface number 1 belongs to
this audio control interface.
3.3.2 Input terminal descriptor
This descriptor describes the signal coming through the input port NumChannels is 1(monaural) and
ChannelConfig is set no position. Terminal type is Microphone.
Offset Field Size Value Description
0 bLength 1 0x0C Size of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE
2 bDescriptorSubtype 1 0x02 INPUT_TERMINAL subtype
3 bTerminalID 1 0x01 ID of this terminal
4 wTerminalType 2 0x0201 Terminal is Microphone
6 bAssocTerminal 1 0x02 ID of associated Output Terminal is 0x02
7 bNrChannels 1 0x02 Two channels (Stereo)
8 wChannelConfig 2 0x0003 Left/Right Front
10 iChannelNames 1 0x00 Unused
11 iTerminal 1 0x00 Unused
3.3.3 Output terminal descriptor
This descriptor describes the USB stream to host.
Offset Field Size Value Description
0 bLength 1 0x09 Size of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE
2 bDescriptorSubtype 1 0x03 OUTPUT_TERMINAL subtype
3 bTerminalID 1 0x02 ID of this terminal
4 wTerminalType 2 0x0101 USB Streamer
6 bAssocTerminal 1 0x01 ID of associate Input Terminal is 0x01
7 bSourceID 1 0x03 From Feature Unit
8 iTerminal 1 0x00 Unused
3.3.4 Feature Unit descriptor
Offset Field Size Value Description
0 bLength 1 0x0A Size of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE
2 bDescriptorSubtype 1 0x06 FEATURE_UNIT descriptor subtype
3 bUnitID 1 0x03 ID of this feature Unit
4 bSourceID 1 0x01 ID to Terminal to which this is connected.
5 bControlSize 1 0x01 Size in bytes of an element of the
bmaControl()
6 bmaControls(0) 1 0x01 D0(Mute) is enable for Channel 0
7 bmaControls(1) 1 0x02 D1(Volume) is enable for ch 1(Left)
8 bmaControls(2) 1 0x02 D1(Volume) is enable for ch 2 (Right)
9 iFeature 1 0x00 Unused
Note that there is never endpoint descriptor for endpoint 0.
3.4.1 Za'o bandwidth interface dsa'iptor
Offset Field Size Value Dscription
0 bLength 1 0x09 Length of this descriptor
1 stcriptorType 1 0x04 INTERFACE damptor
2 bl nterfaceNumber 1 0x01 Index of this interface
3 bAIternateSetting 1 0x00 Index of this setting
4 bNumEndpoints 1 0x00 Endpoints 0
5 bl nterfaceCIass 1 0x01 AU Di 0
6 bl nterfaceSubcIass 1 0x02 AU DI OisTREAMI N6
7 bI nterfaceProtoooI 1 0x00 U nused
B ilnterface 1 0x00 null string
3.4.2 Interfacedsa'iptormlt =1, 16bit Mono)
0 bLength 1 0x09 Length of this descriptor
1 stcriptorType 1 0x04 INTERFACE damptor
2 bI nterfaceNumber 1 0x01 Index of this Interface
3 bAIternateSetting 1 0x01 Index of this setting
4 bNumEndpoints 1 0x01 Endpoint 1
5 bI nterfaceCIass 1 0x01 AU Di 0
6 bI nterfaceSubcIass 1 0x02 AUDIO STREAMING
7 bI nterfaceProtoooI 1 0x00 U nused
B ilnterface 1 0x00 null string
3.4.3 Class-spedfic audio streaming interface descriptor
0 bLength 1 0x07 Length of this descriptor
1 bDescriptorType 1 0x24 CS INTERFACE descriptor
2 stcri ptorSubtype 1 0x01 ASiGE N E RAL
3 bTerminaILink 1 0x02 U nit ID of termina|(0utput Terminal ID)
4 bDelay 1 0x01 Interface delay
5 wFormatTag 2 OXOOOI PCM
3.4.4 Type I format type dse'iptor
Offset Field Size Value Dscription
1 stcriptorType 1 0x24 CS INTERFACE
2 bdescri ptorSubtype 1 0x02 F ORM AT TY P E
3 bformatType 1 0x01 F ORM ATiTY P Eil
4 bN rChannels 1 0x01 One channel
5 bSubF rameSize 1 0x02 Two bytes per slot
6 bBitREol ution 1 0x10 16 bits
7 bSamF requpe 1 0x05 Five frequencies
5 tSamF reC|[0] 3 OXOOIF4O BOOOHZ
11 tSamF reC|[1] 3 OXOOZBII 11025HZ
14 tSamF reC|[2] 3 0x005622 22050HZ
17 tSamF reC|[3] 3 OXOOACM 44100HZ
20 tSamF reC|[4] 3 OXOOBBEO 4BOOOHZ
17
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.4 Audio streaming interface
3.4.1 Zero bandwidth interface descriptor
Offset Field Size Value Description
0 bLength 1 0x09 Length of this descriptor
1 bDescriptorType 1 0x04 INTERFACE descriptor
2 bInterfaceNumber 1 0x01 Index of this interface
3 bAlternateSetting 1 0x00 Index of this setting
4 bNumEndpoints 1 0x00 Endpoints 0
5 bInterfaceClass 1 0x01 AUDIO
6 bInterfaceSubclass 1 0x02 AUDIO_STREAMING
7 bInterfaceProtocol 1 0x00 Unused
8 iInterface 1 0x00 null string
3.4.2 Interface descriptor(Alt = 1, 16bit Mono)
Offset Field Size Value Description
0 bLength 1 0x09 Length of this descriptor
1 bDescriptorType 1 0x04 INTERFACE descriptor
2 bInterfaceNumber 1 0x01 Index of this interface
3 bAlternateSetting 1 0x01 Index of this setting
4 bNumEndpoints 1 0x01 Endpoint 1
5 bInterfaceClass 1 0x01 AUDIO
6 bInterfaceSubclass 1 0x02 AUDIO_STREAMING
7 bInterfaceProtocol 1 0x00 Unused
8 iInterface 1 0x00 null string
3.4.3 Class-specific audio streaming interface descriptor
Offset Field Size Value Description
0 bLength 1 0x07 Length of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE descriptor
2 bDescriptorSubtype 1 0x01 AS_GENERAL
3 bTerminalLink 1 0x02 Unit ID of terminal(Output Terminal ID)
4 bDelay 1 0x01 Interface delay
5 wFormatTag 2 0x0001 PCM
3.4.4 Type I format type descriptor
Offset Field Size Value Description
0 blength 1 0x17 Size of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE
2 bdescriptorSubtype 1 0x02 FORMAT_TYPE
3 bformatType 1 0x01 FORMAT_TYPE_I
4 bNrChannels 1 0x01 One channel
5 bSubFrameSize 1 0x02 Two bytes per slot
6 bBitResolution 1 0x10 16 bits
7 bSamFreqType 1 0x05 Five frequencies
8 tSamFreq[0] 3 0x001F40 8000Hz
11 tSamFreq[1] 3 0x002B11 11025Hz
14 tSamFreq[2] 3 0x005622 22050Hz
17 tSamFreq[3] 3 0x00AC44 44100Hz
20 tSamFreq[4] 3 0x00BB80 48000Hz
3.5.1 Standard Endpoint Dscriptor
Offset Field Size Value Dmiption
0 bLength 1 0x09 Length of this dscrwptor
1 bDescH ptorType 1 0x05 E N DPOI NT descrw ptor
2 bendpointAddress 1 0x81 Endpoint 1, IN directwon
3 bmAttribut$ 1 0x05 lsochronous, asynchronous, not shared
4 wM axPacketSize 2 0x0064 2byte" 5053mm e‘1ch =100 byte/frame
6 WI nterval 1 0x01 One packet every frame (Must be set to 1)
7 bRefresh 1 0x00
5 bSynanddr§s 1 0x00
3.5.2 CIass—spedfic isodwonous audiodata endpoint dscriptor
0 bLength 1 0x07 Size of thws desmptor
1 bDescH ptorType 1 0x25 CS E N DPOI NT
2 bDescH ptorSubt pe 1 0x01 GE N E RAL
3 bmAttribut$ 1 0x01 Sample rate centre!
4 bLockDeIayU nits 1 0x00 U nused
5 wL ockDeIay 2 OXOOOO
18
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.5 Endpoint descriptor
3.5.1 Standard Endpoint Descriptor
Offset Field Size Value Description
0 bLength 1 0x09 Length of this descriptor
1 bDescriptorType 1 0x05 ENDPOINT descriptor
2 bendpointAddress 1 0x81 Endpoint 1, IN direction
3 bmAttributes 1 0x05 Isochronous, asynchronous, not shared
4 wMaxPacketSize 2 0x0064 2byte*50sample*1ch=100 byte/frame
6 wInterval 1 0x01 One packet every frame (Must be set to 1)
7 bRefresh 1 0x00
8 bSynchAddress 1 0x00
3.5.2 Class-specific isochronous audio data endpoint descriptor
Offset Field Size Value Description
0 bLength 1 0x07 Size of this descriptor
1 bDescriptorType 1 0x25 CS_ENDPOINT
2 bDescriptorSubtype 1 0x01 GENERAL
3 bmAttributes 1 0x01 Sample rate control
4 bLockDelayUnits 1 0x00 Unused
5 wLockDelay 2 0x0000
3.5.3 Interface dscriptor (Alt =2, 16bit Stereo)
0 bLength 1 0x09 Length of this descriptor
1 stcriptorType 1 0x04 INTERFACE damptor
2 bl nterfaceNumber 1 0x01 Index of this interface
3 bAIternateSetting 1 0x02 Index of this setting
4 bNumEndpoints 1 0x01 Endpoint 1
5 bl nterfaceClass 1 0x01 AU DI O
6 bl nterfaceSubclass 1 0x02 AUDIO STREAMING
7 bl nterfaceProtoool 1 0x00 U nused
B ilnterface 1 0x00 null string
3.5.4 Class-specific audio streaming interface dscriptur
0 bLength 1 0x07 Length of this descriptor
1 bDescriptorType 1 0x24 CSil NTE RFACE descriptor
2 stcri ptorSubtype 1 0x01 ASiGE N E RAL
3 bTerminaILink 1 0x02 U nit ID of terminal(0utput Terminal ID)
4 bDela 1 0x01 Interface delay
5 wFormatTag 2 OXOOOI PCM
3.5.5 Type I format type dacriptor
Offset Field Size Value Dscription
1 stcriptorType 1 0x24 CSil NTE RFACE
2 bdescri ptorSubtype 1 0x02 F ORM ATiTY P E
3 bformatType 1 0x01 F ORM ATJY P Eil
4 bN rChannels 1 0x02 Two channel
5 bSubF rameSize 1 0x02 Two bytes per slot
6 bBitRm ution 1 0x10 16 bits
7 bSamF requpe 1 0x05 Five frequencies
5 tSamF reC|[0] 3 OXOOIF4O BOOOHZ
11 tSamF reC|[1] 3 OXOOZBII 11025HZ
14 tSamF reC|[2] 3 0x005622 22050HZ
17 tSamF reC|[3] 3 OXOOACM 44100HZ
20 tSamF reC|[4] 3 OXOOBBEO 4BOOOHZ
19
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.5.3 Interface descriptor (Alt = 2, 16bit Stereo)
Offset Field Size Value Description
0 bLength 1 0x09 Length of this descriptor
1 bDescriptorType 1 0x04 INTERFACE descriptor
2 bInterfaceNumber 1 0x01 Index of this interface
3 bAlternateSetting 1 0x02 Index of this setting
4 bNumEndpoints 1 0x01 Endpoint 1
5 bInterfaceClass 1 0x01 AUDIO
6 bInterfaceSubclass 1 0x02 AUDIO_STREAMING
7 bInterfaceProtocol 1 0x00 Unused
8 iInterface 1 0x00 null string
3.5.4 Class-specific audio streaming interface descriptor
Offset Field Size Value Description
0 bLength 1 0x07 Length of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE descriptor
2 bDescriptorSubtype 1 0x01 AS_GENERAL
3 bTerminalLink 1 0x02 Unit ID of terminal(Output Terminal ID)
4 bDelay 1 0x01 Interface delay
5 wFormatTag 2 0x0001 PCM
3.5.5 Type I format type descriptor
Offset Field Size Value Description
0 blength 1 0x17 Size of this descriptor
1 bDescriptorType 1 0x24 CS_INTERFACE
2 bdescriptorSubtype 1 0x02 FORMAT_TYPE
3 bformatType 1 0x01 FORMAT_TYPE_I
4 bNrChannels 1 0x02 Two channel
5 bSubFrameSize 1 0x02 Two bytes per slot
6 bBitResolution 1 0x10 16 bits
7 bSamFreqType 1 0x05 Five frequencies
8 tSamFreq[0] 3 0x001F40 8000Hz
11 tSamFreq[1] 3 0x002B11 11025Hz
14 tSamFreq[2] 3 0x005622 22050Hz
17 tSamFreq[3] 3 0x00AC44 44100Hz
20 tSamFreq[4] 3 0x00BB80 48000Hz
3.6.1 Standard Endpoint Dscriptor
Offset Field Size Value Dmiption
0 bLength 1 0x09 Length of this dscrwptor
1 bDescH ptorType 1 0x05 E N DPOI NT descrw ptor
2 bendpointAddress 1 0x81 Endpoint 1, IN directwon
3 bmAttribut$ 1 0x05 lsochronous, asynchronous, not shared
4 wM axPacketSize 2 OXOOCS 2byte*5()samp\e‘2ch:200 byte/frame
6 WI nterval 1 0x01 One packet every frame (Must be set to 1)
7 bRefresh 1 0x00
5 bSynanddr§s 1 0x00
3.6.2 CIass—spedfic isodwonous audiodata endpoint dscriptor
0 bLength 1 0x07 Size of thws desmptor
1 bDescH ptorType 1 0x25 CS E N DPOI NT
2 bDescH ptorSubt pe 1 0x01 GE N E RAL
3 bmAttribut$ 1 0x01 Sample rate centre!
4 bLockDeIayU nits 1 0x00 U nused
5 wL ockDeIay 2 OXOOOO
20
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.6 Endpoint descriptor
3.6.1 Standard Endpoint Descriptor
Offset Field Size Value Description
0 bLength 1 0x09 Length of this descriptor
1 bDescriptorType 1 0x05 ENDPOINT descriptor
2 bendpointAddress 1 0x81 Endpoint 1, IN direction
3 bmAttributes 1 0x05 Isochronous, asynchronous, not shared
4 wMaxPacketSize 2 0x00C8 2byte*50sample*2ch=200 byte/frame
6 wInterval 1 0x01 One packet every frame (Must be set to 1)
7 bRefresh 1 0x00
8 bSynchAddress 1 0x00
3.6.2 Class-specific isochronous audio data endpoint descriptor
Offset Field Size Value Description
0 bLength 1 0x07 Size of this descriptor
1 bDescriptorType 1 0x25 CS_ENDPOINT
2 bDescriptorSubtype 1 0x01 GENERAL
3 bmAttributes 1 0x01 Sample rate control
4 bLockDelayUnits 1 0x00 Unused
5 wLockDelay 2 0x0000
Offset Field Size Value Dsu'iption
0 bLehgth 1 0x04 Length of this dscriptor
1 bDScriptorType 1 0x03 STRING d$criptor
2 bStrmg 2 0x0409 "E nghshiUS)"
3.7.2 iManufactere' (0x01) Field in DwiceDscriptor
Offset Field Size Value Dmiptim
0 bLehgth 1 0x34 Length of this dscriptor
1 bdescriptorType 1 0x03 STRING d$criptor
OXOOZO
OXOOZO
OXOOZO
21
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.7 String descriptor 1
String descriptors use UNICODE. except for LANGID.
3.7.1 LANGID (0x00) Field
Offset Field Size Value Description
0 bLength 1 0x04 Length of this descriptor
1 bDescriptorType 1 0x03 STRING descriptor
2 bString 2 0x0409 “English(US)”
3.7.2 iManufacterer (0x01) Field in Device Descriptor
Offset Field Size Value Description
0 bLength 1 0x34 Length of this descriptor
1 bdescriptorType 1 0x03 STRING descriptor
2 bString 50 0x0041
0x004B
0x004D
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
“AKM ”
3.7.3 iProduct (0x02) Field in Device Dmiptor
0 bLength 1 0x34 Length of this dscrwptor
,_.
bDSchtorType 1 0x03 STRING d$criptor
OXOOZO
OXOOZO
OXOOZO
OXOOZO
22
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
3.7.3 iProduct (0x02) Field in Device Descriptor
Offset Field Size Value Description
0 bLength 1 0x34 Length of this descriptor
1 bDescriptorType 1 0x03 STRING descriptor
2 bString 50 0x0041
0x004B
0x0035
0x0033
0x0037
0x0031
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
0x0020
“AK5371 ”
TheAK5371 returns Confi uration vaiue.
Offset
0 meequestType 1 0x50
1 bReqUeSt 1 0X08 GETiCONFI GU RATI ON
2 wVaIue 2 OXOOOO
4 WI ndex 2 OXOOOO
6 wLength 2 0x0001 AKM USE M iC. has one oonfiguration.
Offset Field Size Value Dmiption
0 meequestType 1 0x50
1 bReqUeSt 1 0X06 GET DESCRIPTOR
CON Fl GU RATI ON OXOZOO
STRING: 0X03??(?? i5 00, 01, 02]
6 wLength 2 OXZZZZ Descriptor Length (ZZZZ is assigned b host)
TheAK5371 returns the current bAIternateSettin value.
0 meequestType 1 0x51
1 bRequfit 1 OXOA GET INTERFACE
2 wVaIue 2 OXOOOO ZE R0
OXOOOO Audio Controi Interface
0x0001 Audio Streaming | nterface
| nterface.
23
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
4 Standard requests
4.1 Clear Feature
The AK5371 accepts “Clear Feature” request without stall. Though this request does not influence to the
operation of the device, the AK5371 does not support this request.
4.2 Get Configuration
The AK5371 returns Configuration value.
Offset Field Size Value Description
0 bmRequestType 1 0x80
1 bRequest 1 0x08 GET_CONFIGURATION
2 wValue 2 0x0000
4 wIndex 2 0x0000
6 wLength 2 0x0001 AKM USB Mic. has one configuration.
4.3 Get Descriptor
Offset Field Size Value Description
0 bmRequestType 1 0x80
1 bRequest 1 0x06 GET_DESCRIPTOR
2 wValue 2 0xZZZZ ZZZZ is assigned by host:
High Byte is Descriptor Type, Low Byte is Index.
DEVICE : 0x0100 : (Index is 0 only)
CONFIGURATION : 0x0200
STRING: 0x03??(?? is 00, 01, 02)
4 wIndex 2 0x0000 if wValue is DEVICE or CONFIGURATION, wIndex is
zero. If wValue is 0x0300(LANGID), wIndex is zero.
If wValue is 0x0301 or 0x0302, wIndex is
0x0409“English(US)”.
6 wLength 2 0xZZZZ Descriptor Length (ZZZZ is assigned by host)
4.4 Get Interface
The AK5371 returns the current bAlternateSetting value.
Offset Field Size Value Description
0 bmRequestType 1 0x81
1 bRequest 1 0x0A GET_INTERFACE
2 wValue 2 0x0000 ZERO
4 wIndex 2 0x0000
0x0001 Audio Control Interface
Audio Streaming Interface
6 wLength 2 0x0001 AKM USB Mic. Has zero bandwidth Audio
Streaming Interface and normal Audio Streaming
Interface.
DEVICE
INTERFACE
ENDPOINT
GET STATUS
ZERO
returns ACK.
Offset Field Size Value Dsaiption
0 meequestType 1 0x00 Zero
1 bReqUeSt 1 0X05 SETiADDRESS
2 wVaIue 2 OXZZZZ Device Address ZZZZ is assigned by host
4 WI ndex 2 OXOOOO Zero
6 wLength 2 OXOOOO Zero
AKM USB MIC
returns ACK.
Offset Field Size Value Dscription
0 meequestType 1 0x00 Zero
1 bReqUeSt 1 0X09 SET7CONF|GURATION
others Invalid
4 WI ndex 2 OXOOOO Zero
6 wLength 2 OXOOOO Zero
24
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
4.5 Get Status
Offset Field Size Value Description
0 bmRequestType 1 0x80
0x81
0x82
DEVICE
INTERFACE
ENDPOINT
1 bRequest 1 0x00 GET_STATUS
2 wValue 2 0x0000 ZERO
4 wIndex 2
6 wLength 2 0x0002
The AKM USB MIC returns the following status.
a)Device : 0x00 ( AKM USB MIC is bus-powered device)
b)Interface: 0x00 (All Zero)
c)Endpoint : 0x00
4.6 Set Address
AKM USB MIC stores the wValue in the internal memory as Device Address. In addition to this, the device
returns ACK.
Offset Field Size Value Description
0 bmRequestType 1 0x00 Zero
1 bRequest 1 0x05 SET_ADDRESS
2 wValue 2 0xZZZZ Device Address : ZZZZ is assigned by host
4 wIndex 2 0x0000 Zero
6 wLength 2 0x0000 Zero
4.7 Set Configuration
AKM USB MIC is placed to configured state only wValue of this request is 0x0001. In addition to this, the device
returns ACK.
Offset Field Size Value Description
0 bmRequestType 1 0x00 Zero
1 bRequest 1 0x09 SET_CONFIGURATION
2 wValue 2 0x0000
0x0001
others
Unconfigured State
AKM USB MIC is set to configured state
Invalid
4 wIndex 2 0x0000 Zero
6 wLength 2 0x0000 Zero
Audioformat can bec
if wl ndex i5 OXOOOO
Offset Field Size Value Description
D7 0 =Host todevice
D6..5 0 tandard request
D4..0 1 =Recipient is interface
1 bReqU$t 1 OXOB SET INTERFACE
OXOOOI 16bit Mono
OXOOOZ 16bit Stereo
OXOOOO Audio Controi Interface
OXOOOI Audio Streaming | nterface
6 wLength 2 OXOOOO Zero
25
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
4.8 Set Feature
The AK5371 accepts “Set Feature” request without stall. However note that the AK5371 does not support this
request.
4.9 Set Interface
Audio format can be changed by the combination of Interface Number and Alternate Setting. Only 0x0000 is valid
if wIndex is 0x0000
Offset Field Size Value Description
0 bmRequestType 1 0x01 ONE
D7 0 = Host to device
D6..5 0 = Standard request
D4..0 1 = Recipient is interface
1 bRequest 1 0x0B SET_INTERFACE
2 wValue 2
0x0000
0x0001
0x0002
Alternate Setting
Control Interface or Zero Bandwidth
16bit Mono
16bit Stereo
4 wIndex 2 0x0000
0x0001 Audio Control Interface
Audio Streaming Interface
6 wLength 2 0x0000 Zero
Offset Field Size Value Description
0 meequestType 1 0x21
1 bRequeSt 1 0X01 SET CUR
2 wVaIue 2 OXOIOO MUTE CONTROL | CHANNEL 0
DescriptoriOxOS)
Lower Byte AudioControl InterfaceloxOO)
6 wLength 2 OXOOOI The Length of M ute Control Parameter Block
The parameter block of mu
te control is the following.
Offset
Field
Size
Value
Dmiption
0X00
FALSE
a) Vol ume Control
Left (channel 1) Volumeand right (
channel 2) volume are controlled independently.
0 meequestType 1 0x21
1 bRequest 1 0X01 SET CUR
0X0202 VOLUME CONTROL | CHANNEL 2
DescriptoriOxOS)
Lower Byte AudioControl InterfaceloxOO)
6 wLength 2 0x0002 Volume Control
The parameter block of mu
te control is thefoliowing
Offset
Field
Size
Value
Dmiption
(refer to Table 1 conversion ta
2222 is assigned b the host
26
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
5 Device specific Requests
AKM USB Microphone supports ONLY SET_CUR as bRequest field in Set Request Values.
5.1 Audio Control Request
AKM USB microphone support ONLY Feature Unit Control Request, not support other requests. Addition to this,
it only supports SET_CUR value as bRequest field in Set Feature Unit Control Request Values. All Audio Control
Requests are applied to channel 0,1,2, which means master , left and right channel.
5.1.1 Set Feature Unit Control Request
AKM USB Microphone supports only one form of parameter block. Mute control is applied to master channel
(channel 0)
a) Mute Control
Offset Field Size Value Description
0 bmRequestType 1 0x21
1 bRequest 1 0x01 SET_CUR
2 wValue 2 0x0100 MUTE_CONTROL | CHANNEL_0
4 wIndex 2 0x0300 Upper Byte : bUnit ID field in Feature Unit
Descriptor.(0x03)
Lower Byte : Audio Control Interface(0x00)
6 wLength 2 0x0001 The Length of Mute Control Parameter Block
The parameter block of mute control is the following.
Offset Field Size Value Description
0 bMute 1 0x01
0x00 TRUE
FALSE
a) Volume Control
Left (channel 1) volume and right (channel 2) volume are controlled independently.
Offset Field Size Value Description
0 bmRequestType 1 0x21
1 bRequest 1 0x01 SET_CUR
2 wValue 2 0x0201
0x0202 VOLUME_CONTROL | CHANNEL_1
VOLUME_CONTROL | CHANNEL_2
4 wIndex 2 0x0300 Upper Byte : bUnit ID field in Feature Unit
Descriptor.(0x03)
Lower Byte : Audio Control Interface(0x00)
6 wLength 2 0x0002 Volume Control
The parameter block of mute control is the following.
Offset Field Size Value Description
0 wVolume 2 0xZZZZ The value is mapped to the volume register value.
(refer to Table 1 conversion table )
ZZZZ is assigned by the host
If the wVolume exceeds the range, the AK5371 forces the value into the range. Please see the conversion table in
the Get Feature Unit Control Request.
a) M ute Control
Offset Field Size Value Dacription
0 meequestType 1 OxAl
1 bReqUeSt 1 0X51 GETiCU R
2 wVaIue 2 OXOIOO MUTE CONTROL | CHANNEL 0
Upper Byte : bU
Descriptor.(0x03)
Lower Byte AudioControl |nterface(0x00)
6 wLength 2 OXOOOI The Length of M ute Control Parameter Block
The device outputs the current setting of mute status.
0X01 TRU E
0X00 FALSE
b) Volume Control
0 meequestType 1 OxAl
0X51 GETiCU R
0X52 GETiMI N
0X53 GETiMAX
0XB4 GET RES
0X0202 VOLUME CONTROL | CHANNEL 2
Descriptor.(0x03)
Lower Byte AudioControl |nterface(0x00)
6 wLength 2 0x0002 Volume Control
The parameter block of Vol
umeControl is thefoliowing.
Offset Field
Size
Value
Dsaiption
OXOIOO
bRequeSt=GET RES 1.0dB
27
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
5.1.2 Get Feature Unit Control Request
AKM USB Microphone supports only one form of parameter block.
a) Mute Control
Offset Field Size Value Description
0 bmRequestType 1 0xA1
1 bRequest 1 0x81 GET_CUR
2 wValue 2 0x0100 MUTE_CONTROL | CHANNEL_0
4 wIndex 2 0x0300 Upper Byte : bUnit ID field in Feature Unit
Descriptor.(0x03)
Lower Byte : Audio Control Interface(0x00)
6 wLength 2 0x0001 The Length of Mute Control Parameter Block
The device outputs the current setting of mute status.
Offset Field Size Value Description
0 bMute 1 0x01
0x00 TRUE
FALSE
b) Volume Control
Offset Field Size Value Description
0 bmRequestType 1 0xA1
1 bRequest 1 0x81
0x82
0x83
0x84
GET_CUR
GET_MIN
GET_MAX
GET_RES
2 wValue 2 0x0201
0x0202 VOLUME_CONTROL | CHANNEL_1
VOLUME_CONTROL | CHANNEL_2
4 wIndex 2 0x0300 Upper Byte : bUnit ID field in Feature Unit
Descriptor.(0x03)
Lower Byte : Audio Control Interface(0x00)
6 wLength 2 0x0002 Volume Control
The parameter block of Volume Control is the following.
Offset Field Size Value Description
0 wVolume 2 0xZZYY
0xE100
0x1800
0x0100
bRequest = GET_CUR : returns current volume.
YY must be 00h
bRequest = GET_MIN : -31dB
bRequest = GET_MAX : +24dB
bRequest = GET_RES : 1.0dB
Table 1 is the conversion map of USB class and internal volume register.
When host requests the volume value which is larger than the MAX value in the device, the device is set the MAX
value to the volume. When host requests the volume value which is smaller than the MIN value in the device, the
device is set the MIN value to the volume. RES value is 1.0dB.
Held
onlume
| nterna
Va‘ue
OX17F F OX1700 23.0000
0X1700 OX1700 23. 0000
0X1201 OX1200 15. 0000
OX01F F OX0100 1.0000
0X0100 OX0100 1.0000
OXFFFF OXFFOO -1.0000
OXFFOO OXFFOO -1.0000
0XFE01 0XFE00 -2.0000
OXE 1F F OXE 100 -31.0000
OXE 100 OXE 100 -31.0000
0X8000 OXE 100 -31.0000
28
MS0103-E-00
MS0466-E-00
A
SAHI KASEI [AK5371]
2006/02
Field
wVolume Internal
Value value Step
0x7FFF 0x1800 24.0000
-------- ------ ---------
0x1800 0x1800 24.0000
0x17FF 0x1700 23.0000
--------- ------ --------
0x1701 0x1700 23.0000
0x1700 0x1700 23.0000
0x16FF 0x1600 22.0000
--------- ------ --------
0x1201 0x1200 18.0000
0x1200 0x1200 18.0000
--------- --------- --------
--------- --------- --------
0x02FF 0x0200 2.0000
--------- --------- --------
0x0201 0x0200 2.0000
0x0200 0x0200 2.0000
0x01FF 0x0100 1.0000
--------- --------- ---------
0x0101 0x0100 1.0000
0x0100 0x0100 1.0000
0x00FF 0x0000 0.0000
--------- --------- ---------
0x0001 0x0000 0.0000
0x0000 0x0000 0.0000 1.0dB
0xFFFF 0xFF00 -1.0000
-------- -------- --------
0xFF01 0xFF00 -1.0000
0xFF00 0xFF00 -1.0000
0xFEFF 0xFE00 -2.0000
-------- -------- --------
0xFE01 0xFE00 -2.0000
0xFE00 0xFE00 -2.0000
--------- --------- ---------
--------- --------- ---------
0xE200 0xE200 -30.0000
0xE1FF 0xE100 -31.0000
--------- --------- ---------
0xE101 0xE100 -31.0000
0xE100 0xE100 -31.0000
0xE1FF 0xE100 -31.0000
--------- ---------
0x8000 0xE100 -31.0000
Table 1 Conversion Table of Volume Control
Offset Field Size Value Description
0 meequestType 1 0x22
1 bRequeSt 1 0X01 SET CUR
Upper byte: SAM PL
Lower byte: zero
U pper Byte: zero
Lcwer Byte Endpomt Address 10x81!
The L
Block
The parameter block of mute control is thefolltwving.
OXOOBBBO 4BkH Z
Offset
Field
Size
Value
Dscription
me equ estType
OXAZ
bRequest
0X81
GET7CUR
Upper byte: SAM PL
Lower byte: zero
U pper Byte: zero
Lcwer Byte Endpomt Address 10x81!
The L
Block
Offset
Field
Size
Value
Darriptiun
OXOOBBBO 4BkH Z
ASAHI KASEI [AK5371]
29
MS0103-E-00
MS0466-E-00 2006/02
5.2 Endpoint Control Request
The AK5371 supports five sampling frequencies. The sampling rate is changed when “Set Endpoint
Control Request ” is issued. SET_CUR, GET_CUR of bRequest is only supported. GET_MIN, GET_
MAX, and GET_RES of bRequest are not supported.
5.2.1 Set Endpoint Control Request
Offset Field Size Value Description
0 bmRequestType 1 0x22
1 bRequest 1 0x01 SET_CUR
2 wValue 2 0x0100 Upper byte: SAMPLING_FREQ_CONTROL (0x01)
Lower byte : zero
4 wIndex 2 0x0081 Upper Byte : zero
Lower Byte : Endpoint Address (0x81)
6 wLength 2 0x0003 The Length of Sampling Frequency Parameter
Block
The parameter block of mute control is the following.
Offset Field Size Value Description
0 iSampleFreq 3 0xYYYYYY The following five values are valid. Others are
invalid.
0x001F40 : 8kHz
0x002B11 : 11.025kHz
0x005622 : 22.05kHz
0x00AC44 : 44.1kHz(default)
0x00BB80 : 48kHz
If the iSampleFreq is different from the above values, the AK5371 forces sampling frequency to the
appropriate value.
5.2.2 Get Endpoint Control Request
Offset Field Size Value Description
0 bmRequestType 1 0xA2
1 bRequest 1 0x81 GET_CUR
2 wValue 2 0x0100 Upper byte: SAMPLING_FREQ_CONTROL (0x01)
Lower byte : zero
4 wIndex 2 0x0081 Upper Byte : zero
Lower Byte : Endpoint Address (0x81)
6 wLength 2 0x0003 The Length of Sampling Frequency Parameter
Block
The parameter block of mute control is the following.
Offset Field Size Value Description
0 iSampleFreq 3 0xYYYYYY The following five values are valid. Others are
invalid.
0x001F40 : 8kHz
0x002B11 : 11.025kHz
0x005622 : 22.05kHz
0x00AC44 : 44.1kHz
0x00BB80 : 48kHz
P adASAHI KASEI [AK5371]
30
MS0103-E-00
MS0466-E-00 2006/02
Package(AK5371VQ)
1
12
48 13
7.0
9.0 ± 0.2
7.0
9.0 ± 0.2
0.19 ± 0.05
48
p
in LQFP
(
Unit:mm
)
0.10
37 24
2536
0.17 ± 0.05
1.4TYP
0.10 ± 0.07
1.70Max
0° ∼ 10°
0.10 M
0.5
±
0.2
0.5
22:23:23:
m
A
O
ASAHI KASEI [AK5371]
31
MS0103-E-00
MS0466-E-00 2006/02
Marking(AK5371VQ)
AK5371VQ
XXXXXXX
1
1) Pin #1 indication
2) Date Code: XXXXXXX (7 digits)
3) Marking Code: AK5371VQ
4) Asahi Kasei Logo
% 958.1
0% _
$xmmAEEECEE::::_Vy
w
w
0.451010' <— motyp="" i="" i="" |="" juuuum="" _="" m="" w="" _="" y="" |||||||="" _="" i1="" _="" _="" _="" _="" fl="" m="" madhbd="" _="" x52129="" 2:29.56="" _="" etna:="" _="" _="" anuznos="" l="" i="" i="" i="" i="" i="" |="" i="" i="" i="" i="" i="" i="=Im" 91010.10="" m="" gdhad="" 3.0“="" 906="" 2.383="">—>ASAHI KASEI [AK5371]
32
MS0103-E-00
MS0466-E-00 2006/02
Package (AK5371VN)
48pin QFN (Unit:mm)
XXXXXXX: Date code identifier I7 dig
M 50466»E >00
33
ASAHI KASEI [AK5371]
33
MS0103-E-00
MS0466-E-00 2006/02
Marking(AK5371VN)
TBD
XXXXXXX: Date code identifier (7 digits)
48
1
AKM
AK5371VN
XXXXXXX
IMPORTANT NOTICE
ASAHI KASEI [AK5371]
34
MS0103-E-00
MS0466-E-00 2006/02
IMPORTANT NOTICE
• These products and their specifications are subject to change without notice. Before
considering any use or application, consult the Asahi Kasei Microsystems Co., Ltd. (AKM) sales
office or authorized distributor concerning their current status.
• AKM assumes no liability for infringement of any patent, intellectual property, or other right in the
application or use of any information contained herein.
• Any export of these products, or devices or systems containing them, may require an export
license or other official approval under the law and regulations of the country of export pertaining
to customs and tariffs, currency exchange, or strategic materials.
• AKM products are neither intended nor authorized for use as critical components in any safety,
life support, or other hazard related device or system, and AKM assumes no responsibility
relating to any such use, except with the express written consent of the Representative Director
of AKM. As used here:
(a) A hazard related device or system is one designed or intended for life support or
maintenance of safety or for applications in medicine, aerospace, nuclear energy, or other
fields, in which its failure to function or perform may reasonably be expected to result in loss
of life or in significant injury or damage to person or property.
(b)A critical component is one whose failure to function or perform may reasonably be expected
to result, whether directly or indirectly, in the loss of the safety or effectiveness of the device
or system containing it, and which must therefore meet very high standards of performance
and reliability.
• It is the responsibility of the buyer or distributor of an AKM product who distributes, disposes of,
or otherwise places the product with a third party to notify that party in advance of the above
content and conditions, and the buyer or distributor agrees to assume any and all responsibility
and liability for and hold AKM harmless from any and all claims arising from the use of said
product in the absence of such notification.
Products related to this Datasheet
IC ADC/AUDIO 16BIT 8K-48K 48LQFP