PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/3241066
07/21/2016Page1/2
Cable protection end sleeve-WP-SC BRASS 14-3241066
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
End sleeves as cable protection, made of brass
Image shows WP-TS BRASS 14
version
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 50 STK
Weight per Piece (excluding packing) 2.8 g
Custom tariff number 74122000
Country of origin Germany
Technical data
Dimensions
Diameter 14.00 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 250 °C
General
Color Brass
Components Halogen-free
Material Brass
Classifications
eCl@ss
eCl@ss 4.0 27141209
eCl@ss 4.1 27141209
eCl@ss 5.0 21132007
eCl@ss 5.1 21132007
PH NIX CI'
https://www.phoenixcontact.com/us/products/3241066
07/21/2016Page2/2
Cable protection end sleeve-WP-SC BRASS 14-3241066
Classifications
eCl@ss
eCl@ss 6.0 21132007
eCl@ss 7.0 27439210
eCl@ss 8.0 27439210
ETIM
ETIM 3.0 EC000519
ETIM 4.0 EC000519
ETIM 5.0 EC000519
UNSPSC
UNSPSC 6.01 30211812
UNSPSC 7.0901 39121410
UNSPSC 11 39121411
UNSPSC 12.01 39121411
UNSPSC 13.2 39121411
Accessories
Accessories
Corrugated pipe
Protective hose-WP-STEEL ZC 14-3240865
Protective hose in galvanized steel
Protective hose-WP-STEEL S 14-3240687
Protective hose in stainless steel
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com