https://www.phoenixcontact.com/pi/products/3208199
08/24/2019Page1/5
Feed-through terminal block-PT 1,5/S-QUATTRO BK-3208199
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in
connection, number of connections: 4, cross section: 0.14 mm²-1.5 mm², AWG:26-16, width: 3.5 mm,
height: 30.5 mm, color: black, mounting type: NS 35/7,5, NS 35/15
Your advantages
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free
wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356680523
Technical data
General
Number of levels 1
Number of connections 4
Potentials 1
Nominal cross section 1.5 mm²
Color black
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 6 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum power dissipation for nominal condition 0.56 W
Designation Level 1 above 1 below 1

https://www.phoenixcontact.com/pi/products/3208199
08/24/2019Page2/5
Feed-through terminal block-PT 1,5/S-QUATTRO BK-3208199
Technical data
General
Maximum load current 17.5 A
Nominal current IN17.5 A
Nominal voltage UN500 V
Open side panel Yes
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 3.5 mm
End cover width 2.2 mm
Length 63.2 mm
Height 30.5 mm
Height NS 35/7,5 32 mm
Height NS 35/15 39.5 mm
Connection data
Connection 1 level
Connection method Push-in connection
Stripping length 8 mm
Connection in acc. with standard IEC60947-7-1
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 16
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 1.5 mm²
Min. AWG conductor cross section, flexible 26

https://www.phoenixcontact.com/pi/products/3208199
08/24/2019Page3/5
Feed-through terminal block-PT 1,5/S-QUATTRO BK-3208199
Technical data
Connection data
Max. AWG conductor cross section, flexible 16
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 1 mm² Using the AI-S 1-8 TQ ferrule, Order No. 1200293, is
recommended
Internal cylindrical gage A1 / B1
Standards and Regulations
Connection in acc. with standard CSA
IEC60947-7-1
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Approvals
Approvals
Approvals
CSA / BV / LR / NK / ABS / UL Recognized / cUL Recognized / IECEE CB Scheme / VDE Zeichengenehmigung / EAC / EAC / DNV GL / cULus
Recognized
Ex Approvals
EAC Ex / IECEx / ATEX / EAC Ex
Approval details
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 15 A 15 A 5 A
mm²/AWG/kcmil 26-14 26-14 26-14

https://www.phoenixcontact.com/pi/products/3208199
08/24/2019Page4/5
Feed-through terminal block-PT 1,5/S-QUATTRO BK-3208199
Approvals
BV http://www.veristar.com/portal/veristarinfo/generalinfo/
approved/approvedProducts/equipmentAndMaterials 39980/A0 BV
LR http://www.lr.org/en 12/20038 (E3)
NK http://www.classnk.or.jp/hp/en/ 14ME0912
ABS http://www.eagle.org/eagleExternalPortalWEB/ 16-HG1591536-PDA
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 15 A 15 A 5 A
mm²/AWG/kcmil 26-14 26-14 26-14
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 15 A 15 A 5 A
mm²/AWG/kcmil 26-14 26-14 26-14
IECEE CB Scheme http://www.iecee.org/ DE1-53792_M1
Nominal voltage UN 500 V
mm²/AWG/kcmil 0.14-1.5
VDE Zeichengenehmigung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40039739
Nominal voltage UN 500 V

https://www.phoenixcontact.com/pi/products/3208199
08/24/2019Page5/5
Feed-through terminal block-PT 1,5/S-QUATTRO BK-3208199
Approvals
Nominal current IN 17.5 A
mm²/AWG/kcmil 0.14-1.5
EAC EAC-Zulassung
EAC RU C-
DE.AI30.B.01102
DNV GL https://approvalfinder.dnvgl.com/ TAE00003JE
cULus Recognized
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
CONN TERM BLK FEED THRU 14-26AWG