3060527 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT 4 046356 623377
https://www.phoenixcontact.com/pi/products/3060527
09/17/2019Page1/5
Fuse modular terminal block-UT 4-HESI (5X20) BU-3060527
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Fuse modular terminal block, fuse type: Glass / ceramics / ..., connection method: Screw connection, cross
section:0.14 mm²- 6 mm², AWG: 26 - 10, nominal current: 6.3 A, nom. voltage: 500 V, width: 6.2 mm, fuse
type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, color: blue
The figure shows the version in
black
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356623377
Technical data
General
Number of levels 1
Number of connections 2
Nominal cross section 4 mm²
Color blue
Insulating material PA
Flammability rating according to UL 94 V0
Maximum power dissipation for nominal condition 1.6 W
Fuse G / 5 x 20
Fuse type Glass / ceramics / ...
Rated surge voltage 6 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum power dissipation max. 1.6 W (with single arrangement of the fuse terminal block in the
event of overload)
max. 1.6 W (With interconnected arrangement of several fuse terminal
blocks in the event of overload)
PHGNIX CONTACT 09/17/2019 Page 2 / 5
https://www.phoenixcontact.com/pi/products/3060527
09/17/2019Page2/5
Fuse modular terminal block-UT 4-HESI (5X20) BU-3060527
Technical data
General
max. 4 W (with single arrangement of the fuse terminal block in the
event of a short-circuit)
max. 2.5 W (With interconnected arrangement of several fuse terminal
blocks in the event of a short-circuit)
Connection in acc. with standard IEC60947-7-3
Maximum load current 6.3 A (the current is determined by the fuse used)
Nominal current IN6.3 A
Nominal voltage UN500 V (The voltage is determined by the fuse or selected LED display)
Open side panel No
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 125 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 27,5 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 6.2 mm
Length 57.8 mm
Height NS 35/7,5 73 mm
Height NS 35/15 80.5 mm
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 6 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 10
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3060527
09/17/2019Page3/5
Fuse modular terminal block-UT 4-HESI (5X20) BU-3060527
Technical data
Connection data
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.14 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.14 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max. 2.5 mm²
Connection method Screw connection
Stripping length 9 mm
Internal cylindrical gage A4
Screw thread M3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Standards and Regulations
Connection in acc. with standard IEC60947-7-3
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3060527
09/17/2019Page4/5
Fuse modular terminal block-UT 4-HESI (5X20) BU-3060527
Circuit diagram
Approvals
Approvals
Approvals
DNV GL / PRS / KEMA-KEUR / IECEE CB Scheme / EAC / RS / LR
Ex Approvals
Approval details
DNV GL https://approvalfinder.dnvgl.com/ TAE00001S9
PRS http://www.prs.pl/ TE/2156/880590/17
KEMA-KEUR http://www.dekra-certification.com 71-104946
 
Nominal voltage UN 250 V
Nominal current IN 6.3 A
mm²/AWG/kcmil 0.14-4
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3060527
09/17/2019Page5/5
Fuse modular terminal block-UT 4-HESI (5X20) BU-3060527
Approvals
IECEE CB Scheme http://www.iecee.org/ NL-23158
 
Nominal voltage UN 250 V
Nominal current IN 6.3 A
mm²/AWG/kcmil 0.14-4
EAC RU C-
DE.A*30.B.01742
RS http://www.rs-head.spb.ru/en/index.php 17.00013.272
LR http://www.lr.org/en 05/20042
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK DISCONN 10-26AWG