LBWA1KL1FX Spec Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
LBWAIKLIFX | Type lFX \ Wi-Fi | RF Modules \ Wireless Products \ Murata Manufacturing les diiype 1 Pagelofl 16
Add to Compare List
Order Number LBWA1KL1FX
2.4GHz Wi-Fi Module Module
Network Topology: AP & STA dual mode
Chipset: Broadcom BCM43364
Processor: No
Modulation: DSSS / CCK / OFDM
Type 1FX
Description Specs Documents Software Block Diagram Eval Tool Purchase Contact Us
Product Type Module
Grade Consumer
Frequency 2.4GHz
Frequency MHz (min) 2400
Frequency MHz (max) 2483.5
Chipset Broadcom BCM43364
Processor No
Modulation DSSS / CCK / OFDM
Embedded Stack No
Antenna External
System Clock Internal Xta'l
Operating Temperature Range -30 to +70C
Operating Temperature °C (min) -30
Operating Temperature °C (max) 70
Mounting Type SMT
Package LGA
Dimension 6.95 x 5.15 x 1.1 mm
Supply Voltage (Vdc) 3.6
Supply Voltage min 3.35 for VBAT
Supply Voltage max 4.2 for VBAT
Transmit Power +17dBm / 11Mbps
Transmit Mode Current 370mA / 11Mbps
Receive Mode Current 60mA
Data Rate WLAN 11, 54, 65 Mbps
Bluetooth No
WLAN 802.11b/g/n
Technology Wi-Fi Module
Network AP & STA dual mode
Host Interface SDIO
Host Interface Other No
Interface Voltage (Vdc for VIO) 1.8 or 3.3
FCC/IC Certified No
ETSI Certified No
RoHs Compliant Yes
ECCN 5A992
ISO9001 No
TS16969 No
Certification No
Page 1 of 1LBWA1KL1FX | Type 1FX | W
i
-Fi | RF Modules | Wireless Products | Murata Manufacturing
5/23/201
6
http://wireless.murata.com/eng/products/rf-module
s
-1/embedde
d
-w
i
-f
i
-1/typ
e
-1fx.htm
l

Products related to this Datasheet

RX TXRX MOD WIFI SURFACE MOUNT
RX TXRX MOD WIFI SURFACE MOUNT
RX TXRX MOD WIFI SURFACE MOUNT