SF8015-6002 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
T ¢ <>
F DCN 47710 07/18 STW
CHECKED:
APPROVED:
DRAWN:
DWC 06/06/01
DWC 06/06/01
BRT 09/13/02
ROHS COMPLIANT
.312 7.92 HEX
.234
ACROSS FLATS
9.53±0.64.375±.025
.330 8.38
.250 6.35
ANY REPRODUCTION IN PART OR AS A WHOLE
INTERPRET DIMENSIONS AND TOLERANCES
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
SEE NOTES
SV Microwave, Inc.
SCALE: 6:1
SIZE DWG. NO.
B
MATERIAL:
FINISH:
PER ASME Y14.5M - 1994
e
SHEET 1 OF 1
4) CHAM. 1ST & LAST THREADS.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
SF8015-6002
THE INFORMATION CONTAINED IN THIS DRAWING
3) BREAK CORNERS & EDGES .005 R. MAX.
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
95077
2400 Centrepark West Drive, Suite 100
N/A
THIRD ANGLE PROJECTION
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
SV MICROWAVE, INC IS PROHIBITED.
2) ALL DIMENSIONS ARE AFTER PLATING.
PROPRIETARY
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
WITHOUT THE WRITTEN PERMISSION OF
CAGE CODE
SURFACE AREA:
TITLE:
REV
MIL-STD-10.
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
SEE NOTES
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX .005
SVK PLUG TERMINATION
DC-40.0 GHz
PRODUCT DATA DRAWING
MATERIAL:
BODY,
PRESS CAP &
COUPLING NUT: STAINLESS STEEL PER AMS-5640, ALLOY UNS S30300, TYPE 1
OR ASTM A582, TYPE 303, CONSITION A.
LOCK RING &
CONTACT: BERYLLIUM COPPER PER ASTM B196, ALLOY No. UNS C17300, TD04.
SLEEVE: BRASS PER ASTM B16, ALLOY UNS No. C36000.
INSULATOR: PEI (ULTEM 1000) PER ASTM D5205.
GASKET: FKM FLUOROCARBON (VITON) PER AMS 3216.
BELLOWS SPRING: ELECTRO-DEPOSITED NICKEL: GOLD PLATED
RESISTOR ELEMENT: ALUMINUM NITRIDE SUBSTRATE WITH TANTALUM NITRIDE RESISTOR
& GOLD PLATED TERMINATIONS.
FINISH:
BODY, PRESS CAP &
COUPLING NUT: PASSIVATED PER AMS-2700.
CONTACT: GOLD PER MIL-DTL-45204, TYPE I, GRADE C, CLASS 1 (.00005" MIN)
OVER NICKEL PER SAE AMS 2404, CLASS 1, .00005" MIN.
CHIP SLEEVE: GOLD PER ASTM B488, TYPE II, CODE C, CLASS 1.27 (.00005" MIN.)
OVER NICKEL PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 40.0 GHz
VSWR: 1.25:1 MAX., DC TO 40.0 GHz
OPERATING TEMP.: -55 C TO +135 C
AVG. POWER: 2 WATT (POWWER INPUT DERATED LINEARLY
FROM 25°C TO .2 WATTS AT 125°C)

Products related to this Datasheet

CONN TERMINATR PLUG 2.92MM 50OHM