P
we mm‘um
#2
Table 1. Quick reference data
full sine wave E
Fig. 2 Fig. 3
ve: Tj(mil) = 25
Fig. 4 Fig. 5
E .
BT139-800E
4Q Triac
26 September 2018 Product data sheet
1. General description
Planar passivated sensitive gate four quadrant triac in a SOT78 (T0-220AB) plastic package
intended for use in general purpose bidirectional switching and phase control applications.
This sensitive gate "series E" triac is intended to be interfaced directly to microcontrollers, logic
integrated circuits and other low power gate trigger circuits.
2. Features and benefits
•Direct triggering from low power drivers and logic ICs
•High blocking voltage capability
•Planar passivated for voltage ruggedness and reliability
•Sensitive gate
•Triggering in all four quadrants
3. Applications
•General purpose phase control
•General purpose switching
4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VDRM repetitive peak off-
state voltage
- - 800 V
IT(RMS) RMS on-state current full sine wave; Tmb ≤ 99 °C; Fig. 1;
Fig. 2; Fig. 3
- - 16 A
full sine wave; Tj(init) = 25 °C;
tp = 20 ms; Fig. 4; Fig. 5
- - 155 AITSM non-repetitive peak on-
state current
full sine wave; Tj(init) = 25 °C;
tp = 16.7 ms
- - 170 A
Tjjunction temperature - - 125 °C
Static characteristics
VD = 12 V; IT = 0.1 A; T2+ G+;
Tj = 25 °C; Fig. 7
- 2.5 10 mA
VD = 12 V; IT = 0.1 A; T2+ G-;
Tj = 25 °C; Fig. 7
- 4 10 mA
IGT gate trigger current
VD = 12 V; IT = 0.1 A; T2- G-;
Tj = 25 °C; Fig. 7
- 5 10 mA
BT139-800E
Fig. 7
Fig. 9
Fig. 10
Table 2. Plnnlng lnformatlon
mh H
Table 3. Orderlng lnformatlon
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 2 / 13
Symbol Parameter Conditions Min Typ Max Unit
VD = 12 V; IT = 0.1 A; T2- G+;
Tj = 25 °C; Fig. 7
- 11 25 mA
IHholding current VD = 12 V; Tj = 25 °C; Fig. 9 - 4 45 mA
VTon-state voltage IT = 20 A; Tj = 25 °C; Fig. 10 - 1.2 1.6 V
Dynamic characteristics
dVD/dt rate of rise of off-state
voltage
VDM = 536 V; Tj = 125 °C; (VDM = 67%
of VDRM); exponential waveform; gate
open circuit
- 50 - V/µs
5. Pinning information
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 T1 main terminal 1
2 T2 main terminal 2
3 G gate
mb T2 mounting base; main
terminal 2
1 2
mb
3
TO-220AB (SOT78)
sym051
T1
G
T2
6. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
BT139-800E TO-220AB plastic single-ended package; heatsink mounted; 1 mounting
hole; 3-lead TO-220AB
SOT78
BT139-800E
Table 4. Lim g values
In accordance with the Absolute Maximum Rating System (IEC 60134).
full sin Fig. i Fig. 2
Fig. 3
full sine wave
Fig.4 Fig 5
amaanago flmaaflagi
mh
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 3 / 13
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDRM repetitive peak off-state
voltage
- 800 V
IT(RMS) RMS on-state current full sine wave; Tmb ≤ 99 °C; Fig. 1; Fig. 2;
Fig. 3
- 16 A
full sine wave; Tj(init) = 25 °C; tp = 20 ms;
Fig. 4; Fig. 5
- 155 AITSM non-repetitive peak on-
state current
full sine wave; Tj(init) = 25 °C; tp = 16.7 ms - 170 A
I2t I2t for fusing tp = 10 ms; SIN - 120 A²s
- 50 A/µsIG = 20 mA
- 50 A/µs
IG = 20 mA - 50 A/µs
dIT/dt rate of rise of on-state
current
IG = 50 mA - 10 A/µs
IGM peak gate current - 2 A
PGM peak gate power - 5 W
PG(AV) average gate power over any 20 ms period - 0.5 W
Tstg storage temperature -40 150 °C
Tjjunction temperature - 125 °C
surge duration (s)
10-2 10110-1
001aab090
20
30
10
40
50
IT(RMS)
(A)
0
f = 50 Hz; Tmb = 99 °C
Fig. 1. RMS on-state current as a function of surge
duration; maximum values
Tmb (°C)
- 50 1501000 50
001aab091
10
5
15
20
IT(RMS)
(A)
0
(1)
(1) Tmb = 99 °C
Fig. 2. RMS on-state current as a function of mounting
base temperature; maximum values
IG = 20 mA
BT139-800E
901mm
DDYastD?
%
numberolcydes
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 4 / 13
IT(RMS) (A)
0 2015105
001aab093
5
15
25
Ptot
(W)
0
113
101
95
Tmb(max)
(°C)
125
30
10
20
107
119
α = 180
60
90
120
conduction
angle,
(degrees)
form
factor
a
30
60
90
120
180
2.816
1.967
1.570
1.329
1.110
α
α
α°
α = conduction angle
a = form factor = IT(RMS) / IT(AV)
Fig. 3. Total power dissipation as a function of RMS on-state current; maximum values.
001aab102
80
40
120
160
ITSM
(A)
0
number of cycles
1 103
102
10
ITSM
t
IT
Tj(init) = 25 °C max
1/f
f = 50 Hz
Fig. 4. Non-repetitive peak on-state current as a function of the number of sinusoidal current cycles; maximum
values
BT139-800E
no mmgz
%
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 5 / 13
001aab092
Tp (ms)
10-2 102
1010-1 1
102
103
ITSM
(A)
10
(2)
(1)
ITSM
t
IT
Tj(init) = 25 °C max
tp
tp ≤ 20 ms
(1) dIT/dt limit
(2) T2- G+ quadrant limit
Fig. 5. Non-repetitive peak on-state current as a function of pulse width; maximum values
BT139-800E
Table 5. Thermal characteristics
Omaabflgfl
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 6 / 13
8. Thermal characteristics
Table 5. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
half cycle; Fig. 6 - - 1.7 K/WRth(j-mb) thermal resistance
from junction to
mounting base full cycle; Fig. 6 - - 1.2 K/W
Rth(j-a) thermal resistance
from junction to
ambient free air
in free air - 60 - K/W
001aab098
10- 1
10- 2
1
10
Zth(j-mb)
(K/W)
10- 3
tp(s)
10- 5 1 1010- 1
10- 2
10- 4 10- 3
tp
PD
t
(2)
(1)
(1) Unidirectional (half cycle)
(2) Bidirectional (full cycle)
Fig. 6. Transient thermal impedance from junction to mounting base as a function of pulse width
BT139-800E
Table 6. Characteristics
IT=0.
Fig. 7
IT=0.
Fig. 7
IT=0.
Fig. 7
IT=0.
Fig. 7
IG=0
Fig.8
IG=0
Fig.8
IG=0
Fig.8
IG=0
Fig.8
V3: 12
Fig.11
40
Fig. 11
VD:
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 7 / 13
9. Characteristics
Table 6. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
Static characteristics
VD = 12 V; IT = 0.1 A; T2+ G+;
Tj = 25 °C; Fig. 7
- 2.5 10 mA
VD = 12 V; IT = 0.1 A; T2+ G-;
Tj = 25 °C; Fig. 7
- 4 10 mA
VD = 12 V; IT = 0.1 A; T2- G-;
Tj = 25 °C; Fig. 7
- 5 10 mA
IGT gate trigger current
VD = 12 V; IT = 0.1 A; T2- G+;
Tj = 25 °C; Fig. 7
- 11 25 mA
VD = 12 V; IG = 0.1 A; T2+ G+;
Tj = 25 °C; Fig. 8
- 3.2 30 mA
VD = 12 V; IG = 0.1 A; T2+ G-;
Tj = 25 °C; Fig. 8
- 16 40 mA
VD = 12 V; IG = 0.1 A; T2- G-;
Tj = 25 °C; Fig. 8
- 4 30 mA
ILlatching current
VD = 12 V; IG = 0.1 A; T2- G+;
Tj = 25 °C; Fig. 8
- 5.5 40 mA
IHholding current VD = 12 V; Tj = 25 °C; Fig. 9 - 4 45 mA
VTon-state voltage IT = 20 A; Tj = 25 °C; Fig. 10 - 1.2 1.6 V
VD = 12 V; IT = 0.1 A; Tj = 25 °C;
Fig. 11
- 0.7 1 VVGT gate trigger voltage
VD = 400 V; IT = 0.1 A; Tj = 125 °C;
Fig. 11
0.25 0.4 - V
IDoff-state current VD = 800 V; Tj = 125 °C - 0.1 0.5 mA
Dynamic characteristics
dVD/dt rate of rise of off-state
voltage
VDM = 536 V; Tj = 125 °C; (VDM = 67%
of VDRM); exponential waveform; gate
open circuit
- 50 - V/µs
tgt gate-controlled turn-on
time
ITM = 20 A; VD = 800 V; IG = 0.1 A; dIG/
dt = 5 A/µs
- 2 - µs
BT139-800E
091mm 091mm)
ammagg 0015mm
VT
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 8 / 13
Tj(°C)
- 50 1501000 50
001aab448
1
2
3
IGT(Tj)
IGT(25°C)
0
(1)
(2)
(3)
(4)
(1) T2- G+
(2) T2- G-
(3) T2+ G-
(4) T2+ G+
Fig. 7. Normalized gate trigger current as a function of
junction temperature
Tj (°C)
-50 1501000 50
001aab100
1
2
3
0
IL
IL(25°C)
Fig. 8. Normalized latching current as a function of
junction temperature
Tj (°C)
-50 1501000 50
001aab099
1
2
3
0
IH
IH(25°C)
Fig. 9. Normalized holding current as a function of
junction temperature
001aab094
VT (V)
0 321
20
30
10
40
50
IT
(A)
0
(3)(2)(1)
Vo = 1.195 V; Rs = 0.018 Ω
(1) Tj = 125 °C; typical values
(2) Tj = 125 °C; maximum values
(3) Tj = 25 °C; maximum values
Fig. 10. On-state current as a function of on-state
voltage
BT139-800E
9013mm
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 9 / 13
Tj (°C)
-50 1501000 50
001aab101
0.8
1.2
1.6
0.4
VGT
VGT(25°C)
Fig. 11. Normalized gate trigger voltage as a function of junction temperature
BT139-800E
Plastic single-ended package; hea1sink muumed; 1 muuming hole: 3-lead To-zzuAE Sons
‘ ‘ J‘L -‘L
J ELDL
U 5 I
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 10 / 13
10. Package outline
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT78 SC-46
3-lead TO-220AB
SOT78
08-04-23
08-06-13
Notes
1. Lead shoulder designs may vary.
2. Dimension includes excess dambar.
UNIT A
mm 4.7
4.1
1.40
1.25
0.9
0.6
0.7
0.4
16.0
15.2
6.6
5.9
10.3
9.7
15.0
12.8
3.30
2.79
3.8
3.5
A1
DIMENSIONS (mm are the original dimensions)
Plastic single-ended package; heatsink mounted; 1 mounting hole; 3-lead TO-220AB
0 5 10 mm
scale
b b1(2)
1.6
1.0
c D
1.3
1.0
b2(2) D1E e
2.54
L L1(1) L2(1)
max.
3.0
p q
3.0
2.7
Q
2.6
2.2
D
D1
q
p
L
1 2 3
L1(1)
b1(2)
(3×)
b2(2)
(2×)
e e
b(3×)
AE
A1
c
Q
L2(1)
mounting
base
Fig. 12. Package outline TO-220AB (SOT78)
hem
sIgn.
ata sheaf Is axplalnsd In same
5 omevIeeIs) assumed In ml;
5 comma": was published all
he Imam pmud status lmnr
mg Mww ween-semi com
BT139-800E
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 11 / 13
11. Legal information
Data sheet status
Document
status [1][2]
Product
status [3]
Definition
Objective
[short] data
sheet
Development This document contains data from
the objective specification for product
development.
Preliminary
[short] data
sheet
Qualification This document contains data from the
preliminary specification.
Product
[short] data
sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the Internet at URL http://www.ween-semi.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. WeEn Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences
of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local WeEn
Semiconductors sales office. In case of any inconsistency or conflict with the
short data sheet, the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
WeEn Semiconductors and its customer, unless WeEn Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the WeEn Semiconductors product
is deemed to offer functions and qualities beyond those described in the
Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, WeEn Semiconductors does not
give any representations or warranties, expressed or implied, as to the
accuracy or completeness of such information and shall have no liability for
the consequences of use of such information. WeEn Semiconductors takes
no responsibility for the content in this document if provided by an information
source outside of WeEn Semiconductors.
In no event shall WeEn Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, WeEn Semiconductors’ aggregate and cumulative liability
towards customer for the products described herein shall be limited in
accordance with the Terms and conditions of commercial sale of WeEn
Semiconductors.
Right to make changes — WeEn Semiconductors reserves the right to
make changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — WeEn Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical
or safety-critical systems or equipment, nor in applications where failure
or malfunction of an WeEn Semiconductors product can reasonably
be expected to result in personal injury, death or severe property or
environmental damage. WeEn Semiconductors and its suppliers accept no
liability for inclusion and/or use of WeEn Semiconductors products in such
equipment or applications and therefore such inclusion and/or use is at the
customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. WeEn Semiconductors makes
no representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using WeEn Semiconductors products, and WeEn
Semiconductors accepts no liability for any assistance with applications or
customer product design. It is customer’s sole responsibility to determine
whether the WeEn Semiconductors product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products.
WeEn Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default
in the customer’s applications or products, or the application or use by
customer’s third party customer(s). Customer is responsible for doing all
necessary testing for the customer’s applications and products using WeEn
Semiconductors products in order to avoid a default of the applications
and the products or of the application or use by customer’s third party
customer(s). WeEn does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific WeEn Semiconductors product is automotive
qualified, the product is not suitable for automotive use. It is neither qualified
nor tested in accordance with automotive testing or application requirements.
WeEn Semiconductors accepts no liability for inclusion and/or use of non-
automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without WeEn Semiconductors’ warranty
of the product for such automotive applications, use and specifications, and
(b) whenever customer uses the product for automotive applications beyond
WeEn Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies WeEn Semiconductors for
any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond WeEn
Semiconductors’ standard warranty and WeEn Semiconductors’ product
specifications.
BT139-800E
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 12 / 13
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
BT139-800E
WeEn Semiconductors BT139-800E
4Q Triac
BT139-800E All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 26 September 2018 13 / 13
12. Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Quick reference data....................................................1
5. Pinning information......................................................2
6. Ordering information....................................................2
7. Limiting values............................................................. 3
8. Thermal characteristics............................................... 6
9. Characteristics.............................................................. 7
10. Package outline........................................................ 10
11. Legal information..................................................... 11
© WeEn Semiconductors Co., Ltd. 2018. All rights reserved
For more information, please visit: http://www.ween-semi.com
For sales office addresses, please send an email to: salesaddresses@ween-semi.com
Date of release: 26 September 2018
Products related to this Datasheet
TRIAC SENS GATE 800V 16A TO220AB