FT Series Line Extension Prod Intro Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
FT Series Line Extension
Miniaturized Surface Mount Aluminum Electrolytic Capacitors
Twelve New FT Series Parts Now Available Rated for 3k and 5k Hours!
Lower ESR and Higher Capacitance in Same or Smaller Case Sizes.
Panasonic, a worldwide leader in Capacitor Products, introduces a NEW FT Series
Line Extension that introduces select parts that are rated for 3k and 5k hours. FT
Series Capacitors are an excellent design in solution where PCB real estate is at a
premium. FT Series offer smaller case size, higher capacitance and higher ripple
current. The smaller case sizes help save valuable board space and overall board
design costs. AEC-Q200 Compliance for the entire FT Series of Miniaturized Surface
Mount Aluminum Electrolytic from Panasonic ensures optimal quality and reliability.
Features
Smaller Case Size, Miniaturized
Operating Temperature Range: -55oC to +105oC
Rated Voltage Range: 6.3 to 50 VDC
Rated Capacitance Range: 10µF to 2200µF
High Temperature / Long Life: 2000 to 5000 Hours at 125oC
High Temperature Lead-Free Reflow
Low ESR and High Ripple Current
Vibration-Proof Product Available Upon Request (Ø8mm and Larger)
AEC-Q200 Compliant
RoHS Compliant
Benefits
Space and Cost Savings
Higher Capacitance as a Result of New Foil Technology
Extremely High Endurance Ratings
Vibration Variants Can Withstand Shocks of As Much As 30G. Standard FT
Series Parts Can Withstand 10G Maximum.
AEC-Q200 Compliance ensures strict quality control standards are being
enforced.
Industries
Industrial
Automotive
Alternative Energy
Power Suppy
Applications
Switching Power Supplies
Vehicle Control Module
Automated Meter Reader
DC to DC Converter
AC to DC Converter
DC Side Of Both Inverter and Rectifier Circuits

Products related to this Datasheet

CAP ALUM 22UF 20% 25V SMD
CAP ALUM 33UF 20% 25V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 68UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 150UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 820UF 20% 25V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 33UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 68UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 150UF 20% 35V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 22UF 20% 25V SMD
CAP ALUM 33UF 20% 25V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 68UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 150UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 820UF 20% 25V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 33UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 68UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 150UF 20% 35V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 22UF 20% 25V SMD
CAP ALUM 33UF 20% 25V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 68UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 150UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 820UF 20% 25V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 33UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 68UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 150UF 20% 35V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 220UF 20% 6.3V SMD
CAP ALUM 1000UF 20% 16V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 470UF 20% 6.3V SMD
CAP ALUM 680UF 20% 6.3V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 2200UF 20% 6.3V SMD
CAP ALUM 68UF 20% 10V SMD
CAP ALUM 150UF 20% 10V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 1500UF 20% 10V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 68UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 150UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 220UF 20% 6.3V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 220UF 20% 6.3V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 1000UF 20% 16V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 1000UF 20% 16V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 470UF 20% 6.3V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 470UF 20% 6.3V SMD
CAP ALUM 1500UF 20% 10V SMD
CAP ALUM 680UF 20% 6.3V SMD
CAP ALUM 1500UF 20% 10V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 680UF 20% 6.3V SMD
CAP ALUM 68UF 20% 16V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 68UF 20% 16V SMD
CAP ALUM 2200UF 20% 6.3V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 2200UF 20% 6.3V SMD
CAP ALUM 150UF 20% 16V SMD
CAP ALUM 68UF 20% 10V SMD
CAP ALUM 150UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 68UF 20% 10V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 150UF 20% 10V SMD
CAP ALUM 150UF 20% 10V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 2200UF 20% 6.3V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 1500UF 20% 10V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 1000UF 20% 16V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 820UF 20% 25V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 2200UF 20% 6.3V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 1500UF 20% 10V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 1000UF 20% 16V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 820UF 20% 25V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 2200UF 20% 6.3V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 1500UF 20% 10V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 1000UF 20% 16V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 820UF 20% 25V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 820UF 20% 16V SMD
CAP ALUM 1200UF 20% 16V SMD
CAP ALUM 560UF 20% 25V SMD
CAP ALUM 1000UF 20% 25V SMD
CAP ALUM 390UF 20% 35V SMD
CAP ALUM 680UF 20% 35V SMD
CAP ALUM 820UF 20% 16V SMD
CAP ALUM 1200UF 20% 16V SMD
CAP ALUM 560UF 20% 25V SMD
CAP ALUM 1000UF 20% 25V SMD
CAP ALUM 390UF 20% 35V SMD
CAP ALUM 680UF 20% 35V SMD
CAP ALUM 820UF 20% 16V SMD
CAP ALUM 1200UF 20% 16V SMD
CAP ALUM 560UF 20% 25V SMD
CAP ALUM 1000UF 20% 25V SMD
CAP ALUM 390UF 20% 35V SMD
CAP ALUM 680UF 20% 35V SMD