TC Series New Prod Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
220 100 v To E TC 3JN .1 306 v Te :63 ,
TC Series
Surface Mount Aluminum Electrolytic Capacitors
Design-In The New TC Series When Both High Endurance and Current Levels Are
In Demand!
Panasonic, a worldwide leader in Capacitor Products, introduces the NEW TC Series
Aluminum Electrolytic Capacitors. Most of the New TC Series parts are rated 125oC
and provide and endurance of 3k hours. Ripple current ratings of as high as 750mA
ensures that the parts can withstand situations where both endurance and high levels of
current are in demand. AEC-Q200 Compliance for the entire TC Series of Aluminum
Electrolytic Capacitors from Panasonic ensures optimal quality and reliability.
Features
High Temperature / Long Life: 3000 Hours at 125oC
High Temperature Lead-Free Reflow
Ripple Current As High As 750mA
Vibration-Proof Product Available Upon Request (Ø8mm and Larger)
AEC-Q200 Compliant
RoHS and REACH Compliant
Benefits
Extremely High Endurance Ratings
Vibration Variants Can Withstand Shocks of As Much As 30G. Standard TC
Series Parts Can Withstand 10G Maximum.
AEC-Q200 Compliance ensures strict quality control standards are being
enforced.
Industries
Automotive
Power Supply
Industrial
Applications
DC to DC Converter
AC to DC Converter
DC Side Of Both Inverter and Rectifier Circuits

Products related to this Datasheet

CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 220UF 20% 35V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 220UF 20% 35V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 220UF 20% 35V SMD