Server Grade Backplanes Datasheet by Advantech Corp
View All Related Products | Download PDF Datasheet
Slot SBC & Passive Backplanes
PCE-7B13-07A1E
13-slot BP for 14-slot chassis
Segment: 1
One CPU card slot
PCIe slot: Two x8, Three x4
PCI-X slot: N/A
PCI slot: Seven 32/33
Compatible with IPC chassis: IPC-510, IPC-610, IPC-611, ACP-4000, ACP-4010,
ACP-4320, and ACP-4360
PCE-7B13-64C1E
13-slot BP for 14-slot chassis
Segment: 1
One CPU card slot
PCIe slot: Two x8
PCI-X slot: Two 64/100; Four 64/66
PCI slot: Four 32/33
Compatible with IPC chassis: IPC-510, IPC-610, IPC-611, ACP-4000, ACP-4010,
ACP-4320, and ACP-4360
14-slot Rackmount Chassis Backplanes
PCE-7B08-04A1E
8-slot BP for 8-slot chassis
Segment: 1
One CPU card slot
PCIe slot: Two x8; One x4
PCI-X slot: N/A
PCI slot: Four 32/33
Compatible with IPC chassis: IPC-6608
PICMG1.3 Full-Size SHB
Backplanes
8-slot Wallmount Chassis Backplanes
PCE-7B06V-04A1E
6-slot Butterfly BP for 2U chassis
Segment: 1
One CPU card slot
PCIe slot: One x8
PCI-X slot: N/A
PCI slot: Four 32/33
Compatible with IPC chassis:
ACP-2000EBP and IPC-602EBP
Server Grade Backplanes
Compatible with PCE-7000 Series System Host Board
2U Butterfly Backplanes
All product specifications are subject to change without notice Last updated : 23-Jun-2016

www.advantech.com/products
Online Download
PCE-7B09R-04A1E
9-slot BP for 14-slot chassis
Segment: 1
One CPU card slot
PCIe slot: One x8, Three x4
PCI-X slot: N/A
PCI slot: Four 32/33
Compatible with IPC chassis: IPC-510, IPC-610,
IPC-611, ACP- 4000, ACP-4010, ACP-4320,
ACP-4340, and ACP-4360
14-slot Rackmount Chassis Backplanes
20-slot Rackmount Chassis Backplanes
PCE-7B17-00A1E
17 slot BP for 20-slot chassis
Segments:1
One CPU card slot
PCIe slot: five x8, eleven x4
PCI-X slot: N/A
PCI slot: N/A
Compatible with IPC chassis: IPC-623, IPC-622
PCE-7B19-88B1E
19-slot BP for 20-slot chassis
Segments: 1
One CPU card slot
PCIe slot: Two X8
PCI-X slot: Eight 64/100
PCI slot: Eight 32/33
Compatible with IPC chassis: IPC-623, IPC-622
610
PICMG1.3 Full-Size SHB Backplanes
Products related to this Datasheet
6-SLOTS PICMG1.3 BP 1 CPU CARD
8 SLOTS PICMG1.3BP 1 CPU CARD
9 SLOTS PICMG1.3BP PCIE X8*1 P
13-SLOTS PICMG1.3 BP 1 CPU CARD
17SLOTS PICMG1.3BP 11 PCIE X4
19-SLOTS PICMG1.3BP 1 CPU CARD