Embedded Systems Brochure Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
infineon
Embedded systems
Infineon’s system solution for embedded systems
www.infineon.com/embeddedsystem
Modern objects in our daily lives, such as coffee machines, dishwashers and automatic
opening systems, need embedded intelligence and power. Designing such devices
requires an efficient and easy to implement power supply and a cost effective, versatile
and scalable microcontroller platform. With Infineon’s solutions you can realize the
functions which distinguish your product.
In particular, for designs that need very high efficiency Infineon also delivers complete
solutions that include secondary side synchronous rectification. This improves efficiency
compared to traditional diode-based rectification.
Based on your power and efficiency needs, you can find an optimal ready-to-use solution
at Infineon ranging from lowest cost to highest efficiency to highest integration in the
given power class.
Full system solution
Infineon is the right partner to make sure you can implement the functions which
distinguish your embedded system/product without worrying about designing a complex
power supply and/or microcontroller subsystem.
Easy-to-use reference solutions and/or building blocks such as power supply, power
switches and microcontroller that dramatically cut your time-to-market
DAVE™ 4 – free of charge Eclipse-based integrated development environment (IDE)
providing extensive, configurable, and reusable code repository for XMC™ MCUs,
supporting the whole development process from evaluation to production
Infineon’s solutions for embedded systems
Very easy to implement
Fast time-to-market
Very flexible solutions from low-cost
to highest efficiency
Solutions designed to fit well into
most systems
Benefits
Selection of available evaluation boards for embedded systems
Automatic
opening system
12 W SMPS 800 V fixed frequency
CoolSET™ ICE3AR4780VJZ
20 W 5 V SMPS off-line
flyback converter
CoolSET™ ICE3AR2280VJZ
40 W SMPS 800 V quasi-resonant
CoolSET™ ICE32QR0680Z
60 W SMPS fixed frequency
flyback controller ICE3BS03LJG
65 W fixed frequency
flyback controller ICE3AS03LJG
EVAL-3AR4780VJZ EVAL-3AR2280VJZ  EVALQRC-ICE2QR0680Z EVALSF3-ICE3BS03LJG EVALSF3-ICE3AS03LJG
XMC1300 Boot Kit XMC1400 Boot Kit XMC1000 Motor Control
Application kit
750 W Motor Control
Application kit
XMC4400 Motor Control
Application kit
KIT_XMC13_BOOT_001 KIT_XMC14_BOOT_001  KIT_XMC1X_AK_MOTOR_001 KIT_XMC750WATT_MC_AK_V1 KIT_XMC44_AE3_001
Embedded systems
Reliable and durable solutions for embedded systems
Flight control Primary side high voltage MOSFETs Integrated control and MOSFETs
Quasi-resonant PWM controller
ICE2QS03G
Fixed frequency PWM controller
ICE3AS03LJG
ICE3BS03LJG
700 V CoolMOS™ CE
IPS70R600CE
IPS70R950CE
IPS70R1K4CE
IPS70R2K0CE
800 V CoolMOS™ CE
IPU80R2K8CE
IPD80R2K8CE
IPD80R1K4CE
IPD80R1K0CE
800 V quasi-resonant CoolSET™
ICE2QR4780Z
ICE2QR2280Z
ICE2QR0680Z
800 V fixed frequency CoolSET
ICE3AR4780VJZ
ICE3AR2280VJZ
ICE3AR1580VJZ
ICE3AR1080VJZ
ICE3AR0680VJZ
Secondary side synchronuous rectification ICs Secondary side synchronuous rectification MOSFETs Microcontroller
Once cycle control PFC IC: IR1153STRPBF
Adj. frequency once cycle control PFC: IR1155STRPBF
Boost PFC and SMPS control IC: IRS2505LTRPBF
200 V secondary side SR controller:
IR1161LTRPBF, IR11662STRPBF
200 V dual SR controller IC: IR11688STRPBF
Advanced smart rectifier control IC: IR11672ASTRPBF
60 V and 100 V OptiMOS™ 3 Logic Level
100 V OptiMOS™ 3
40 V to 100 V OptiMOS™ 5
40 V to 100 V StrongIRFET™
XMC1000 microcontroller
XMC1100T016X0064AB
XMC1201T038F0200AB
XMC1302Q040X0200AB
XMC1402F064X0200AA
CoolSET™ reference boards PWM IC reference boards XMC™ microcontroller reference boards
EVALQRC-ICE2QR0680Z
EVALQRC-ICE2QR4780Z
EVALQRC-ICE2QR2280Z
EVAL-ICE3AR1080VJZ
EVAL-ICE3AR1580VJZ
EVAL-3AR4780VJZ
EVAL-3AR0680VJZ
EVAL-3AR2280VJZ
EVALQRS-ICE2QS03G
EVALSF3-ICE3BS03LJG
EVALSF3-ICE3AS03LJG
KIT_XMC13_BOOT_001
KIT_XMC14_BOOT_001 
KIT_XMC1X_AK_MOTOR_001
KIT_XMC750WATT_MC_AK_V1
KIT_XMC44_AE3_001
Embedded systems
El
Discover our product recommendation at: www.infineon.com/embeddedsystem
High flexibility and cost competitive High efficiency and flexibility
XMC1000
User interface
&
Communication
+
+
PWM
controller
DC
CoolMOS™
AC
85...265 V
SMPS AC-DC
Sense & Monitor
XMC1000
User interface
&
Communication
+
+
PWM
controller
DC
CoolMOS™
AC
85...265 V
SMPS AC-DC
Synchrounous
rectification
controller
Sense & Monitor
High integration, easy to design and cost competitive High efficiency and high integration
XMC1000
User interface
&
Communication
+
+
PWM
controller
DC
CoolSET™
AC
85...265 V
SMPS AC-DC
Sense & Monitor
XMC1000
Use
r in
te
rf
ace
&
Co
mm
u
n
icatio
n
+
+
CoolSET™
AC
8
5...265 V
S
MP
S
A
C
-D
C
Synchrounous
rectification
controller
Se
n
se
&
M
o
n
ito
r
PWM
contro
ll
er
All rights reserved. © 2016 Infineon Technologies AG
Order Number: B121-I0288-V1-7600-EU-EC-P
Date: 05 / 2016
Possible implementations for embedded systems
Embedded systems

Products related to this Datasheet

BOOT KIT XMC1400 EVAL BRD
APPLICATION KIT XMC 1300 WITH MO
20W SMPS EVALUATION BOARD USING
20W SMPS EVALUATION BOARD USING
60W SMPS EVALUATION BOARD USING
12W SMPS EVALUATION BOARD USING