GRMMDXR60J105ME05x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet A Allmlinn muRata Muala Maulaclu'lig C0,, Lid. Mlfififill
L size 0.5 ±0.025mm
W size 0.25 ±0.025mm
T size 0.25 ±0.025mm
External terminal width e 0.08 to 0.17mm
Distance between external terminals g 0.16mm min.
Size code in inch(mm) 015008 (05025M)
Derating1
Only for mobile devices
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 15000
Jφ330mm Paper taping 50000
Mass (typ.)
1 piece 0.18mg
GRMMDXR60J105ME05# “#” indicates a package specification code.
< List of part numbers with package codes >
GRMMDXR60J105ME05D , GRMMDXR60J105ME05J
Capacitance 1.0µF ±20%
Rated voltage 6.3Vdc
Temperature characteristics (complied standard) X5R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 85
Operating temperature range -55 to 85
Shape Notes
References
Specifications
Last updated: 2019/08/27
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll IOk 1k ")0 10 iwedance [ohm] 1 mm 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] lsmmxnsomsusos ucov, zsa-xc Dc bins characteristics 1\ ”0.9 u a "0.6 E \ : §° 4 a \ o0.2 \\___ o o l 2 3 4 5 s 7 DO BinsM .smmxnsoiiosusos capacitnncn 25 image, A00 5v." 1enuetature charncteristics o. ass 0. 875 :0. 855 a go 855 e go. 245 go. 835 00. 825 0. 8]!) 0805 ~60 440 -20 0 20 40 60 80 100 TamernturemsC] .mmxnsoiiosnsos capacitnncl non ov, Acn IVms A Intuition ”unfit" Mum Madam-mg 00., Lu Frequency Characteristicfl we 10 lies i stance [ohm] mm 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] lsmmxnsomsusos ucov, zsa-xc AC Voltage charncteristics 1 ,—\ 30.9 \ E a "2 30.8 07 0 0 4 0,8 1.1 LG 2 Ac Voltage [Vnns] .nmmxnsoiiosnsos capacitnncl noov. 25 oaegc Ian Rise fran ripple Characteristics YemeraturewezC] 0 I Z 3 mrrentflrms] lsmmxnsomslsos mu
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/08/27
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 1UF 6.3V X5R 015008
CAP CER 1UF 6.3V X5R 015008
CAP CER 1UF 6.3V X5R 015008